HARTING 的 09110006156 Dataheet 规格书
HARTI "G
V
Pushlng Performance
Product data sheet
09 11 000 6156
Han HC-AX-PE-Kontaktstift
Han HC-AX-PE-Kontaktstift
Image is for illustration purposes only. Please refer to product description.
Part number 09 11 000 6156
Specification Han HC-AX-PE-Kontaktstift
HARTING eCatalogue https://b2b.harting.com/09110006156
Identification
Category Contacts
Series TC 350
Type of contact PE contact
Version
Termination method Axial screw termination
Gender Male
Manufacturing process Turned contacts
Technical characteristics
Conductor cross-section 35...70 mm²
Operating current ≤350A
Contact resistance ≤0.2mΩ
Stripping length 19 ... 20 mm
Tightening torque
8 Nm @ 35 mm²
10 Nm @ 50 mm²
12 Nm @ 70 mm²
Limiting temperature -40...+125°C
Mating cycles ≥500
Material properties
Material (contacts) Copper alloy
Surface (contacts) Silver plated
RoHS compliant with exemption
Page1/2 | Creation date2021-09-08 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric GmbH & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
o
HARTING
V
Pushing Performance
Product data sheet
09 11 000 6156
Han HC-AX-PE-Kontaktstift
Material properties
RoHS exemptions
6(a) / 6(a)-I: Lead as an alloying element in steel for machining purposes and
in galvanised steel containing up to 0,35 % lead by weight / Lead as an alloying
element in steel for machining purposes containing up to 0,35 % lead by weight
and in batch hot dip galvanised steel components containing up to 0,2 % lead by
weight
6(c): Copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
China RoHS 50
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances Yes
REACH SVHC substances Lead
ECHA SCIP number b51e5b97-eeb5-438b-8538-f1771d43c17d
California Proposition 65 substances Yes
California Proposition 65 substances Nickel
Lead
Specifications and approvals
Specifications EN 60664-1
IEC 61984
Commercial data
Packaging size 1
Net weight 133.72g
Country of origin Romania
European customs tariff number 85359000
eCl@ss 27440204 Contact for industrial connectors
Page2/2 | Creation date2021-09-08 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric GmbH & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com