MPD (Memory Protection Devices) 的 172-4207 Drawing 规格书
Date SVM REVISIEIN RECDRD AUTH DR CK‘
(1) gain was man
[IE/"VH3 A <2; 29m="" was="" sum="" h?="" e:="">2;><3; mm="" 'zip‘="" an="" jntk="" "ms,“="" 9="" updated="" cu="" rdhs="" a="" edmpliant="" m="" m="" 0="" mm="" 255a="" m="" 295m="" web/‘7="" 1m="" aim="" was="" em="" i“="" m="" updated="" mute;="" added="" um="" an="" tap="" dr="" mama/19="" n="" “e="" jm="" n;="" m="" 8="" ft‘="" length="" 2650="" [2400="" in]="" [104]="" @5="" 3,="" 33="" e="" 6‘00="" [084]="" fi="" }‘="" i="" m="" 2510="" ¥="" w="" z'="" [039]="" h="" 1300="" h="" [047]="" $55="" 7="" 4c:="" +="" totemnce="" ‘="" ‘="" [dee]="" (inches)="" :mpd="" memory="" protec‘mon="" devxceg,="" inc="" 2131="" l="" 200="" broad="" hmliow="" room="" fowwwgdnta="" new="" vowk="" 11735="" [008]="" decimal="" scale="" draw="" by="" bs="" :5="" mam="" appmvea="" by="" m="" chtiomi="" titie="" e‘imm="" dc="" mdlded="" plug="" with="" 2’="" wire="" leads="" :="" ‘8="" (030)="" angumr="" date="" drowiwg="" number="" 1="" 3*="" 06/19/18="" 172*4807="">3;>
HOUSING: BLACK PVC
CORD: UL 2468, SPT-1,300V, 105°C, 18 AWG
AMP. RATING: 5A
PASSES UL FLAME TEST VW-1
CENTER IS POSITIVE CONTACT
DC MOLDED PLUG: 2.1mm X 5.5mm
ROHS 2 COMPLIANT