TE Connectivity Potter & Brumfield Relays 的 Mini Power PCB Relay MSR 规格书
- - TE RELAY
— PRouucrs
mnnerllvlly
QEDCoilo eratin ran Dc
3‘ ,
32,5
:521
81,8
1,:
Recommended
m u u vokage vange
as
0 VII) Am 060 083 mm)
m,” Amb em Iemoeramve PC]
Max nc load
mu
Elect cal endurance
5 25: m
m .m m
'5: w, m
a = mm m
czzass7a
w, y, )r M NH [A q... 5w! m m m [A
1
05-2021, Rev. 0521
www.te.com
© 2014 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
SCHRACK
General Purpose
Low Power PCB Relays
Miniature Power PCB Relay MSR V23061
n 1 pole 8/10A, 1form C (CO) or 1 form A (NO) contact
n High inrush currents with AgSnO2 contacts (TV4 0 65A)
n 4kV/8mm coil-contact
n Reinforced insulation (protection class II)
n Ambient temperature up to 85°C at 8A
n Plastic materials according to IEC 60335-1 (domestic appliances)
Typical applications
HVAC, interface technology. PLC’s, power supplies, TV-/monitor control,
domestic appliances, Hi-Fi products, timers.
Approvals
VDE Cert. No. 40017849, UL E214025
Technical data of approved types on request.
Contact Data
Contact arrangement 1 form C (CO) or 1 form A (NO)
Rated voltage 250VAC
Max. switching voltage 400VAC
Rated current
versions A,B 8A
versions C, D 10A
Limiting making current, max 4s, df 10% 15A
version A302, max 20ms 65A
Breaking capacity max. 2000VA
Contact material AgSnO2, AgNi90/10
Frequency of operation, with/without load 6/1200min-1
Operate/release time max. 10/5ms
Bounce time max., form A/form B 3/10ms
Contact ratings
Type Contact Load Cycles
IEC 61810
V23061-A1***-A302 A (NO) 8A, 250VAC, cosφ=1, 85°C 100x103
V23061-C2***-A802 A (NO) 10A, 250VAC, cosφ=1, 85°C 100x103
V23061-C2***-A802 A (NO) 5A, 250VAC, cosφ=1, 105°C 100x103
UL 508
V23061-A1***-A302 A (NO) TV4, Tungsten, 120VAC, 40°C 25x103
V23061-A1***-A302 A (NO) Pilot duty, A300, 40°C 6x103
V23061-C2***-A802 A (NO)
10A, 240VAC,
general purpose ,40°C
30x103
EN60730-1
V23061-A1***-A302 A (NO) 2(2)A, 250VAC, 85°C 100x103
V23061-C2***-A802 A (NO) 4(4)A, 250VAC, 85°C 100x103
Mechanical endurance, DC coil 10x106 operations
Coil Data
Coil voltage range 3 to 60VDC
Operative range, IEC 61810 2
Coil insulation system according UL classA or classF
Coil versions, DC coil
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω±10%1) mW
001 3 2.1 0.3 40 225
002 5 3.4 0.5 118 212
003 6 4.1 0.6 165 218
004 9 6.1 0.9 364 223
005 12 8.2 1.2 652 221
007 24 16.3 2.4 2270 254
009 48 32.6 4.8 8790 262
010 60 40.8 6.0 152651) 236
1) Coil resistance ±15%.
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Other coil voltages on request.
Insulation Data
Initial dielectric strength
between open contacts 1000Vrms
between contact and coil 4000Vrms
Clearance/creepage
between contact and coil ≥8/8mm
Material group of insulation parts IIIa
Z
- - TE RELAY
- PRouucrs
mnnerllvlly
2m max
m max 3“ max
2
05-2021, Rev. 0521
www.te.com
© 2014 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
SCHRACK
General Purpose
Low Power PCB Relays
Miniature Power PCB Relay MSR V23061 (Continued)
Other Data
Material compliance: EU RoHS/ELV, China RoHS, REACH, Halogen content
refer to the Product Compliance Support Center at
www.te.com/customersupport/rohssupportcenter
Ambient temperature - 40 to +85°C
Category of environmental protection
IEC 61810 RTII - flux proof,
RTIII - wash tight
Vibration resistance (functional)
form A (NO) / form B (NC) 10/4g
Vibration resistance (destructive)
form A (NO) / form B (NC) 20/5g
Shock resistance (destructive) 100g
Terminal type PCB-THT
Weight 11g
Resistance to soldering heat THT
IEC 60068-2-20 RTII: 270°C/10s
RTIII: 260°C/5s
Packaging/unit tube/20 pcs., box/500 pcs.
PCB layout / terminal assignment
Dimensions
1 form C, 1 CO contact, 3.2 mm
1 form A, 1 NO contact, 5 mm
1 form C, 1 CO contact, 3.2 mm 1 form A, 1 NO contact, 5 mm
- - TE RELAY
- PRODUCTS
cannetllvlly
3
05-2021, Rev. 0521
www.te.com
© 2014 Tyco Electronics Corporation,
a TE Connectivity Ltd. company.
Catalog and product specification according
to IEC 61810-1 and to be used only together
with the ‘Definitions’ section.
Catalog and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Catalog product data, ‘Definitions’ section,
application notes and all specifications are
subject to change.
SCHRACK
General Purpose
Low Power PCB Relays
Miniature Power PCB Relay MSR V23061 (Continued)
Product code structure Typical product code V23061 -A 1 007 -A 3 02
Type
V23061 Miniature Power PCB Relay MSR
Version
A 1 form A contact (1 NO), UL-class A
B 1 form C contact (1 CO), UL-class A
C 1 form A contact (1 NO), UL-class F
D 1 form C contact (1 CO), UL-class F
Version
1 Wash tight
2 Flux proof
Coil
Coil-code: please refer to coil versions table
Contact system
A Standard
Contact material
3 AgSnO2
8 AgNi 90/10
Contact information
01 1 form C (CO) contact
02 1 form A (NO) contact
Other types on request
Product code Version Contacts Contact material Coil Part Number
V23061-A1002-A302 Wash tight 1 form A AgSnO25VDC 1393222-4
V23061-A1003-A302 1 NO contact 6VDC 1393222-9
V23061-A1005-A302 12VDC 2-1393222-0
V23061-A1007-A302 24VDC 3-1393222-9
V23061-A1009-A302 48VDC 1-1416200-0
V23061-B1002-A301 1 form C 5VDC 7-1393222-2
V23061-B1005-A301 1 CO contact 12VDC 9-1393222-1
V23061-B1007-A301 24VDC 1-1393223-7
V23061-B1009-A301 48VDC 3-1393223-7
V23061-C2001-A802 Flux proof 1 form A AgNi 90/10 3VDC 5-1416200-3
V23061-C2002-A802 1 NO contact 5VDC 5-1416200-4
V23061-C2003-A802 6VDC 5-1416200-5
V23061-C2004-A802 9VDC 5-1416200-6
V23061-C2005-A802 12VDC 5-1416200-0
V23061-C2007-A802 24VDC 5-1416200-8
V23061-C2009-A802 48VDC 6-1416200-0
V23061-C2010-A802 60VDC 6-1416200-1
V23061-D2001-A801 1 form C 3VDC 6-1416200-2
V23061-D2002-A801 1 CO contact 5VDC 6-1416200-3
V23061-D2003-A801 6VDC 6-1416200-4
V23061-D2004-A801 9VDC 6-1416200-5
V23061-D2005-A801 12VDC 6-1416200-6
V23061-D2007-A801 24VDC 6-1416200-7
V23061-D2009-A801 48VDC 6-1416200-9
V23061-D2010-A801 60VDC 7-1416200-0