Switchcraft Inc. 的 PJRAS2X2S__X Series Drawing 规格书
3 T NSERT com? 3H“ MD 3 Q 7 n 3 7
NJOSEJN A 3 SLEEVE TERMWA’ H NWZNNM VRVNNTN SLFN; — T? ”308
c D r N 5N V ° [0,21
TVP <8: stzxzsmx="" ww="" w“="" l="" nwe="" mvd="" mn="" p="" «t="" nwe="" mvd="" m="" w="" w="" ,="" a,="" ,1="" j="" n="" ,="" _="" _="" v—="" h="" h="" 7="" maszxzsannun="" "my="" my="" cow="" rah)="" hn="" \’,a="" l)="" nhl,="" “up="" :3="" n‘hh="" “-h="" '="" h="" .="" \="" “‘1="" hmsmhomum="" x="" ‘r="" ‘t="" we="" }="" gcnd="" p="" mm="" 6ch="" fmtfd="" 60="" d="" p="" nf‘»="" 5l="" h="" vm="" h,="" ll="" lj="" wp="" :27="" jacns="">8:>< \="" 363=""> 9
[27,3 m 094 NOLSNNG 7.
flaw .
z (c 30 mm
FRON’ FMTF $253 * [3,3]
‘ Mir (3: NND A
_ . .A ‘ UUT
I Wm (Aifl chwo (,uLC‘R
”kw (T?)
TEW‘NMS
’ 7 /kw 1 H
T'NNNNA s
V SNEL/
MSU,ATO?i///
SN FFVF ’
WSERT ‘IDI‘ LRWNA§
, )‘MMS 0N3 Mk H’HHC;
2 MA'ENALS, (CUSTOMER DRAWING
NOJS NC AES‘ LL'QZHB
ms NM NS mmars A 3mm coNs mm min rm H mm :rvnavrn MD W-NLHC'LNF‘,
7:7 SW SW” 7”“: W W“ "“3”" 5* SN mtw’ NC ND ‘8 mum ON A COMP/HT A mm in? m'mmmm Fwosrs cw
CO 0? NSFRT MS, _H'9ZHH
NN F83 ”THNHSF spmnm 5 A W D H “UL “W W”
NSUJ'OR. ABS, LL 91MB —— ,. ,
‘ m “4 gi‘m‘mg" 5 r N SH MMUHAL
3H1, 5i SLLEVh HPM‘NALS, COPJU ALLOV, : CE DECMNL: 1 SP“ No SP“ No
STF TH‘F ——— , CONCENTR‘C N MN 0 005 T ? VWS’ USED 0N 55“ .
‘ WED
' '“ N m A»' —?rm_“sorrsrc*mr —
P [NV Nl-LS CCPFJ? ALOL 3L ABM NM “:46qu m” \ EC 3‘32" DAM MANN av VHKD AP.D
.. 7 A UK UK —
NON JLA‘L COPHH A,LGV, st; AL‘Lt N _ 258 _ 3va JL _ JK 3 WMMBUWS N5 you Ne H ‘3 as ‘3 as sm’ ‘ 3r ‘
3 'H s PAR' SRcHS CQNUUANT ew- +<><> NUMHH? IDAM I Hv IAPV) H \ NMEFHOW MU“ P‘GHT Mpg, AFGSiP‘mr No\ H
REV 3 CNS DO MM $(,/\\ DRAW MJ 3mm MOUNT‘ smmjuw, RoHS VJ ,K
Pro/Engineer CAD File