Switchcraft Inc. 的 RA49B Series Drawing 规格书
3062*
H C4 P C BOARD
T342
[54,09]
(—
‘0 22A
;&
b
m
TN»
9»
0o
4» 2‘8:
M 75'
C390
[9 9T
<707004>
JNU 2A THD w
’8J
C 500 >
[2 70
<7 0="" 301}="" 4»="" ,j="" 6u="" materm,="" svctftcmtoks="">7><9 hus="" m3,="" .‘lac’="" thuvoplashc="" ’c‘lvlstlr="" 94w)="" cov'act="" sppwgs="" t="" a="" p="" a'fd="" sprtng="" tfm3="" ntcvft="" 3="" wp?="" fmjwhre="" mcel="" pl/ved="" bmss,="" c="" 282="" dta="" :2="" 08]="" ‘13="" hol:s!="" +="" 1:1="" 1:1="" ©="" \/="" ‘3'="" “3'="" 0503="">< t2="" 72]="">< 0t="" h9»="" t6?="" l29="" 5‘="" a="" @rb="" pcb="" mci="" “atterv="" ccwcvln="" s="" di="" cjs="" oxm="" mec="" cawcam="" n6="" n0="" 5="" rd/l9b="" (d="" sheet="" t="" of="" {3?="" 5w:="" wm="" mu="" lb="" cw="" m,="" u="" wusw,="" w="" m="" new”="" m,="" smmm="" imam="" w:="" umwwc="" descrtees="" av="" swnmwr="" m="" a="" mm="" comm“)="" pwormzwv="" m="" na'jre="" uwuom="" m3="" murm'um="" and="" ts="" must:="" ca="" a="" tour="" vwm="" ms="" 3="" row="" 004‘ch="" our="" post="" 3n}="" unless="" otherwtse="" 3*“:ng="" 3m="" lmw="" mm="" ilbs="" w="" lwm="" a="" 9="" o="" 7="" [="" no="" u="" em="" 3724795="" v:="" :u="" w="" www="" h="" mm="" mm="" wm="" a="" c="" a="" t="" f="" ,="" h="" 7="" mm="" nwm:="" m="" +03:="" m="" w="" w="" w="" u="" 9="" mi="" 1m="" hmo="" w="" a="" 3="" :mmom="" n="" wmmm="" hm="" ,="" ,="" v—o="" 4="" mm="" 1/2”="" hm="" um="" 3»="" mn="" ®="" 7="" v“="" 503="" 0="" ‘="" '59="" 7"="" v‘="" 5="" kl="" )ta’s="" lunllvw="" c="" whh="" n="" 303!="" n="" t="" i="" c="" 25=""> s h
o T a mm: M Bums W, WW m rm W: W 6- era
A—o TB 5 1n: w w Now a 2‘ 89 m as T mm N!) am m mm A mm > OK .
ANNIE HM [ ‘ P M N6 '2 H 88 YLD ‘IL NS
3 E O O S M JNLUM CHE W6 34‘,” ELD N‘NHW, I: ‘/ 5 T 89 5 2'89
5 runs g\‘ H, W cm mm MS! a, < raaqh="" t="" wage="" we="" tm:="" cmuc:="" me="" an="" 3v="" my;="" mam="" ~="" w="" m2="" w="" mack="" aggy="" q)="" w="" rnua="" r="" ‘5="" lu="" mwsmvs="" doao'scale="" wwm="" (amsul="" t:="" d="" elshwg="" 95="" s:="" rou‘ncoooooooooo="">9>707004>