Molex 的 .062 Mini Prod Spec 规格书
(E7)
.062 MINIATURE PIN TERMINALS
REVIS‘ON:
ECR/ECN INFORMATION:
T‘TLE:
EC No:
DATE:
SHEET No.
DOCUMENT NUMBER:
CREATED / REVISED BY: I
CHECKED BY:
APPROVED BY:
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No: UCP2008-0413
E DATE: 2007 / 09 / 05
TITLE: PRODUCT SPECIFICATION
COMING CONNECTOR
1 of 5
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-02-06 HM/MSIBARRA DMORGAN SMILLER
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
.062 MINIATURE PIN TERMINALS
1.0 SCOPE
This specification covers the .062 diameter pin and socket terminal product line with their associated connector housings
designed for use on copper wire.
2.0 PRODUCT DESCRIPTION
The product line described in general terms is found in catalog M200. The connector is made in 1, 2, 3, 4, 5, 6, 8, 9, 12, 15,
24 and 36 circuit sizes. Connector plugs and receptacles are nylon and provided with optional mounting ears for snap-in
panel mounting. The housing accepts wire ranges 30 thru 18 AWG and insulation diameters of .040 thru .120 inches.
3.0 RECOGNIZED AGENCY APPROVALS
3.1 Underwriters’ Laboratories: File #E29179.
3.2 Canadian Standards Association: File #LR 19980.
4.0 MECHANICAL SPECIFICATIONS
4.1 Materials, dimensions
z
A
molex
v
circuit: (a) 1 2 3 4 4 5 6 8
chtmm 1525.1 1325-2 1525~3_Tls275-T 10007771525377771‘515‘5 """ 164; '"V
R P R P R P R P R P R P R P R P P.
NIA N/A .255 .318 .265 .313 260 .312 .400 .465 .265 .318 505 607 .330 N/A E2 .615 503 .614 .553 .614 .715 .765 J07 325'
NM NIA .505 .609 .650 .754 .785 .865 .500 .615 .940 1044 .552 .515 1715 N/A 650 .752 .795 903 .934 1.0421.0791.1821.577I.795‘
N/A N/A “II/A .295 NM .295 .207 .292 MA .537 MA 305 NM .600 .310 2'33 .530 .530 530 530 S7 .550 £65 693 855 .8021
' .781 .750 .701 .750 .781 .750 .781 .750 .750 .750 .781 .750 .721 .750 .701 .750 .781 .750 .751 .750 .701 .750 .750 .79 .781 .750
.3192 N14 .192 .295 .192 .295 192 .297 .339 .537 .192 305 $94 .600 770 .308 .494 592 .489 .591 .037 .590 .630 .742 .609 .302
w. .
mans-l)
F NM £98 .340 .443 .485 .588 .630 .734 .339 .537 .775 .888 .344 45015051595 .489 .507 .634 .737 .770 .876 31311127151181.618
m.
0 MIA WA .395 .375 .395 .375 .395 375 .370 .350 .395 .375 .395 .395 .395 375 395 .375 .395 .375 395 375 .370 .350 .395 375
NM NM .188 .1813 .1811 .188 188 .188 2501250 1015 188 375 .375 310 N/A .375 .375 .375 375 375 .375 .500 .500 .65 .6151
I N10 .300 NM .348 NM .488 "/0 .635 I‘ll/11340 "IA .780 N111 .345 NM 1.505 NIA AW NM .635 "IA -774 NIA .93 NIA WA
.3
1 N/A NIA .21 .21 .21 .21 .21 .21 .21 .21 .21 .21 .21 .21 .21 .21 .21 11.11 .21 .21 .21 .21 .21 .11 .21
AVBHZDIS mm straln vellel 1515; C003! ma. 230”—Parr 15 04-0201. 342' -Pnr1 lszmozw '
Available win: slram velle! mm: calla: ma. 4)5"—Far| 1543470202; 500"~Pau 1570411203, Lmnunsms c to J ave rrlcluueo 1m mumm- onIy
nominal varlaklons. N/A—No! available m um appllcahle.
.lwt 15.01 (mm
ewe“: :mmL-ct m
MunlmNz; HDLE nEulL REEEPTACL: l
A z w.
p l
‘A nllcmass
MAX osu
B
1 ans
_._1
REVISION: ECR/ECN INFORMATION: TITLE: SHEET No.
EC No:
DATE:
DOCUMENT NUMBER: CREATED / REVISED BY: I CHECKED BY: I APPROVED BY:
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No: UCP2008-0413
E DATE: 2007 / 09 / 05
TITLE: PRODUCT SPECIFICATION
COMING CONNECTOR
2 of 5
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-02-06 HM/MSIBARRA DMORGAN SMILLER
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
4.1.1 Standard .062” molded nylon connectors .145 inch center to center spacings
(E7)
AVG. SINGLE CIRCUIT FORCES:
No. of
CycIes Engage DIsengage
REVISION: ECR/ECN INFORMATION: TITLE: SHEET No.
EC No:
DATE:
DOCUMENT NUMBER: CREATED / REVISED BY: I CHECKED BY: I APPROVED BY:
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No: UCP2008-0413
E DATE: 2007 / 09 / 05
TITLE: PRODUCT SPECIFICATION
COMING CONNECTOR
3 of 5
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-02-06 HM/MSIBARRA DMORGAN SMILLER
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
4.1.2 Terminals: Refer to sales drawing 02-06-* (SD-1560 Series)
4.2 Temperature Rise: Maximum Temperature rise is 30ºC for all connector assemblies when used at their maximum
rated current (Underwriters’ Laboratories requirement).
4.3 Temperature:
4.3.1 Operating Temperature: -40ºC to +105ºC
4.3.2 Non-operating Temperature: -30ºC to +60ºC
4.4 Humidity
4.4.1 Test Method – exposure shall be 96 hours with a 95% to 100% relative humidity and a temperature of 100º ± 5% F. A
one ampere current shall be placed through a male/female assembly within one hour after removing from the
Humidity Chamber (18 AWG stranded wire).
4.4.2 Requirement – the maximum MV drop across both terminals shall be 15 MV. The probe should be placed on the wire
approximately 1” from the crimp barrel.
4.5 Engage/Disengage forces for standard terminal (.008 stock 70/30 brass):
4.5.1 Plug and Receptacle Connector
No. of
Cycles Engage Disengage
1st 2.0 lbs. 1.8 lbs.
10th 1.3 lbs. 1.0 lbs.
AVG. SINGLE CIRCUIT FORCES:
(E)
INSERTION RETENTION
Circuits (a) 1 2 3 4 4 5 S 8 9 12 15(2)) 24 35IL)
RECEP‘IACLE 1525-! 15254 1525‘! 1625-4 2004 1525-5 1625-6 1649 1525-9 1525” 162545 1625-24 I772
Max. Amp. 5 5 5 5 5 5 5 — 5 5 5 5 4 4
Max.anls 250 250 750 250 250 250 250 250 250 750 250 2'40 250
Holding Tabs Only 030mm! 030M013 03064032 0304:1042 03-0656“ os‘omosb 03061052 N/A ulM—Io'fll oa-ob-sz cam-n5: 03061241 03061342
VIImUKAuDTAES N/A 05%1011 33-03103] 03-DL'IMI 03-05‘1043 03061055 03‘06'106I 0306'IOEI OZGG'IO‘II 03'OG-IIZI OQDL'HSI 03064244 0$06r|36l
PLUG 2'2
Mamep 5 5 5 5 5 5 5 5 5 5 5 A 4
Max, VDIIS 250 250 250 250 250 250 250 250 250 250 250 250 250
Wim Man/Ming Ears Only NM 03.06.1012 034N720“ enemy 010921743 03-06205} 030511th NM 03109209! OJ‘OE'ZIZI OJ‘DSZISI 0306-11“ 03-56739
Wuhan Mounnna anus 050:»on one-ma «3-05-1032 0306042. 0305-10“ (33‘me 03.05.le ozoazom
03 06-1692 03‘06'ZIZZ 03051152 030612242 OSOEAZSEL
REVISION: ECR/ECN INFORMATION:
EC No:
TITLE:
DATE:
SHEET NO.
DOCUMENT NUMBER: CREATED / REVISED BY: I
CHECKED BY: I
APPROVED BY:
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No: UCP2008-0413
E DATE: 2007 / 09 / 05
TITLE: PRODUCT SPECIFICATION
COMING CONNECTOR
4 of 5
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-02-06 HM/MSIBARRA DMORGAN SMILLER
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
4.5.2 Terminal Insertion and Retention in Connector Housing
INSERTION RETENTION
Male and Female 2.5 lbs. 20 lbs. min. using 18 AWG (by wire
pull test method)
4.6 Terminal crimp strength – minimum pull out force in pounds is given in the following table for various wire sizes
(AWG)
WIRE GAGE 18 20 22 24 26 28 30
PULL OUT FORCE (LBS.) 20 15 10 8 5 3 2
5.0 ELECTRICAL SPECIFICATIONS
5.1 Rated Voltage, currents
5.1.1 Initial resistance thru 2 adjacent terminals is 2 milliohms.
(E7)
REVISION:
ECR/ECN INFORMATION
TITLE:
EC No:
DATE:
SHEET No.
DOCUMENT NUMBER:
CREATED / REVISED BY:
CHECKED BY
APPROVED BY:
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No: UCP2008-0413
E DATE: 2007 / 09 / 05
TITLE: PRODUCT SPECIFICATION
COMING CONNECTOR
5 of 5
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS-02-06 HM/MSIBARRA DMORGAN SMILLER
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.1.2 Initial resistance thru 3 interconnected terminals is 3 milliohms.
5.1.3 Initial resistance thru 15 interconnected terminals is 15 milliohms.
5.1.4 After Humidity Cycling per Mil. Std. 202E. Method 106C or 96 hours @ 120 C oven aging, terminal resistance
change shall not exceed 2.0 times the initial values.
5.2 Terminal resistance (voltage drop measured at one amp) (18AWG stranded wire).
1) 1
st Terminal Engagement 3.2 MV ± 10%
2) 10
th Terminal Engagement 3.4 MV ± 10%
The above voltage is measured across the friction connection of pin. The voltage drop is approximately 1 MV greater
when including the mated terminals plus both crimps. In this case the probes should be placed on the wire
approximately 1” from the crimp barrel.
5.3 High Voltage Test
Terminals mounted in a connector must withstand 1500 volts RMS applied between adjacent terminals for 60
seconds without breakdown.
6.0 REFERENCE
QC spec M-50-003