0005060117 Drawing 规格书
B I2 H \u a 7 s \506 4 3 2 I
NUTE)
\ MATEmAL-
7pm: ALLUY avenue 317mm? 0309. THL’K.
z “LLTNJ
‘7 Th-VEJ‘ HCT m 3h 3m ' mr-
7 (LCD 020's OCC’ 1 V‘h
us.
C77
(LEE)
ISOB-OOOS CARRIER
W -
W
(DE
_1
+
“R
m
TEWNAL NAT
MLLE 22;. 7E
re (WW-4n TV, THE E
E 1, 12: Am
., H < «searoom="" on="" 24="" nih="" reel:="" r="" 1="" 12:,="" n="" me:="" ‘hle="" uh="" jrr‘ew="" type="" tewmls="" wound="" m,="" m.="" as.="" mus="" 7="" as="" “‘"w’m‘w"="" ‘="" terminjlopen="" end="" fop="" section="" a="" a="" fly="" wk="" .c="" no,="" h="" .wzamamer="" —="" €36="" xvul:="" £0.25="" spade="" l="" ‘imp="" @ev="" ”-33="" mfigfixmegawwéaf‘gzz32mm="" revise="" mu="" m="" cad="" smw="" 57'"="" mlb="" \ng="" kbp="" 'eee="" sheet="" 2="" \"ms="" d-="" 508-0009="" ,="" jr”="" r45="" pm="" m:="" ‘="" by="" f5="" ‘4‘="" ho="" p.s.|="" 3="" 2="">
u
PART NO.
FORM
» mn'
F‘M
x m = J
1
u
c
17
x
T i
um
I r
mu Tr : TS
SECTION C C SECTION E E 7
n
c
_, 343w, E
‘33:": V: a v w T was: an m w 5mm
”“3“" ‘ T Wm F‘FV r: r“: i
- mu . T
, {P
e ragga [Ngugvcnnm‘ / ‘
Wyn SEECNAfiT,‘W%a-Aaw§;:o
«x, r: m 's-y-\,,:;u:‘:.;‘mm-mazm>.':$,:.‘..‘;¢w\c