Molex 的 894000320 规格书
‘0
a 5 L 3 2 I
NW N0 LEON) CIRCLHTS 0:09? NoI mm D MD DIM. A F
F n n was 7 .. 2 . 2 59400702» 2.00 0.75 6.30
7 3 594007032A 4.00 8.00
cm 9in 032an 3:321 ”MW 4 85400 042‘ 6,00 4.00 ‘0.0Q
‘ 7 EL“ 5 894007052- 0.00 em ‘2.00
2 7 RED b F5400’052' KLCIO 8.0EI ‘AQC
3 7 mm 7 554007072 ‘2.00 0.00 ‘6.00
A 7 mug 3 394007002- I400 0.00 0.00
6 , mm 9 894007092- ‘6.00 Imo 20.00
4.05 ‘U M I300 ‘E 00 22.03 E
“ 5540002. 20.00 0.00 24.00
:‘ ': ‘2 894C "22‘ 22.00 20.00 25.00
, at #70075 ‘3 89400432! 24.00 22.011 22.00
““0"“: a la a a la a E E IE E IN CASE OF I4 “400442. 26.00 24.00 3000 i
L 2 CIRCUIT WAFEP ‘5 854007620 28.00 253D 32.00
g cm, D a ‘6 39400452- 3000 25.00 34.00
*U—“i 5.05
DIM A 7. «INK TO BE APPL'E] AS FOLLOW D
W
DIM. C ‘ 2 3 4 5 N72 Nr‘ N
/ C” ”DENT 7 i CKTIOR cm: ALLI I 7 7 7 7 (I)
w ms: or S m J 7 7 7 0
MSW ‘ ‘ 1 mum Awtk 4 w m 7 7 ®
0,0; D I 3 m '0 7 0
“ ‘ ‘ ‘ 2 m (I ®
m: c
‘. MATERIALS :HDUSING , NYLDN ‘PAES‘,L‘L94 V70
‘ am 0n 1 w mm
mm mm mum , mass
2. FINISHES . 1mm , m wmgss mm «mm uvgw 7
mg. mmgss 254 momma MIN mm,
2 0010 a: .NDN’AECUWHH U cuppa; YH‘EKNES: m mm , MIN Mm.
¢0-810-05 3. PRQDHCT SPFC‘F‘CAT‘QN :Psruneqrono? B
4. BJLK PACK IN PVC BAG WITH ‘GDO PCS PE? BAG.
C O
a m QUALW GENERA TCLEQANCES DIMENSION 3m; 5mg 0;an ms
:‘ I F I I
mom mums; : IzWI 00 Egg: SYMBOLS UNLESJ SPECIFIEE‘KIH WM EV N/MM WE WE INCH
muwmnm 0mm %g “M“ g ':0 A mcgs , AM SHII ‘996/‘IJJZZ 2.0MM W‘REiBOARD
if, r1 3 3LAKES , "EEK“ 5‘ DAVE STRA‘GHT HEADER
mg 7 QVQ 2 ”LAKES , 1 , WITH COIN‘NG
w 0. z 3 I {M + wwwgu 5v um
"($03: 5mm” . 2» @ MOLEX INCORPORATED A
5 g a [5 ‘5 ’ mm N0 0mm No W. W.
2U §i§& DRAFT WERE APPL CABLE SEE TABLE SD-89400-Mb I OF I
L” D ‘4 4 > WWWD‘P‘IEENQBVNr >1: TH‘S nmwns (mums INFORMATION THAT Is PROPRIETARY T0 MOLEX
E E J J A) ‘NCDFPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERH‘SS‘UN
ijrumE,A3,P,AM T
Rev D zooms/25'
5 |
I
‘ 3 ‘
2
1