Molex 的 44915 Series Drawing 规格书

10 9 a 7 s 5 1. 3 2 44915 :LU: F T 1L LJA 13’er E NJ’E‘ER €U\P NLW TSUMETR’TC VTEW (NOT TO SCALE) WV PX n" :1 # ’SL, LT TAT”: 7‘ 3F? MTTT PX PA'
m 9 a ‘ {r E m 1.4915 '—‘[ 1: \AM u p ‘ z: W 'uwm fix/AN RPM!" 7 f E K m A, , A; 7 //‘ WVREQ m r .H/m"! WAD BAR PWJN ' HEW, E ‘SUMETR‘C V‘EW (NOT SCALE] 0 A‘HLN-L 'L « [JR LL,A‘{‘ AQSC‘NA'F GLx/ C EC 03 U PM?“ ‘\ K)". EHEC‘VZL 7 2 N 177 MT" VE'EE” MN :3" EU ' ‘VEC‘ ’ 73‘ MM M7117 *- MN VTKE MEEnP ,"Vi C ’ 23" M“, :FEKE LHF FR DvER' “AWPR’VA (MR , {L/t MUKWE F:‘ \ bi U\U:\HLA 7:. \ \ E, f , 3 , arm F5 A1915 :0; ‘M‘ Q J \r L S‘LU JUM’J‘» \ 7 PMHS A77 KJ 4 PATK’? P7? VIN 7?! PATKLTVE \ M Hm PK um) i 2m 7 )7 W 7?) NWT SJ U f”? §WEMN ’7 wwr \ /\\ ~_,L ‘ ' mm, a Vb A w KE‘ 0m ’ , ‘ a E c, . E V ELM E 149 [357/ VJ J M H ’ €51 Hm Mr: M ‘h m wwmw » w mq:\.ur» 7 :LLL] r7 3‘, RED T: L944 EAR ”a \N/MM 2:1 ‘ \NCH 8 /\ U\ ' P‘MNI’D MVP MUNS NH» *lin’ GP P‘JEP CN‘ " 7 FLLG DS CM [AM A 2&1 Am x B NF RJJ’S PLUG POP PROPOSED \nm- :N . 1: ma , MTMN: BE [AT 5 SPECIF‘CATIONS ' E E, or: 11: Pn‘MAiV \H \n _ 'v , m \N-S \ n r , Am ZN RAE ERFTW VF 7mm ” M; F v ANVFX \ , g5 MOLEX \NCORPORATED A UN, NJ, ZOJU/ ‘ 'UF 1' ‘3 JUL, < 3,="" vj="" )ljnl="" rm’v="" :«l‘r="" ,="" an="" ’="" \n="" j="" lp="" \e;="" e:="" }="" hpa’="" ‘ijn’maji‘="" [m="" p="" see="" chart="" 50449157001="" 1="" up="" 1="" m="" h="" ‘="" h="" ‘="" :jm="" j‘lv‘lw,»="" 0="" 3“="">< 5="" [1="" 7mp"="" (flew:="" w="" m5="" dramne="" enntaws="" \negrmamn="" that="" \5="" prophet/arv="" tu="" mulex="" 1="" f="" :p="" a="" l="" ”="" \="" m="" "="" \ncorporated="" and="" should="" not="" be="" used="" mthdut="" when="" permissmn="" n="" w-wm;="" 7="" s="" rm="" 9,:="" «a="" 5="" 1.="" 3="" ‘="" 2="" 1="">
1o 9 a 7 5 5 I. 3 2 1 ISDMETRK V‘EW (NOT TO SCALE) MATEMAL \MiE‘? MQWCOW‘ N’ITE , ‘ .A _ ”My SEVERAL mLEMMES :MEVsmsmE )Es‘wwrrs fl , WW MAE 1' «ATE? 'SAR- r LY’WBFNATE 94» 0 (AL bYMiCL) UME’:S QFEWEDI IN/MM . \NCH «(4 713,710,3me - 4 - -~ \ ~ 7 ~ WW av m m 2. CO\TACT PLAT \m V g \74 “T 1 mpg m LOAD BAR FOR :U: T 5 EH AWN: 4491. a E E—, , : :HEEKEI: 3" > nus [.4915 SERIES 4. PAFKAFN , ET‘FTAT‘U : W, a g E\Eo/=C , : BELL W ‘ RJ—4S PLUG 5 HELLEWENT um Mk Fan EEME‘ «LL m 5 W4 332$ + , 3 firming FATE molfix a. m PART C wfcmp :0 [gag PNREOJHEMERTS F L; , \7 V V AN'ZULAH 177‘, gm“: :ww WEE,“ n, METM ) EJF‘ mm wauy ,7. 3‘ DRAFT WHEHE ”HM/ABLE SEE CHART $74,315,002 , 3F 1 3 ,_ MUfiT REMMN 3‘1; TH‘S DRAMNG CONTAINS INFORMAWN THAT \5 PRDPMETARV To MDLEX g u-MTH‘N U‘MENMUNE F) \NtDRPORATED AND sHuuLD NOT BE USED W‘THOUT WR‘TTEN PERMISS‘ON 9 a 7 \ 5 \ I. ‘ 3 \ 2 \ I