0002092166 Drawing 规格书
13 12 11 10 ‘ 9 7 6 5 L 3 Z 1
PART NO ENG. NO.
0270972165 MUS J’QCQ‘
0270972167 manna»
mgr-m p 15,595,
"3
u 4':
SECT‘ON "A A" SECT‘ON 'B B"
C +
% ' %F\\:
[Li/.97 Hm N
J,ANK mm
L=L3
H Nu: r, ‘ MK LSJL
J,AV<7pc:fpla rt="" b="" :3="" 1="" :3="2" 4--="" ‘="" ‘="" c="" ~—="" a?="" v="" y="" p="" w="" m="" u="" p="" n="" 702="" ,="" emu:="" a/zz/m="" v:="" ft:="" hewsed/redhawn="" ‘="" mum="" 4="" ua“="" jr="" brdnll="" {="" assiwmm="" cc:="" 5="" £25="" rmfigyaw/edp="" 9="" .vla'="" ;="" :hl‘n="" 'cv'm="" 5="" 11/15/51="" rh="" m="" ‘0‘="" ‘\="" mr="" asmriurmm:="" m="" r="" j="" m,="" r="" flmmms="" x="" w="" my="" -,nmnv="" m:="" n="" w="" m="" mu="" a="" egfihfl/g?="" w=""> Am n, AAVX a; m m, mm“
m N; , L w come mu w W» m \ _ y r J n N NW ,A ’HWI M F
4. mm memm wax/7:11 z \N/MM 6.! ‘ \NEH b FOJEU c
N n «mm N 0 WW N; A.A\LAU,, g WWW WWW CR‘MP TERM‘NAL MALE
2 :6} SL‘x’L’. HLYU:N,5 AM} ML, % ¥ [:KEDB n: 7‘ ‘ 093/(236) BM
1. N7 K ‘MNN w. Napr 7 5 AWHWW V“: FOR 11.720 AWE WIRE
m [A W W, w m, ,@ MOLEX INCORPORATED
‘ KE‘EW 0‘4 20 LB“ ”A ram HLkgV»: g 4“ "‘ , : N L N mam N N
E RAH NH’ 1mm (rm: SEE CHART SD745494
H w _ ‘ m ~L his mum: mNmNs NmmnoN rm ‘5 moPREmv 1m max
I > ”wa w 15%: r
w " 4 7‘ v L momma: AND SHOULD NOT a: usm wmw mum PERM‘SS‘ON
7pc:fpla>