Skyworks Solutions Inc. 的 SMV1801-079LF 规格书
Q®
SKYWORKS“ ‘
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200915G • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • August 7, 2015 1
DATA SHEET
SMV1801-079LF: Hyperabrupt Junction Tuning Varactor
Applications
VHF TV tuners
VCOs
Features
Cross to NXP’s BB182
Low series resistance
High capacitance ratio
Ultra-small SC-79 package
(MSL1, 260 °C per JEDEC J-STD-020)
Skyworks Green
TM
products are compliant with
all applicable legislation and are halogen-free.
For additional information, refer to Skyworks
Definition of Green
TM
, document number
SQ04–0074.
Description
The SMV1801-079LF is a silicon hyperabrupt junction varactor
diode specifically designed for battery operation. The specified
high capacitance ratio and low series resistance make this
varactor appropriate for low phase noise voltage-controlled
oscillators (VCOs) used at frequencies in wireless systems up to
and above 2.5 GHz.
Applications for the SMV1801-079LF include low-noise and
wideband UHF and VHF VCOs for GSM, PCS, CDMA, and analog
phones. Table 1 describes the package and marking of the
SMV1801-079LF varactor.
Table 1. Packaging and Marking
Single
SC-79
Green™
SMV1801-079LF
Marking: Cathode and YS
LS = 0.7 nH
The Pb-free symbol or “LF” in the part number denotes a lead-free, RoHS-
compliant package unless otherwise noted as Green™. Tin/lead (Sn/Pb)
packaging is not recommended for new designs.
DATA SHEET • SMV1801-079LF: HYPERABRUPT JUNCTION TUNING VARACTOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 August 7, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200915G
Electrical and Mechanical Specifications
The absolute maximum ratings of the SMV1801-079LF varactor
are provided in Table 2. Electrical specifications are provided in
Table 3. Typical capacitance values are listed in Table 4. The
relationship between capacitance and reverse voltage is
illustrated in Figure 1.
The SPICE model for the SMV1801-079LF varactor is shown in
Figure 2 and the associated model parameters are provided in
Table 5.
Package dimensions are shown in Figure 3, and tape and reel
dimensions are provided in Figure 4.
Package and Handling Information
Instructions on the shipping container label regarding exposure to
moisture after the container seal is broken must be followed.
Otherwise, problems related to moisture absorption may occur
when the part is subjected to high temperature during solder
assembly.
The SMV1801-079LF varactor is rated to Moisture Sensitivity
Level 1 (MSL1) at 260 C. It can be used for lead or lead-free
soldering. For additional information, refer to the Skyworks
Application Note, Solder Reflow Information, document number
200164.
Care must be taken when attaching this product, whether it is
done manually or in a production solder reflow environment.
Production quantities of this product are shipped in a standard
tape and reel format.
Table 2. SMV1801-079LF Absolute Maximum Ratings
Parameter Symbol Minimum Typical Maximum Units
Reverse voltage VR 30 V
Forward current IF 20 mA
Power dissipation PDIS 250 mW
Operating temperature TOP –55 +125 C
Storage temperature TSTG –55 +150 C
Electrostatic discharge:
Charge Device Model (CDM), Class 4
Human Body Model (HBM), Class 3B
Man-Machine (MM) Model, Class C
ESD
2000
8000
400
V
V
V
Note: Exposure to maximum rating conditions for extended periods may reduce device reliability. There is no damage to device with only one parameter set at the limit and all other
parameters set at or below their nominal value. Exceeding any of the limits listed here may result in permanent damage to the device.
CAUTION: Although this device is designed to be as robust as possible, electrostatic discharge (ESD) can damage this device. This device
must be protected at all times from ESD. Static charges may easily produce potentials of several kilovolts on the human body
or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
Table 3. SMV1801-079LF Electrical Specifications (Note 1)
(TOP = 25 C, Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
Reverse current IR VR = 30 V 10 nA
Capacitance CT f = 1 MHz
VR = 1 V
VR = 28 V
54.00
2.48
2.70
62.00
2.89
pF
pF
Capacitance ratio CTR CT @ 1 V/CT @ 2 V
CT @ 1 V/CT @ 28 V
CT @ 25 V/CT @ 28 V
20.6
1.31
22.00
1.05
–
–
–
Series resistance RS f = 470 MHz, VR = 3 V 1.2 Ω
Breakdown voltage VBR IR = 10 μA 32 V
Note 1: Performance is guaranteed only under the conditions listed in this table.
DATA SHEET • SMV1801-079LF: HYPERABRUPT JUNCTION TUNING VARACTOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200915G • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • August 7, 2015 3
Table 4. Capacitance vs Reverse Voltage
VR
(V)
CT
(pF)
0 87.66
0.5 69.34
1.0 58.25
2.0 44.14
4.0 26.90
6.0 14.80
8.0 8.00
10.0 5.69
15.0 3.91
20.0 3.20
25.0 2.81
28.0 2.71
30.0 2.65
Typical Performance Characteristics
Capacitance (pF)
0
10
20
30
40
50
60
70
80
90
100
0 5 10 15 20 25 30
Reverse Voltage (V)
Figure 1. Capacitance vs Reverse Voltage
DATA SHEET • SMV1801-079LF: HYPERABRUPT JUNCTION TUNING VARACTOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
4 August 7, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200915G
DIODE
Varactor_Diode
AREA = 1
MODEL = Diode_Model
MODE = nonlinear
IND
L
S
L = L
S
RES
R
S
R = R
S
CAP
C
P
C = C
P
PORT
P_anode
port = 1
PORT
P_Cathode
port = 2
DIODEM
Diode_Model
I
S
= 1.00e-14
R
S
= 0
N = 1
T
T
= 0
C
JO
= C
JO
M = M
V
J
= V
J
E
G
= 1.11
X
TI
= 3
K
F
=0
A
F
=1
F
C
= 0.5
B
V
= 0
I
BV
= 1e-3
I
SR
= 0
N
R
= 2
I
KF
= 0
N
BV
= 1
I
BVL
= 0
N
BVL
= 1
T
BV1
= 0
T
NOM
= 27
F
FE
= 1
S1672
Figure 2. SPICE Model
Table 5. SPICE Model Parameters
Part Number
CJO
(pF)
VJ
(V) M
CP
(pF)
RS
(Ω)
LS
(nH)
SMV1801-079LF 85 10 4.4 2.6 1.1 0.8
/ ”r
DATA SHEET • SMV1801-079LF: HYPERABRUPT JUNCTION TUNING VARACTOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
200915G • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • August 7, 2015 5
0.060 (1.50 mm) Min.
0.067 (1.70 mm) Max.
0.010
(0.25 mm) Min.
0.014
(0.35 mm) Max.
0.043 (1.10 mm) Min.
0.051 (1.30 mm) Max.
0.020
(0.50 mm) Min.
0.028
(0.70 mm) Max.
0.003
(0.07 mm) Min.
0.008
(0.20 mm) Max.
10° Max.
10° Max.
0.028
(0.70 mm) Min.
0.035
(0.90 mm) Max.
0.006 (0.15 mm) Min.
Polarity
Indicator Area
12
S1652
Dimensions are in inches (millimeters shown in parentheses)
Box
or
Bar
Figure 3. SC-79 Package Dimensions
S2188
Notes:
1. Carrier tape: black conductive polycarbonate.
2. Cover tape: transparent conductive material.
3. Cover tape size: 5.4 mm width.
4. ESD surface resistivity is ≥1 x 10
4
~ ≤ 1 x 10
8
Ohms/square.
5. All measurements are in millimeters.
6. Standard reel size is 7 inches. Standard reel quantity is 3000 pcs.
8.00 ± 0.10
3.50 ± 0.05
A
A
A
BB
B
∅1.50± 0.10
∅0.50± 0.05
1.30± 0.05
4.00 ± 0.10
2.00 ± 0.05
0.45 ± 0.05
0.90 ± 0.05
0.19
1.94 ± 0.05
0.73 ± 0.05
1.75 ± 0.10
Cathode Indicator
Figure 4. SC-79 Tape and Reel Dimensions
DATA SHEET • SMV1801-079LF: HYPERABRUPT JUNCTION TUNING VARACTOR
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
6 August 7, 2015 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 200915G
Copyright © 2008-2010, 2011, 2015 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions
of Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks and the Skyworks symbol are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands and names are for
identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com, are incorporated by
reference.