JKL Components Corp. 的 BF3228-21B 规格书
17:2 - 22812 . 17:2
—»‘ ‘——5 MAX. 5 MAx.——‘ ——
II
3.6 MAX—I 3.0:02—I 3.6 MAX—I
[21004101
JKL LAMP COLOR STARTING OPERATING OPERATING BRIGHTNESS "RATED
PART LCD HIGH OUTPUT CIRCUIT VOLTAGE LAMP VOLTAGE LAMP CURRENT CANDELA/ 2 LIFE (HRS)
NUMBER WHITE 5720”k RGB VS (Vrms) @ 0”C VL (Vrms) IL (mArmS) I m I AVERAGE
X : .315 28,000
BF3228E21I3 y = .295 1190 475 5 :1 210% 40,000
’ RATED LIFE IS DEFINED AS THE POINT AT WHICH THE INTENSITY BECOMES 50% OFTHE INITIAL RATING.
METRIC DIMENSIONS ARE ML
'N M‘LL‘METERS COMPONENTS CORPORATION
IPL ‘IE 0 MINIATURE COLD CATHODE
mm ANGLE 2 PL ‘IE I)
PROJECTION ANGLE 4/7 D FLUORESCENT LAMP
B ELECTRICAL RATING CHANGES 5/5/04 DRAWN av pro av DATE SIZE rscM Na DRAWING
A BRIGHTNESS RATING CHANGES mum L WENGSTROM 4.x. 5/5/04 A 55335 “0 BF3228-Z1 B
RELEASED I2I95
SCALE RELEASED REVISION REV SHEET
AEv DEECWWCA Amp ECAD DRAWING .
NO NUMBER DATE MANUAL REVISIONS NDT PERMITTED NONE DATE 12/95 DATE 8/5/04 No B 1 a; ‘I