JKL Components Corp. 的 BF 4-20B 规格书
171:2 ‘ A ' 171:2
[215.0 MAX-T
95 CI—
1 2 I
00-5 4.1102 [ 14.5 MAX.
JKL LENGTH STARTING OPERATING OPERA'HNG .
PART A SEES? CIRCUIT VOLTAGE LAMP VOLTAGE LAMP CURRENT (Eifgglfiii) nggiig)
NUMBER +1. 2mm ' VS (Vrms) VL (Vrms) |L (mNms)
#4103205 183mm RGE HIGH 000 @ 0'0 355 5 : 1 150002101. 20.000
OUTPUT
#4220205 220mm gag; 1.000 @ 0°C 405 5 2 1 15.000t10% 20.000
BF441a—205 418mm KELVIN 1.400 @ 0'0 735 5 2 1 1100021096 20.000
'NOTE: RATED LIFE IS DEFINED AS THE POINT AT WHICH THE INTENSITY BECOMES 50% OF THE INITIAL RATING.
M ETRIC DIMENSIONS ARE
IN MILL'ME'ERS JKL COMPONENTS CORPORATION
w
10me014.55
mmssmns
25L: 3 SINGLE LEAD TIFLESS MINIATURE
EEK}? mom 0 FLUORESCENT LAMP
www “way we sIzE ncuuo. mwwe
LWENGSTROM J.K. 9/17/02 A 55335 "°- BF 4-205
RELEASED TOCAD BII‘IIDZ
— CAD DRAWING — so»: WEBSED msm aav men
557' ”553117122?“ 3:!" mmmmnsmpmmu NONE W 9/17/02 ME "0- 1 071