TE Connectivity AMP Connectors 的 353840 Drawing 规格书
NH DRAWING IS WPUBLISHED RELEA ED FOR FuELICATmN ,TSS? n.“ LOG Ts! REVT5|0NS
© COPIRTGHT mu.” xx 51 AMP mconvumrzo. “L m ‘” “E 9"“) J ’1!
Y I.” DESCRIPTTON [EN DAVE DIN APVD
O RELEASED HOD-MM? moem R‘K N.s
A REVISED rJoo-ozsroo nrsann RM MS
> + 0 5 0.85
T __
0.4
.75
0‘910.|5
_‘_
T,8
j_
m A-A
6 REF
<—5.t:t:u‘t5 w—t="" lw§§§d97t~§§="" 353842,="" t3|8526="" |.applted="" contact="" part="" number="" ;353842,="" t3t8526="">—5.t:t:u‘t5><— a="" natural="" (am)="" 353840-t="" color="" (2)="" part="" number="" (es)="" “t5="" “‘3“wa="" :0="" cuméliinufl"§urkem="" ”3:53-15”="" w="" l="" odec="" 9="" t="" ammmolxuowlnrcumutbm="" mummsmm="" rmomtyama="" t="" [t="" +="" amp="" mk="" cm="" w="" iodec97="" amp="" ké::sukaj;;:;(s="" dwenstgns‘="" tolerances="" unless="" .="" ”gm="" ,5="" oyhuuhse="" spectfted:="" ”kid="" sm="" todecqt="" 3‘“="" m="" '="" mggiigsgfi="" seat="" belt="" fpc="" pttch="" plate="" @e‘="" w“="" “4532="" :5-3="" applicatton="" spec="" “'5’“="" size="" mam:="" 23me="" we="" a="" menu="" wertal="" m:="" wusw="" 0’0729="" a3="" 00779©="35384O" pet="" ‘="" customer="" drawing="" eafélflo:="" t="" 5”"="" t="" ”‘="" "v="" a="" amp="" ma-m="" rev="" zhumss="">—>