Switchcraft Inc. 的 EN3 Contact size 26 Part Numbering 规格书
EEEEE
TflL
Series
Connector Type
P - Panel
C - Cord
# of Pins/Contacts
9-18
2WEATHERTIGHT CONNECTORS PRODUCT BULLETIN 541
Ordering information
Contact Style
S - Stagger Solder
Leave Blank for Straight Solder
Contact Size
26 - #26
Gender
M - Male
F - Female
Specifications continued
Environmental
Temperature Limits: -40°C to +65°C (non-operating)
Moisture Resistance: Mil-Std 202 Method 106F
Insulation Resistance: Mil-Std 202 Method 302 condition B
Thermal Shock: Mil-Std 202 Method 107G
Salt Spray: Mil-Std 202 Method 101D condition B
Ratings
IP16/IP18
IP66/IP68
NEMA 250 (6P)
CFR 46 Part 110.20
UL 94V-O
EN3 26
____ ___ ___ ___ ___ ___
See Engineering Design Guide or website for
details on the complete EN3 product line. The EN3
Series is available in a wide assortment of pin
counts, configurations, plating materials, and
styles. Contact the factory for details.