1487 Series 规格书
M MMUMCTLRING-
8/28/2019 Type 12 Pull Through Wireway (1487 Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/wireway/1487 1/3
Typical Straight Section Barrier Kit
Nipple Swivel Nipple
Flexible Fitting Adjustable Fitting
Cut-Off Fitting (Lay-In) 90 degree Elbow
45 degree Elbow 22.5 degree Elbow
Tee Fitting Box Connector
Drop Hanger Bracket Hanger
Cross Fitting Cover Plate
Reducers (Center Hole) Reducers (Edge Hole)
Type 12 Pull Through Wireway 1487 Series
Wireway & Accessories
Application
Designed to enclose and protect electrical wiring from dirt, dust, oil and water.
Ideal for connecting machines to control panels or power sources.
Standards
UL 870 Type 1 (unless marked¹)
CSA Type 1 (unless marked¹)
Complies with
NEMA Type 12
IEC 60529, IP54
Construction
Bodies and covers are formed from 14 gauge steel with 10 gauge steel flanges.
Continuous flange around wireway ends, requires cables to be pulled through. (For lay-in
style, see 1485 Series.)
Smooth continuously welded seams.
Interior surfaces are smooth to prevent wire damage during installation.
Butt hinged covers are secured with easily operated screw clamps.
Oil resistant gaskets are permanently secured.
Solid oil resistant gaskets are used between flanges when sections and fittings are bolted
together.
One gasket kit, complete with hardware is provided with each straight section or fitting.
Finish
Sections and fittings are finished in ANSI 61 gray.
Accessories
Quality Products. Service Excellence.
u- an _
' I
o
“f- a. - ‘ I
‘ {o | o l - nu §
I
,. - . 5 I __ m _ ., - m -
-1! - " I- an as
m. - y m u v
m " o I 0‘ ¢ “ 1
”mm. II-I-wm I nan-Am I
a a: a: “-
uxu III III
Dara sub/ear to change wymom name
8/28/2019 Type 12 Pull Through Wireway (1487 Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/wireway/1487 2/3
Data subject to change without notice
2.5 x 2.5 4 x 4 6 x 6 8 x 8
Description Part No. Part No. Part No. Part No.
12" Section 1487B12 1487C12 1487D12 1487E12
24" Section 1487B24 1487C24 1487D24 1487E24
36" Section 1487B36 1487C36 1487D36 1487E36
48" Section 1487B48 1487C48 1487D48 1487E48
60" Section 1487B60 1487C60 1487D60 1487E60
120" Section 1487B120 1487C120 1487D120 1487E120
60" Long Partition (Barrier) - 1487CB60¹ 1487DB60¹ 1487EB60¹
1" Nipple 1487BM1 1487CM1 1487DM1 1487EM1
2" Nipple 1487BM2 1487CM2 1487DM2 1487EM2
3" Nipple 1487BM3 1487CM3 1487DM3 1487EM3
6" Nipple 1487BM6 1487CM6 1487DM6 1487EM6
Box Entry Swivel Nipple 1487BV1 1487CV1 1487DV1 1487EV1
Standard Swivel Nipple 1487BV2 1487CV2 1487DV2 1487EV2
Flexible Fitting 1485BFF¹ 1485CFF¹ 1485DFF¹ 1485EFF¹
Adjustable Fitting 1487BX¹ 1487CX¹ 1487DX¹ 1487EX¹
Cut-Off Fitting 1487BW¹ 1487CW¹ 1487DW¹ 1487EW¹
90° Elbow 1487B9P 1487C9P 1487D9P 1487E9P
45° Elbow 1487B4P 1487C4P 1487D4P 1487E4P
22.5° Elbow 1487B2P 1487C2P 1487D2P 1487E2P
Tee Fitting 1487BT 1487CT 1487DT 1487ET
Cross Fitting 1487BY 1487CY 1487DY 1487EY
Center Hole Reducers
Reducer - 4 x 4 to 2.5 x 2.5 - 1487CRC² - -
Reducer - 6 x 6 to 4 x 4 - - 1487DRC² -
Reducer - 8 x 8 to 4 x 4 - - - 1487ERCC²
Reducer - 8 x 8 to 6 x 6 - - - 1487ERCD²
Edge Hole Reducers
Reducer 4 x 4 to 2.5 x 2.5 - 1487CRE² - -
Reducer 6 x 6 to 4 x 4 - - 1487DRE² -
Reducer 8 x 8 to 4 x 4 - - - 1487EREC²
Reducer 8 x 8 to 6 x 6 - - - 1487ERED²
Box Connector 1487BK¹ 1487CK¹ 1487DK¹ 1487EK¹
Drop Hanger 1485BL1¹ 1485CL1¹ 1485DL1¹ 1485EL1¹
Bracket Hanger 1485BL2¹ 1485CL2¹ 1485DL2¹ 1485EL2¹
Cover Plate 1487BH² 1487CH² 1487DH² 1487EH²
Gasket & Screws 1487BS¹ 1487CS¹ 1487DS¹ 1487ES¹
¹ Does not meet CSA or UL requirements
² Maintains ratings on CSA and UL approved wireway
© 2019. Hammond Manufacturing Ltd. All rights reserved.
8/28/2019 Type 12 Pull Through Wireway (1487 Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/wireway/1487 3/3