Molex 的 5023810000 规格书
‘Io 9 a 7 6 5 L 3 z ‘I
[TICK ILA
17!:
@255 MN. \
|7=‘1
P
52 TM“,
_ 2.‘ 2
v *7
A B E ‘3
_4 Z
7 A
r [k DJ ‘ —.=/ ‘ ELTION
H ‘W I I I I/ Ii’
A B NOTE;
.v‘nfi/n-y/V 332353 «A,
Aw: MIN AI‘I'UIAHLE H- mm 7 In.»
.EI: Raw .
m m L ITEM.
PLEASE :ch EMAzE )ONT DEM
AM :cm WAKE IT mm
JSE THE FAVEE IN T
,HrwN IA FIFHRE I: THE :
SHAEEL’ mmm
m7 AREA.
Gnu/v ‘ 1126728 .CZjS’H}
.Zl/mm
WNEJIMBEE! 53115175 “1115?
Ix
Ix HH‘ILE ‘wIHE MILE VATEH‘I;I_ Ni. FARM
EEEML TCLEM , DIVENSIC‘I ST"LE :E m .«st LE
IINLEi) SF‘EIIFIE,,I MM ONLY METRIC ’ I
WWI m2 fiRIAIVf/XII i?“ 1.25 wxa CONN. SINGLE
an“, Ira : , ,_ 7” (HEEKDBV PLUG TERMINAL
2W mm TIN-E“ TCWEH -LEAD FREE—
:E’FQ‘EA‘L iiiimw TE‘IO'ER U {0% MOLEX INCORPORATED
\_/
9
Lu
”9v I- C/I mIEranIEIE'I' VIN. V In W! fin > 3‘, fl AVLILLAR :3 3 MATERIAL NO Da:LIME\T \n. sHEET m.
m FEFWVEWEWPFE'FWD' E 7RAFT HHERE AFILI SEE TABLE SDESOZEBIEOOI I CF I
; mm : E I‘W I: 31 HILI u, I EI: VI\ II In In: iIIm a: '1 WET PEW IN é‘ZE THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
MLKEL IJVUEI: “rm VEFLIM mwm wIIExIIrEII ‘wITHN ’IME’ W? A filNcoRPoRATED AND sHouLn NOT BE USED wITHouT WRITTEN PERMISSION
In,Irume,A3,I,HE,s
Rev. E 2006/04/15 9 5 7 6 5 4 3 I Z EN-OZJAKOZ1I