C&K 的 PL Series Switchlock 规格书

Fiji 03K
L–39
L
Switchlock
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
PL Series
5 Tumbler Miniature Camlocks
Features/Benefits
Cost-effective security
Custom cams available
Typical Applications
Office furniture
Cash registers
Copy machines
Specifications
INDEXING: 90º: 2 positions.
NOTE: Specifications and materials listed above are for camlocks with standard
options. For information on specific and custom camlocks, consult Customer
Service Center.
Materials
LOCK: 6/6 nylon (UL 94V-2). Color, black.
5 tumbler, single bitted lock with integral detent mechanism.
KEYS: Two nickel plated brass keys with black plastic insert molded
head.
CAM: 6/6 nylon (UL 94V-2).
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages L–40 and L-41. For additional options not shown in catalog, consult Customer Service Center.
Switch Function
PL001U SP, 90º Index,
keypull pos. 1 & 2
Key Color
2 Black
Keying
E Two nickel plated
brass keys with insert
molded plastic head
Lock Finish
M Plastic lock with matte finish
Cam
A1 .625”
Lock Style
K Cone shaped facing
Lock Color
2 Black
Lock Type
B 5 Tumbler lock with detent
‘LJ ,szs m (mam .vssa :1 IR“ (22,”) mo mum .060 (1,52; “““5‘ +7 525 (15,33; .sno J85 4— Hinzm (4,19) m ".52: 5 g 1 Hm (23m; 4@©- LEGEND @ mm Am. puma-wan
L–40
L
Switchlock
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
PL Series
5 Tumbler Miniature Camlocks
LOCK FUNCTION
KEYING
LOCK TYPE
LOCK FINISH
Key part number: 617D1004102
= Detent Position (90º)
= Key pull possible in these positions.
= Stop Positions
LEGEND
M
PLASTIC LOCK WITH MATTE FINISH
B
5 TUMBLER LOCK WITH DETENT
E
TWO NICKEL PLATED BRASS KEYS WITH INSERT MOLDED PLASTIC HEAD
NOTE: All orders keyed alike, standard. For more than one key code, replacement keys,
or other special features, consult Customer Service Center.
OPTION
CODE LOCK COLOR
2
BLACK
OPTION
CODE KEY COLOR
2
BLACK
KEYING
KEY COLOR
LOCK TYPE
LOCK COLOR
POS. 1
POS. 2
90ºPositions 1 & 2
PL001U
INDEXING
LOCK
CONFIGURATION
KEY PULL
POSITIONS
MODEL
NO.
Part number shown: PL001UEBMA1K22
.vss $ (ms; .525 an umm 55 uses) 2h 1 .mn (Inns) @ mm Am. puma-wan I film
L–41
L
Switchlock
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
LOCK STYLE
AVAILABLE HARDWARE
PANEL MOUNTING
Panel thickness: .050- .080 (1,27-2,03)
A1
.625”
K
CONE SHAPED FACING
NOTE: Cam not assembled to switch. Other cam lengths and
styles available, consult Customer Service Center.
Key Code: 041
PART NO. (ONE KEY)
617D1004102
BLACK Material: Brass
Finish: Nickel plate
6/6 Nylon insert molded head
PL Series
5 Tumbler Miniature Camlocks
CAM