Nidec Components Corporation 的 CFPA Series 规格书
RoHS Com
wutches
IFeatures
IPart Numbering
CFP — I I - — I I I
f T T f Q J T
Numberolpoles Swnchingluncuon Termma‘sme Actuatorshape
cm Type
F Fushbunon
Cad-
Fig. Temina‘slyle and. Acmamlshaps Fig.
Dada Switchmgiumm Smndam
ON 7 (ON)
Accessories
Sum separately
..
I
9-
CFPA
Surface Mount Pushbutton Switches
RoHS Compliant
■Features
1. Compatible with Refl ow Soldering
2. Washable
3.
Gold-Plated Contacts for Low Current Application
4.
Clip Contact Mechanism for High Contact Reliability
■ Specifi cations
Rating Max. 0.4VA (28VDC max.) (Resistive load)
Min. 1μA 20mVDC (Resistive load)
Initial contact resistance
80mΩ max. ( 1.5mA 1kHz 20mV min.)
Dielectric strength 500VAC 1 minute
Initial insulation resistance
500MΩ min.(500VDC)
Stroke 1.1 mm
Operating force 1.5N ±1N
Electrical life 50,000 operations at max. rating
Switch timing Non-shorting
Operating temperature range
−40℃∼+85℃
Storage temperature range
−40℃∼+85℃
■Part Numbering
A
AA 1 F 2 TB4
Series code & Acutuator
B4
Gull wing R/A
2Gold plated
Contact material
Packaging specifications
T
W
Taping
Tray
Packaging specifications
Contact material
■Optional Accessories
《Sold separately》
■Color Cap Mounting
Part Name Dimensions Color Part Number
Color Cap
Gloss fi nish White
140000481453
Red
140000481452
ABS resin
Black
140000481451
Gray
140000481450
(ON): Momentary.
The color cap should be installed after the refl ow soldering and washing process.
Washable
CFPA
ISwitching function — .pa
\\ l i I
‘ fl—f
‘erminals \ Ei
7 ‘7 7,
E*
\
I ‘ I
L—
IDimension — ab
' fl} kag ncations Pan No
D
1% 1 Taping CFPA—IFBA—AZT
fl ‘ Tray
LU
IP
aw yaw
J SW :Hfinn
ISoldering Specifications
(1) Renew Soldenng
m
m
\‘mk 2| mat
in) ‘1
Pr» um lam:
lcmmmwrc
Saldcrvug 1m
Homnm em
App‘y reilow so‘derwng: 2 “mes max.
(2) Manual Solderlng
Dewee :Soldenng Imn
Max:341 seconds. Max.
IFlux Cleaning
Max.; 3-4 seconds, Max.
Device : Soldering iron
30
Apply reflow soldering: 2 times max.
Apply reflow soldering: 2 times max.
(1)Reflow Soldering
(1)Reflow Soldering
(2)Manual Soldering
■Switching function
■Flux Cleaning
■Soldering Specifi cations
■Dimension
■Pad Layouts
■Table of Part Numbers
Packaging specifi cations Part No.
Taping CFPA−1FB4−A2T
Tray CFPA−1FB4−A2W
Switching
function
Part No.
CFPA−1FB4−A2■
ON (ON)
Connecting terminals 2−3 2−1
■:Packing specifi cations T or W (ON): Momentary
9.75
3.81
1.55
1.1 1.7
0.7
2.542.54
0.64
3
1
2
3
t=0.3
0.25
5.3
3- 0.5
2.542.54
0.64
EPOXY SEAL
1.1 STROKE 0.5 min.
Ø 2
Ø 4
3.3 1.5
9 0.55
0.9 0.9
3.81 2.54
Lot No.
Type No.
C
C part detailed drawing
8.5
11 ±0.5
0.3
Ø 1.5
CFPA
■Packaging Specifi cations
500 pcs/reel
Taping
148
305
140
50 pcs/tray
Tray
Cover
Part No. label Part No. label
Tray
Tray box
Mat
(1)For the solvent, use water or alcohol. In addition, pay careful attention to use the solvent.
(2)The cleaning method is limited to immersion cleaning only. The cleaning time is 2 minutes, max, but be sure to minimize the time as
much as possible.
(3)To clean the switch after soldering, wait until the switch temperature has cooled down to room temperature (30℃ or below).
(4)The product must be dried suffi ciently after cleaning. Improper drying may result in fl uctuation in torque or electrical damage.