Molex 的 503480-1600 规格书
Uflb
(mum mm
10 9 a 7 e 5 L 3 | z 1
A
— Exam [11: ~
DPCJ‘TVMZA fl
7 HHHHHHHHH
r; ’ .07) .
N
In. . 1 , r3
, . mg m \HflfiT‘; f *ifinw 77‘ r» ,
. 41.wa AVEngEF. v R‘ T: WE». mrAAENV VORLU‘T)
"v—iHHHHrfiHHHH—up— “1 \T WEN
__ w; wx;
Y lFPwaXI‘ wan-[E
mm ngocrm \A‘LHDX
«a: ‘AETAL vAiK TH‘CK\E
’ .. 17.08
13.08
: 17.05
ML/fi?
ACT. "
SECT‘ON YrY
’2 05
MOS
’OD’E
@315
9.05
8115
:08
h.le
5.08
408
3.58
3.05
“’ 3AM EEwEmL TCLERA
3w CL; erEu: 3‘ EL‘F‘EJ‘
REES
mvEmm ‘T'LE
MM ONLY
rEsw w:
METR‘C
‘7 HVIILE
JE T‘LN
\Nl H
nmw iv mE
+T,
\HHZA‘MA
(HEFKED iv
BACKFLIP H:1.0MM
ASSE
0.5 FPC CONN. E/O
mg QX
A33}? N1. 0/
D
m
9 MATE? L NO DafuMEfl \D. \HEEY m
E DIE-’«FT WHERE AP \UKHLE SEE CHART SD 503480 001 1 :E 2
u: > \Tmfifl [EEG’N $75 THIS DRAMNG EuNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX
% ‘H ' /—\ INKURPORATED AND SHOULD NOT BE USED W‘THDUT WR‘TTEN PERMISSIDN
pram; s a 7 e s \ 4 \ a l 2 \ 1
10 a e 5 L s z 1
, 1411““ 5’\141117U’1
\712335 11111117112105
11.1) 21.1 [1.11101 0 3,225 . .m
fivi . 3.32.11, 5.3521111 ‘
ATE21 ‘ 1D1TFH1 ‘
1 1 1 1 1 1 ~
1 1 1 . 1 1 1 .2
Z Z 0
2 1 1 z- 2 1 1 1%
N 1 1 1 f 1 1 1 2 m’
m {'1 E
1 1 1 1 1 1 «Q
k
,,,,,,,,,,,,,,,,,,,,,,,,,,,, E
3
OJERAL1L11: N1 P111 ETEP 111N1NU/1
,. 11ER LL1 o V137CMETEt MNVUW
4.
,_ , nEEmE 113LNTW’3 1
, 1\. ,E2T1HU THE E .1 111m 1TH1L1<\1 .="" minna="" 11.="" (th1ck‘1es="" 1i1‘i="" '41el17e11t="" 1="" ram="" «muggy="" 1%="" u="" a41;="" 4clv1n1ue="" «anew="" thermozettwe="" adhe”="" je="" a="" 1271110="" 1:11="" 11m,="" 3a="">E F1LM: HeLv11113E 21-1m1fi
WELEEE‘J
THEHHmETTM ALHE>1VE
11ET1‘UEI\F1LM :11L1E. 3mg;
A A THETNQSETTM ADHESME
91 HH' -1 1mm 0,1111%
1'30 CLV1\11‘EI7L>IW11 11 514111
EELL\ 111/111
‘ iii?! 13_ ‘1LKEL UhLEh 1 7514111
‘71:: 211mm EH amasm
WE» aim To" AH T =
UP THE 2 111T 1:22TH111: T 1A E1,H.,T1 JLTJ1=E 3F F’C
13V 1171‘ PP 711mm.
2 1‘11””33 stflzFiHWHE ’(‘T 1AT1‘E
.2 2 , 111 A, ,2 1.1mm EEWEML TCLEMMES mvmswms 15511. 211:
‘iflfifm 311 CL; ’L/NLE‘J‘; 31 EL1F1EJ1 MM ONLY METR1C
T m N H DRAW 21 mg mg
1FT0H +7 . 1H11zmm 0.5 FPC CONN. E/O
SEE SHEET1
A331? 1W, 0/
(HEFKED 21
BACKFLIP H .OMM
ASSE LY
W1 L No Darwin \0. My 111
DRAFT WHERE AP LKHLE SEE SHEET1 SD 5031180 001 7 :E z
"111‘11IN\T 1550-11 ”5‘75 THIS DRAWNG [UNTMNS INFORMATION THAT IS PROPRETARY TO MOLEX
% N ’ J—X INEURPORATED AND SHOULD NOT BE HSED W1THfluT WR1TTEN PERMISSIDN
Eff-NW J1E7T
RC1: E z 15134115 5 6 5 1 ‘ 1 3 I 2 1 1
\1>
‘Io
NUTES
EJJAEUEJCTLJimT w.
"E DETATLED
’. “fiT’b’JE-fifilrw‘ ‘ 3m? TI,
T\ THE PACKAGE jART \OSOEACOw
REEET TO 3 7503—4807031
Zmflii 30] TEN/7»
TI
,6},
0000000
.0;
‘nnxflgr .Eern
v" 2 III VFW
FLLL UHT
:IHEcTIgn
NRE TTIN I
TDT‘J\E3TUR
CCVE; TLWE PEEL ECFCE T5 EETNE: E1V TEC6326673
A33}? N1, 0/
REVTSED
m
\M/BE, CE :CMIECTCTS : 3::[P237EEL n; 728.4 37 r 7
3‘! F7 / F25
LEAD TAPE LE\ETH
wry mpg“; I»; negavgmwt
TCF TLDE AE\VBUV7ED FAQT TOP TA‘E BONDED ‘A%TVEMJTV
vax. 20 J; ' m. , , L 7/;
503480443
an 48mm 1)
n
V § mam? , , , ,I 1, 1y 5
THE LEADER ‘A7T SQHPUAEW SUM—LIB - ’ ‘ *’ 3
«to VIN. g
4w 7n:
2 u E L
I /7 E U L. Mum ovaIT
‘r ,, uJALITv EEWERAL TCLERAMES ”‘VE W *5 FES‘WNT‘ ; AVITLE
VATERTAL 3% CL; 'LNLE‘J: 3T ELTFTEJT MM ONLY METRIC IErmN
ZARRTER TAPE :PET IN: H mm av mg mg
TDF’ TAPE :PET OTHER +7 , IHIIIMM 0.5 FPC CONN. E/O
YEEL :rs «TECVCLE WATERTAL CONTAIxErr- rHErKEnav EMBOSSED TAPE PACKAGE
5. 7» ,z 7 333‘: 3% mol ex
DRAFT WHERE AP 'LKLTLE
MLST FEW-N
WTHTA EN
mm
L NO
EE TABLE
norms-n \n.
SD75034807002
Mn N)
TCFT
THIS DRAWTNG [UNTATNS INFORMATION THAT Is PROPRTETARY To MOLEX
INEuRPoRATED AND SHOULD NuT BE USED WITHuuT WRITTEN PERMISSIDN
mum
RC» E z
,NE7T
*5/34 «5
T 3
2
1