AMD 的 FMC XM101 LVDS QSE Card Guide 规格书
(I XILINXD
FMC XM101 LVDS QSE
Card User Guide
UG538 (v1.1) September 24, 2010
(I XILINX®
FMC XM101 User Guide www.xilinx.com UG538 (v1.1) September 24, 2010
Xilinx is disclosing this user guide, manual, release note, and/or specification (the "Documentation") to you solely for use in the development
of designs to operate with Xilinx hardware devices. You may not reproduce, distribute, republish, download, display, post, or transmit the
Documentation in any form or by any means including, but not limited to, electronic, mechanical, photocopying, recording, or otherwise,
without the prior written consent of Xilinx. Xilinx expressly disclaims any liability arising out of your use of the Documentation. Xilinx reserves
the right, at its sole discretion, to change the Documentation without notice at any time. Xilinx assumes no obligation to correct any errors
contained in the Documentation, or to advise you of any corrections or updates. Xilinx expressly disclaims any liability in connection with
technical support or assistance that may be provided to you in connection with the Information.
THE DOCUMENTATION IS DISCLOSED TO YOU “AS-IS” WITH NO WARRANTY OF ANY KIND. XILINX MAKES NO OTHER
WARRANTIES, WHETHER EXPRESS, IMPLIED, OR STATUTORY, REGARDING THE DOCUMENTATION, INCLUDING ANY
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NONINFRINGEMENT OF THIRD-PARTY
RIGHTS. IN NO EVENT WILL XILINX BE LIABLE FOR ANY CONSEQUENTIAL, INDIRECT, EXEMPLARY, SPECIAL, OR INCIDENTAL
DAMAGES, INCLUDING ANY LOSS OF DATA OR LOST PROFITS, ARISING FROM YOUR USE OF THE DOCUMENTATION.
© 2010 Xilinx, Inc. XILINX, the Xilinx logo, Virtex, Spartan, ISE, and other designated brands included herein are trademarks of Xilinx in the
United States and other countries. All other trademarks are the property of their respective owners.
Revision History
The following table shows the revision history for this document.
Date Version Revision
03/30/10 1.0 Initial Xilinx release.
09/24/10 1.1 Updated note about FMC cards in Table 1-1.
Illnx.com
FMC XM101 User Guide www.xilinx.com 3
UG538 (v1.1) September 24, 2010
Revision History . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
Preface: About This Guide
Guide Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
Additional Documentation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
Additional Support Resources. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
Chapter 1: XM101
Overview . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
Quick Start. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
System Requirements . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
Hardware . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
Software . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
Package Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
Necessary Equipment . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
System Setup. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
Technical Support . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
XM101 Board Technical Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
Detailed Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
1. VITA 57.1 FMC HPC Connector J1 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
2. Samtec QSE Connectors . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
3. PCA9543 IIC Bus Switch . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
4. Silicon Labs Si570 Clock Sources. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
5. SMA Clock Connections . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
6. M24C02 2 Kb IIC EEPROM . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 21
Table of Contents
(I XILINXW
www xilinx.com/i e
www.xilinxvcom/ support
www.xilinx.com/igcenter
wwwvvilafiom/fmchlml
www.xi nx.c0m/fmc
WVVWVXilinXfiOm/ support/ documentation/index.htm
wwwvxilinxfiom/ suggmt/ mysuEEorthtm
Ilinx.com
FMC XM101 User Guide www.xilinx.com 5
UG538 (v1.1) September 24, 2010
Preface
About This Guide
This document describes the FPGA Mezzanine Card (FMC) XM101 LVDS QSE card,
referred to as the XM101 in this guide. Xilinx® supported evaluation (carrier) boards are
referred to simply as boards in this guide.
Guide Contents
This manual contains the following chapter:
•Chapter 1, XM101.
Additional Documentation
Prior to using the XM101, users should be familiar with Xilinx resources. See the following
locations for additional documentation on Xilinx tools and solutions:
• ISE® Design Suite: www.xilinx.com/ise
• Answer Browser: www.xilinx.com/support
• Intellectual Property: www.xilinx.com/ipcenter
Information about the latest VITA 57 FMC Specification is located at:
•www.vita.com/fmc.html
The XM101 can be used with Xilinx FMC high pin count (HPC) boards and, with limited
functionality, FMC low pin count (LPC) boards. Board documentation, schematics and
PCB design files are available at www.xilinx.com/fmc.
Additional Support Resources
To find additional documentation, see the Xilinx website at:
www.xilinx.com/support/documentation/index.htm
To search the Answer Database of silicon, software, and IP questions and answers, or to
create a technical support WebCase, see the Xilinx website at:
www.xilinx.com/support/mysupport.htm
(I XILINXw
www.xilinx.com
FMC XM101 User Guide www.xilinx.com 7
UG538 (v1.1) September 24, 2010
Chapter 1
XM101
Overview
This document describes the FPGA Mezzanine Card (FMC) XM101 LVDS QSE card,
referred to as the XM101 in this guide. A Quick Start section and XM101 Board Technical
Description are combined within this document.
Quick Start
System Requirements
Hardware
Table 1-1 details the board validated to support the XM101. The ML605 board provides one
FMC high pin count (HPC) (J64) and one FMC low pin count (LPC) (J63) connector
interface. The XM101 connector must be installed on the HPC J64 connector of the ML605
board to have full functionality, as shown in Figure 1-1, page 9.
The XM101 can work on LPC FMC interfaces, but with limited functionality. Xilinx boards
containing LPC connectors are supported as follows:
• ML605 J63 - LA[00:33], CLK0_M2C_P/N (Si570 U1), CLK1_M2C_P/N (SMA J2/J3)
• SP605 J2 - LA[00:33], CLK0_M2C_P/N (Si570 U1), CLK1_M2C_P/N (SMA J2/J3)
• SP601 J1 - LA[00:33], CLK0_M2C_P/N (Si570 U1), CLK1_M2C_P/N (SMA J2/J3)
Software
Example designs that use this hardware are not provided.
Table 1-1: FMC Supported Boards
Xilinx Platform Part Number FMC HPC
Connector
FMC LPC
Connector
Virtex-6 FPGA ML605 Evaluation Kit EK-V6-ML605-G J64 J63
Notes:
While every effort has been made to comply with the FPGA Mezzanine Card Specification, Xilinx cannot
claim nor assume full compliance with the FMC/VITA-57-1 specification. Consequently, Xilinx cannot
claim nor support the usage of the XM101 on any other FMC (VITA-57.1) board.
Xilinx FMC cards are generally designed to implement expanded functionality for supported Xilinx
evaluation boards (SP601, SP605, or ML605) and thus might exceed the FMC card outline dimensions
discussed in the Single Width FMC Module Mechanical section of the FMC/VITA-57-1 specification.
Therefore, Xilinx FMC cards might not physically fit in a non-Xilinx evaluation board environment.
{I XILINX
www.xilinx.com
8www.xilinx.com FMC XM101 User Guide
UG538 (v1.1) September 24, 2010
Chapter 1: XM101
Package Contents
The following items are included in the XM101 shipment:
• XM101 card
• Four (4) mounting screws
•Two (2) standoffs
• One (1) Samtec EQDP-028-12.00-TEU-TED-1 28-pair 12 inch loopback cable
• Welcome letter
Necessary Equipment
• Small Phillips screwdriver to secure the XM101 to the board
• PC with Internet access to download documentation, board files, and schematics
System Setup
Complete the following steps to install the XM101 to a Xilinx board. For additional
information on Xilinx boards, refer to the particular board’s user guide. See Additional
Documentation, page 5.
1. Turn off the ML605 board’s DC power switch and disconnect its input power source.
2. Remove the XM101 from the electrostatic device (ESD) bag.
3. Using a small Phillips screwdriver, remove the two screws from the bottom side of the
two standoffs on the XM101.
4. Install the XM101 to the ML605 FMC HPC connector J64. The XM101 hangs off the
edge of the ML605 board as shown in Figure 1-1, page 9.
5. Turn the ML605 and attached XM101 board over such that the ML605 FPGA is facing
the table. Install two screws from the bottom side of ML605 board's FMC HPC
mounting holes into the two standoffs attached to the XM101. Hand tighten the two
mounting screws to the bottom of the board.
6. Turn the ML605 and attached XM101 boards over such that the Xilinx FPGA is visible.
7. Connect the input power source to the ML605 board. Turn the ML605 board power
input switch to ON.
The system is now ready for use.
(I XILINX
www.xi1inx.com/ suEEort
www.xilinx.com
FMC XM101 User Guide www.xilinx.com 9
UG538 (v1.1) September 24, 2010
Quick Start
Technical Support
Xilinx offers technical support for this product only when used in conjunction with boards
listed in Table 1-1. For assistance with the XM101 and other Xilinx boards, contact Xilinx
for technical support at www.xilinx.com/support.
X-Ref Target - Figure 1-1
Figure 1-1: Installation of XM101 to ML605 Board FMC HPC Connector
UG538_01_011210
{I XILINX,
p3 HA[00 23] HB[00 21]
QSEZ
U3
2 Kb
CLKliMZCiP EEPROM
Figure 12; XM101 Block Diagram
The XM101 prouide- tour Samtec QSE family connectors which break out a su
FMC HPC signal set, as shown in Detailed Description, page 11.
The FMC HPC signals are connected as length matched pairs to the QSE conn
XM101 board users may loop back these pairs using the kit 5amtec loopback
create their own unique mezzanine board to plug onto the QSE connectors.
Two Silicon Laboratories Si570 serial IIC bus reprogrammable LVDS clock chi
available.
The Si570 components are connected to an 11c bus switch The bu: ~witch corn
connects to the main 11c bus implemented in the FMC HPC interface, enabling
FPGA to program the clock circuitry on the XM101.
A 2-Kb serial IIC EEPROM is also connected to the 11c interiace oi the board,
non-volatile storage,
www.xilinx.com FMC XM10
UG538(v1r1)Septem
10 www.xilinx.com FMC XM101 User Guide
UG538 (v1.1) September 24, 2010
Chapter 1: XM101
XM101 Board Technical Description
Figure 1-2 shows a block diagram of the XM101.
The XM101 provides four Samtec QSE family connectors which break out a subset of the
FMC HPC signal set, as shown in Detailed Description, page 11.
The FMC HPC signals are connected as length matched pairs to the QSE connectors.
XM101 board users may loop back these pairs using the kit Samtec loopback cable, or
create their own unique mezzanine board to plug onto the QSE connectors.
Two Silicon Laboratories Si570 serial IIC bus reprogrammable LVDS clock chips are
available.
The Si570 components are connected to an IIC bus switch. The bus switch component
connects to the main IIC bus implemented in the FMC HPC interface, enabling the board’s
FPGA to program the clock circuitry on the XM101.
A 2-Kb serial IIC EEPROM is also connected to the IIC interface of the board, providing
non-volatile storage.
X-Ref Target - Figure 1-2
Figure 1-2: XM101 Block Diagram
U3
2 Kb
EEPROM
U1
Si570
U2
Si570
U4 IIC
Switch
LA[00:16]
HA[00:23]
CLK1_M2C_P
J1 FMC HPC Interface
P1
QSE0
P3
QSE2
J2
LA[17:33]
HB[00:21]
P2
QSE1
P4
QSE3
CLK1_M2C_N
J3
CLK3_M2C_P
J4
CLK3_M2C_N
J5
CLK2_M2C_N
CLK2_M2C_P
CLK0_M2C_N
CLK0_M2C_P
IIC BUS SDA, SCL
SDA_0,
SCL_0
SDA_1,
SCL_1
UG538_02_010610
XILINX
ME ooaw | q:
i:.-u
FMC XM101 User Guide www.xilinx.com 11
UG538 (v1.1) September 24, 2010
XM101 Board Technical Description
Detailed Description
The numbered features in Figure 1-3 correlate to the features and notes listed in Table 1-2,
page 12. For full functionality, the XM101 must be installed on a board FMC connector
supporting high pin count interfaces.
X-Ref Target - Figure 1-3
Figure 1-3: XM101 Features
UG538_03_01121
0
1
2
3
6
4
5
{I XILINXV
www.xilinx.com
12 www.xilinx.com FMC XM101 User Guide
UG538 (v1.1) September 24, 2010
Chapter 1: XM101
Table 1-2: XM101 Features
Number Feature Notes Schematic
Page
1VITA 57.1 FMC
HPC connector
J1: 80 signal pairs comprised of LA[00:33],
HA[00:23] and HB[00:21], four clock pairs, and
the IIC bus SDA, SCL. The connector is mounted
on the bottom side of the card.
3 - 6
2Samtec QSE
Connectors
P1-P4: 4 Samtec QSE connectors with length-
matched signal pairs wired to the FMC HPC
connector as follows: P1 QSE0 LA[00:16], P2
QSE1 LA[17:33], P3 QSE2 HA[00:23], P4 QSE3
HB[00:21].
7
3PCA9543 IIC
Bus Switch
U4: IIC bus switch is connected to the main FMC
HPC IIC bus SDA and SCL signals. This
component can switch its input IIC bus to one of
two backside IIC bus connections. Each of the
two Si570 clock chips resides on one of these
backside IIC buses.
8
4
Silicon Labs
Si570
Programmable
XO/VCXO
U1, U2: Silicon Labs Si570 IIC serial bus
programmable clock source devices with
frequency range 10 MHz - 810 MHz. U1 drives
signals CLK0_M2C_P/N; U2 drives
CLK2_M2C_P/N
8
5SMA Clock
Connections
SMA pair J2 and J3 are connected to
CLK1_M2C_P and N, respectively; SMA pair J4
and J5 are connected to CLK3_M2C_P and N,
respectively.
8
6M24C02 2Kb IIC
EEPROM
U3: IIC compatible electrically erasable
programmable memory (EEPROM) with 2 Kb
(256 bytes) of non-volatile storage.
8
(I XILINX
UC534
www.vita.c0m/fmcvhtml
www.xilinx.com
FMC XM101 User Guide www.xilinx.com 13
UG538 (v1.1) September 24, 2010
XM101 Board Technical Description
1. VITA 57.1 FMC HPC Connector J1
This connector interfaces to the board containing the Xilinx FPGA and mating FMC
connector. The XM101 uses Samtec FMC HPC connector part number ASP-134488-01.
See Xilinx board user guides and schematics for a description of features provided by HPC
interfaces contained on the board, including power supply specifications, FPGA banking
connectivity, and FPGA pin assignments.
• For ML605 LPC and HPC interfaces, see UG534 ML605 Hardware User Guide
See the VITA57.1 Specification at www.vita.com/fmc.html for additional information on
FMC.
2. Samtec QSE Connectors
Four Samtec QSE-028-01-L-D-DP-A low-profile, 28 differential pair connectors (P1–P4) are
provided on the XM101 board (Figure 1-4). Traces from the FMC HPC connector to the
QSE connectors are length-matched signal pairs.
X-Ref Target - Figure 1-4
Figure 1-4: Samtec QSE Connector Schematic Symbol and PCB Layout Footprint
1
1
2
3940
41 42
79 80
SAMTEC-QSE-028-DP
A1
A2
AA1
AA2
AB1
AB2
B1
B2
C1
C2
D1
D2
E1
E2
F1
F2
G1
G2
GND1
GND10
GND11
GND12
GND13
GND14
GND15
GND16
GND17
GND18
GND19
GND2
GND20
GND21
GND22
GND23
GND24
GND25
GND26
GND27
GND28
GND29
GND3
GND30
GND31
GND32
GND4
GND5
GND6
GND7
GND8
GND9
H1
H2
I1
I2
J1
J2
K1
K2
L1
L2
M1
M2
N1
N2
O1
O2
P1
P2
Q1
Q2
R1
R2
S1
S2
T1
T2
U1
U2
V1
V2
W1
W2
X1
X2
Y1
Y2
Z1
Z2
1
3
77
79
78
80
2
4
7
9
8
10
13
15
14
16
19
21
5
84
45
51
57
63
69
75
6
12
18
11
24
30
36
85
86
87
88
46
52
58
17
64
70
76
23
29
35
81
82
83
20
22
25
27
26
28
31
33
32
34
37
39
38
40
41
43
42
44
47
49
48
50
53
55
54
56
59
61
60
62
65
67
66
68
71
73
72
74
UG538_04_011210
{I XILINXV
www.xilinx.com
14 www.xilinx.com FMC XM101 User Guide
UG538 (v1.1) September 24, 2010
Chapter 1: XM101
The P1–P4 QSE to J1 FMC HPC connectivity is show in Table 1-3 through Table 1-6,
page 17.
Table 1-3: P1 QSE0 to J1 FMC HPC Connections
P1 Odd Side J1 FMC
Connector P1 Even Side J1 FMC
Connector
Net Name Pin
Number
Pin
Name
Pin
Number Net Name Pin
Number
Pin
Name
Pin
Number
LA02_P 1 A1 H7 LA03_P 2 B1 G9
LA02_N 3 A2 H8 LA03_N 4 B2 G10
LA04_P 7 C1 H10 LA05_P 8 D1 D11
LA04_N 9 C2 H11 LA05_N 10 D2 D12
LA06_P 13 E1 C10 LA07_P 14 F1 H13
LA06_N 15 E2 C11 LA07_N 16 F2 H14
LA08_P 19 G1 G12 LA09_P 20 H1 D14
LA08_N 21 G2 G13 LA09_N 22 H2 D15
LA00_CC_P 25 I1 G6 LA01_CC_P 26 J1 D8
LA00_CC_N 27 I2 G7 LA01_CC_N 28 J2 D9
LA10_P 31 K1 C14 LA11_P 32 L1 H16
LA10_N 33 K2 C15 LA11_N 34 L2 H17
LA12_P 37 M1 G15 LA13_P 38 N1 D17
LA12_N 39 M2 G16 LA13_N 40 N2 D18
LA14_P 41 O1 C18 LA15_P 42 P1 H19
LA14_N 43 O2 C19 LA15_N 44 P2 H20
LA16_P 47 Q1 G18
LA16_N 49 Q2 G19
(I XILINX,
www.xilinx.com
FMC XM101 User Guide www.xilinx.com 15
UG538 (v1.1) September 24, 2010
XM101 Board Technical Description
Table 1-4: P2 QSE1 to J1 FMC HPC Connections
P2 Odd Side J1 FMC
Connector P2 Even Side J1 FMC
Connector
Net Name Pin
Number Pin Name Pin
Number Net Name Pin
Number Pin Name Pin Number
LA19_P 1 A1 H22 LA20_P 2 B1 G21
LA19_N 3 A2 H23 LA20_N 4 B2 G22
LA21_P 7 C1 H25 LA22_P 8 D1 G24
LA21_N 9 C2 H26 LA22_N 10 D2 G25
LA23_P 13 E1 D23 LA24_P 14 F1 H28
LA23_N 15 E2 D24 LA24_N 16 F2 H29
LA25_P 19 G1 G27 LA26_P 20 H1 D26
LA25_N 21 G2 G28 LA26_N 22 H2 D27
LA17_CC_P 25 I1 D20 LA18_CC_P 26 J1 C22
LA17_CC_N 27 I2 D21 LA18_CC_N 28 J2 C23
LA27_P 31 K1 C26 LA28_P 32 L1 H31
LA27_N 33 K2 C27 LA28_N 34 L2 H32
LA29_P 37 M1 G30 LA30_P 38 N1 H34
LA29_N 39 M2 G31 LA30_N 40 N2 H35
LA31_P 41 O1 G33 LA32_P 42 P1 H37
LA31_N 43 O2 G34 LA32_N 44 P2 H38
LA33_P 47 Q1 G36
LA33_N 49 Q2 G37
{I XILINXV
www.xilinx.com
16 www.xilinx.com FMC XM101 User Guide
UG538 (v1.1) September 24, 2010
Chapter 1: XM101
Table 1-5: P3 QSE2 to J1 FMC HPC Connections
P3 Odd Side J1 FMC
Connector P3 Even Side J1 FMC
Connector
Net Name Pin
Number
Pin
Name Pin Number Net Name Pin
Number
Pin
Name Pin Number
HA02_P 1 A1 K7 HA03_P 2 B1 J6
HA02_N 3 A2 K8 HA03_N 4 B2 J7
HA04_P 7 C1 F7 HA05_P 8 D1 E6
HA04_N 9 C2 F8 HA05_N 10 D2 E7
HA06_P 13 E1 K10 HA07_P 14 F1 J9
HA06_N 15 E2 K11 HA07_N 16 F2 J10
HA08_P 19 G1 F10 HA09_P 20 H1 E9
HA08_N 21 G2 F11 HA09_N 22 H2 E10
HA00_CC_P 25 I1 F4 HA01_CC_P 26 J1 E2
HA00_CC_N 27 I2 F5 HA01_CC_N 28 J2 E3
HA10_P 31 K1 K13 HA11_P 32 L1 J12
HA10_N 33 K2 K14 HA11_N 34 L2 J13
HA12_P 37 M1 F13 HA13_P 38 N1 E12
HA12_N 39 M2 F14 HA13_N 40 N2 E13
HA14_P 41 O1 J15 HA15_P 42 P1 F16
HA14_N 43 O2 J16 HA15_N 44 P2 F17
HA16_P 47 Q1 E15 HA17_CC_P 48 R1 K16
HA16_N 49 Q2 E16 HA17_CC_N 50 R2 K17
HA18_P 53 S1 J18 HA19_P 54 T1 F19
HA18_N 55 S2 J19 HA19_N 56 T2 F20
HA20_P 59 U1 E18 HA21_P 60 V1 K19
HA20_N 61 U2 E19 HA21_N 62 V2 K20
HA22_P 65 W1 J21 HA23_P 66 X1 K22
HA22_N 67 W2 J22 HA23_N 68 X2 K23
(I XILINX,
www.xilinx.com
FMC XM101 User Guide www.xilinx.com 17
UG538 (v1.1) September 24, 2010
XM101 Board Technical Description
Table 1-6: P4 QSE3 QSE3 to J1 FMC HPC Connections
P4 Odd Side J1 FMC Connector P4 Even Side J1 FMC Connector
Net Name Pin
Number
Pin
Name Pin Number Net Name Pin
Number
Pin
Name Pin Number
HB01_P 1 A1 J24 HB02_P 2 B1 F22
HB01_N 3 A2 J25 HB02_N 4 B2 F23
HB03_P 7 C1 E21 HB04_P 8 D1 F25
HB03_N 9 C2 E22 HB04_N 10 D2 F26
HB05_P 13 E1 E24 HB07_P 14 F1 J27
HB05_N 15 E2 E25 HB07_N 16 F2 J28
HB08_P 19 G1 F28 HB09_P 20 H1 E27
HB08_N 21 G2 F29 HB09_N 22 H2 E28
HB00_CC_P 25 I1 K25 HB06_CC_P 26 J1 K28
HB00_CC_N 27 I2 K26 HB06_CC_N 28 J2 K29
HB10_P 31 K1 K31 HB11_P 32 L1 J30
HB10_N 33 K2 K32 HB11_N 34 L2 J31
HB12_P 37 M1 F31 HB13_P 38 N1 E30
HB12_N 39 M2 F32 HB13_N 40 N2 E31
HB14_P 41 O1 K34 HB15_P 42 P1 J33
HB14_N 43 O2 K35 HB15_N 44 P2 J34
HB16_P 47 Q1 F34 HB17_CC_P 48 R1 K37
HB16_N 49 Q2 F35 HB17_CC_N 50 R2 K38
HB18_P 53 S1 J36 HB19_P 54 T1 E33
HB18_N 55 S2 J37 HB19_N 56 T2 E34
HB20_P 59 U1 F37(1) HB21_P 60 V1 E36(1)
HB20_N 61 U2 F38(1) HB21_N 62 V2 E37(1)
Notes:
1. The ML605 board FMC HPC connector J64 does not support these signals
{I XILINX,
Figure 15; XM101 II
Table 1-7 shows the addresses for the IIC compo
Table 17; IIC Address Table
Component Address
M24C02 (U3) 1010707GA07G
PCA9543 (U4) 1110707GA07G
51570 (U1) 10117170,],
51570 (U2) 10117170,],
The IIC bus switch provides bidirectional bus is
the two Si570 devices from the main IIC bus of t
connects to the FMC HPC connectors The down
Silicon Laboratories clock integrated circuits
The PCA9543 is a bidirectional translating switc
IIC bus The PCA9543 must be initialized prior t
Si570 clock circuits on the downstream IIC buse
The PCA9543 component data sheet contains d
available online at www.nxp.com.
The IIC address oi this component is controlled
and chip enable connections to the component in
from the board are connected to the two addres
component. Xilinx boards provide CAO and CA
signals creating different A0 and A1 address de
The IIC memory addr ng protocol requires a
peripheral device using a start condition followe
code consists of a 4 bit Device Type Identifier an
internally grounded inside the PCA9543V Bit 0 i
Type Identifier tor the PCA9543 is 1110 binary. T
18
www.xilinx.com
18 www.xilinx.com FMC XM101 User Guide
UG538 (v1.1) September 24, 2010
Chapter 1: XM101
3. PCA9543 IIC Bus Switch
The XM101 IIC bus hosts two components, U3 M24C02 2Kb EEPROM and U4 IIC bus
switch (Figure 1-5).
Table 1-7 shows the addresses for the IIC components.
The IIC bus switch provides bidirectional bus isolation and isolates the fixed addresses of
the two Si570 devices from the main IIC bus of the board. The upstream side of the switch
connects to the FMC HPC connector. The downstream switch ports interface to the two
Silicon Laboratories clock integrated circuits.
The PCA9543 is a bidirectional translating switch, controlled by the upstream board side
IIC bus. The PCA9543 must be initialized prior to attempting to communicate with the two
Si570 clock circuits on the downstream IIC buses.
The PCA9543 component data sheet contains detailed application information and is
available online at www.nxp.com.
The IIC address of this component is controlled by a combination of the board interface
and chip enable connections to the component inputs on the XM101. Signals GA0 and GA1
from the board are connected to the two address inputs A1 and A0 of the PCA9543
component. Xilinx boards provide GA0 and GA1 signal strapping to 3.3V and GND
signals creating different A0 and A1 address decodes on the PCA9543.
The IIC memory addressing protocol requires a bus master to initiate communication to a
peripheral device using a start condition followed by a device select code. The device select
code consists of a 4 bit Device Type Identifier and a 3-bit Address (A2, A1 and A0). A2 is
internally grounded inside the PCA9543. Bit 0 is used to indicate read/write. The Device
Type Identifier for the PCA9543 is 1110 binary. Table 1-8, page 19 defines the generic
X-Ref Target - Figure 1-5
Figure 1-5: XM101 IIC Bus Topology
Table 1-7: IIC Address Table
Component Address
M24C02 (U3) 1010_0_GA0_GA1_RW
PCA9543 (U4) 1110_0_GA0_GA1_RW
SI570 (U1) 1011_1_0_1_RW
SI570 (U2) 1011_1_0_1_RW
U3
2 Kb
EEPROM
U1
Si570
U2
Si570
U4 IIC
Switch
CLK2_M2C_N
CLK2_M2C_P
CLK0_M2C_N
CLK0_M2C_P
IIC BUS SDA, SCL
SDA_0,
SCL_0
SDA_1,
SCL_1
UG538_05_010610
(I XILINX,
www.xilinx.com
FMC XM101 User Guide www.xilinx.com 19
UG538 (v1.1) September 24, 2010
XM101 Board Technical Description
PCA9543 Device Select Code as well as specific Device Code Select address when the
XM101 is connected to a Xilinx board as defined in Table 1-1, page 7.
The PCA9543 has a Control register which must be initialized by the IIC bus master to
enable the channel 0 downstream IIC port. Channel 0 must be enabled prior to attempting
to communicate with the two downstream programmable clock devices on the XM101.
After the IIC bus master enables PCA9543 channel 0 downstream IIC bus, the bus master
can communicate directly with either Si570 component without further interaction with
the Control register. The Control Register can be read by the IIC bus master. Table 11
defines the PCA9543 Control Register.
The two downstream IIC devices connected to the PCA9543 are at the same IIC address:
• Si570 U1 IIC address is at 0x5D, PCA9543 control register bits CR[1:0] = 01
• Si570 U2 IIC address is at 0x5D, PCA9543 control register bits CR[1:0] = 10
The U4 PCA9543 IIC bus switch to J1 FMC HPC connections are shown in Table 1-10.
Table 1-8: PCA9543 IIC Switch Device Select Code
Bit 7:4 Device
Type Identifier Bit 3 Bit 2 Bit 1 Bit 0
LSB Description
1110 0 GA0 GA1 Read/Write Connected to mezzanine FMC
HPC interface
Table 1-9: PCA9543 Control Register
Bit 7:4 Bit 3:2 Bit 1 Bit 0
XXXX XX Channel 1
Enable(1)
Channel 0
Enable(2)
Notes:
1. Channel 1 must be set to a logic 1 state by IIC bus master prior to attempting to
communicate with the Si570 U2.
2. Channel 0 must be set to a logic 1 state by IIC bus master prior to attempting to
communicate with the Si570 U1.
Table 1-10: IIC Bus Switch to J1 FMC HPC Connections
U4 PCA9543 IIC Bus Switch J1 FMC
Connector
Net Name Pin Number Pin Number
SDA U4.13 C31
SCL U4.12 C30
{I XILINXV
ww 'labs.com
www.xilinx.com
20 www.xilinx.com FMC XM101 User Guide
UG538 (v1.1) September 24, 2010
Chapter 1: XM101
4. Silicon Labs Si570 Clock Sources
The Silicon Labs Si570 serial IIC bus programmable clock source provides a low-jitter clock
with a user-programmable output frequency from 10 to 810 MHz.
U1 and U2 Si570 are located at IIC address 0x5D and are accessed through the U4 PCA9543
IIC bus switch as described in 3. PCA9543 IIC Bus Switch.
U1 and U2 Si570 components are factory programmed with parameters in Table 1-11.
For additional information on this component, including reprogramming the clock
frequency through the IIC serial bus interface, consult the manufacturer's data sheet at:
www.silabs.com.
The U1 and U2 Si570 output clocks to J1 FMC HPC connections are shown in Table 1-12.
Table 1-11: Characteristics of Si570 Component
Si570 Characteristic XM101
Output Format LVDS
Output Enable Polarity High
Temperature Stability 50 ppm
Frequency Range 10–810 MHz
Six-Digit Startup Frequency 156.250 MHz
Power Supply 3.3V
IIC Address x5D
Table 1-12: Si570 to FMC HPC Connections
Si570 J1 FMC
Connector
Net Name Pin Number Pin Number
CLK0_M2C_P U1.4 H4
CLK0_M2C_N U1.5 H5
CLK2_M2C_P U2.4 K4
CLK2_M2C_N U2.5 K5
(I XILINX,
wwwsffinm
www.xilinx.com
FMC XM101 User Guide www.xilinx.com 21
UG538 (v1.1) September 24, 2010
XM101 Board Technical Description
5. SMA Clock Connections
Four SMA connectors (J2 - J5) are provided on the XM101 board.
The SMA to J1 FMC HPC connections are shown in Table 1-13.
6. M24C02 2 Kb IIC EEPROM
An STMicroelectronics M24C02 2 Kb serial IIC bus EEPROM (U3) component provides a
small amount of non-volatile memory storage on the XM101. The IIC interface is connected
directly to the board's IIC interface as shown in Figure 1-2, page 10.
The IIC address of this component is controlled by a combination of the board's interface
and chip enable connections to the component inputs on the XM101. Signals GA0 and GA1
from the board are connected to the chip enable inputs of the M24C02 component enables
E0 and E1. Xilinx boards provide GA0 and GA1 signal strapping to 3.3V and GND signals
creating different E0 and E1 chip enable decodes on the E1 and E0 inputs of the EEPROM.
The IIC memory addressing protocol requires a bus master to initiate communication to a
peripheral device using a start condition followed by a device select code. The device select
code consists of a 4 bit Device Type Identifier and a 3-bit Chip Enable Address (E2, E1 and
E0). Bit 0 is used to indicate read/write. The Device Type Identifier for the EEPROM is 1010
binary. Table 1-14 defines the generic EEPROM Device Select Code as well as specific
Device Code Select addresses of the EEPROM when the XM101 is connected to a Xilinx
board defined in Table 1-1, page 7.
The M24C02 component data sheet is available online at www.st.com.
Table 1-13: SMA to FMC HPC Connections
SMA J1 FMC
Connector
Net Name Pin Number Pin Number
CLK1_M2C_P J2.1 G2
CLK1_M2C_N J3.1 G3
CLK3_M2C_P J4.1 J2
CLK3_M2C_N J5.1 J3
Table 1-14: EEPROM IIC Device Select Code
Bit 7:4 Device
Type Identifier Bit 3 Bit 2 Bit 1 Bit 0 LSB Description
1010 0 GA0 GA1 Read/Write Connected to mezzanine FMC HPC
interface