Mueller Electric Co 的 BU-30 Series 规格书
MUELLER
fififl.
BUvSOBL
a”:
BU—SOTBO
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A www.muellerelectric.com Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU-30 Series
(Miniature Alligator Clips)
• Mueller Electric’s BU-30 is the most common and versatile miniature
alligator clip. Compatible with Mueller brand BU-32 series insulators.
• Overall length (no barrel) 1.09” (27.69mm), overall width 0.2” (5.08mm),
overall height 0.31” (7.87mm), maximum jaw spread = 0.188” (4.8mm)
• Can connect to wire up to 18 AWG via crimp, solder, or 6-32 threaded
connections (depending on model).
• Ratings: Current 5 Amps
• The BU-30 is sold under the following models:
BU-30 Nickel-plated steel clip, crimp or solder for wire connection
BU-30BL BU-30 with 0.25” long barrel
BU-30C Solid copper BU-30
BU-30G Gold-plated steel BU-30
BU-30TBO BU-30 with 0.50” long 6-32 threaded barrel
BU-30X Stainless-steel BU-30 (including hardware)
• RoHS 3 compliant