DB3X315E0L 规格书
Panasonic
Inpm yum Umpm mm
T K
F
Ver. DEDPublication date: April 2013 1
DB3X315E
Silicon epitaxial planar type
For high speed switching circuits
Features
Short reverse recovery time trr
Small reverse current IR
Halogen-free / RoHS compliant
(EU RoHS / UL-94 V-0 / MSL: Level 1 compliant)
Marking Symbol: 5D
Packaging
DB3X315E0L
Embossed type (Thermo-compression sealing): 3
000 pcs / reel (standard)
Absolute Maximum Ratings Ta = 25°C
Parameter Symbol Rating Unit
Reverse voltage VR30 V
Maximum peak reverse voltage VRM 30 V
Forward current
Single
IF
30
mA
Double *120
Peak forward current
Single
IFM
150
mA
Double *1110
Junction temperature Tj125 °C
Operating ambient temperature Topr –40 to +85 °C
Storage temperature Tstg –55 to +125 °C
Note) *1: Value of each diode in double diodes used.
Electrical Characteristics Ta = 25°C±3°C
Parameter Symbol Conditions Min Typ Max Unit
Forward voltage VF1 IF = 1 mA 0.4 V
VF2 IF = 30 mA 1.0
Reverse current IRVR = 30 V 300 nA
Terminal capacitance CtVR = 10 V, f = 1 MHz 1.4 pF
Reverse recovery time *1trr IF = IR =10 mA, Irr = 1 mA, RL = 100 Ω1.0 ns
Note) 1. Measuring methods are based on JAPANESE INDUSTRIAL STANDARD JIS C 7031 measuring methods for diodes.
2. This product is sensitive to electric shock (static electricity, etc.). Due attention must be paid on the charge of a human body and the leakage
of current from the operating equipment.
3. Absolute frequency of input and output is 2 GHz
*1: trr measurement circuit
Bias Application Unit (N-50BU)
90%
Pulse Generator
(PG-10N)
Rs = 50 Ω
Wave Form Analyzer
(SAS-8130)
Ri = 50 Ω
tp = 2 µs
tr = 0.35 ns
δ = 0.05
IF = 10 mA
IR = 10 mA
RL = 100 Ω
10%
Irr = 1 mA
trtp
trr
VR
IF
t
t
A
Input Pulse Output Pulse
Unit: mm
1: Anode-1
2: Anode-2
3: Cathode-1
Cathode-2
Panasonic Mini3-G3-B
JEITA SC-59A
Code TO-236AA/SOT-23
1 2
3
Panasonic
Ver. DED
DB3X315E
2
IF VF IR VR Ct VR
10−5
10−4
0 0.80.6 1.00.40.2
10−3
10−2
10−1
DB3X315E_ IF-VF
Forward current IF (A)
Forward voltage VF (V)
85°C
25°C
−40°C
Ta = 125°C
Pulse test
10−11
10−10
0 10 20 30
10−9
10−8
10−7
10−6
10−5
10−4
DB3X315E_ IR-VR
Reverse current IR (A)
Reverse voltage VR (V)
85°C
25°C
−40°C
Ta = 125°C
00 10 20 30
5
2
3
4
1
Terminal capacitance Ct (pF)
Reverse voltage VR (V)
DB3X315E_Ct-VR
Ta = 25°C
Panasonic
mm 23;
«m1
6H
1
0.
A as
new .
2% N
meow . .
:8 _ am e
2
a
05 05 3 9 4|
20 .IO .
mm mam i1“‘11‘m mm,
m m w 9
2 0. 9 .l
w w.
(10° )
cc
‘0
t9
oo
+
N— m?
W
a
“7— 7 i
‘3 : S B o LN}
fl
7
:
Ver. DED
DB3X315E
3
Land Pattern (Reference) (Unit: mm)
Mini3-G3-B Unit: mm
Request for your special attention and precautions
in using the technical information and semiconductors described in this book
(1) If any of the products or technical information described in this book is to be exported or provided to non-residents. the
laws and regulations of the exporting country. espeCially. those With regard to security export control, must be observed.
(2) The technical information described in this book is intended only to show the main characteristics and application circuit
examples of the products. No license is granted in and to any intellectual property right or other right owned by
Panasonic Corporation or any other company. Therefore. no responsibility is assumed by our company as to the
infringement upon any such right owned by any other company which may arise as a result of the use of technical
information de-scribed in this book.
(3) The products described in this book are intended to be used for general applications (such as office equipment.
communications equipment. measuring instruments and household appliances), or for specific applications as expressly
stated in this book.
Please consult with our sales staff in advance for information on the following applications. moreover please exchange
documents separately on terms of use etc,: Special applications (such as for in-vehicle equipment. airplanes. aerospace.
automotive equipment. traffic signaling equipment. combustion equipment. medical equipment and safety devices) in
which exceptional quality and reliability are required. or if the failure or malfunction of the products may directly
jeopardize life or harm the human body.
Unless exchanging documents on terms of use etc. in advance. it is to be understood that our company shall not be held
responsible for any damage incurred as a result of or in connection with your using the products described in this book
for any special application.
(4) The products and product speCifications described in this book are subject to change wtthout notice for modification
and/or improvement, At the final stage of your design. purchasing. or use of the products, therefore. ask for the most up-
to-date Product Standards in advance to make sure that the latest specifications satisfy your requirements.
(5) When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating
conditions (operating power supply voltage and operating environment etc.). Especially. please be careful not to exceed
the range of absolute maximum rating on the transient state, such as power-on, power-off and mode»switching. Other-
wtse. we Will not be liable for any defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, take into the consideration of incidence of break down
and failure mode, possible to occur to semiconductor products. Measures on the systems such as redundant design.
arresting the spread of tire or preventing glitch are recommended in order to prevent physical injury. fire. somal damages.
for example. by using the products.
(6) Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors
(ESD. EOS. thermal stress and mechanical stress) at the time of handling. mounting or at customer's process. We do
not guarantee quality for disassembled products or the product re-mounted after removing from the mounting board.
When using products for which damp-proof packing is required. satisfy the conditions. such as shelf life and the elapsed
time since first opening the packages.
(7) When reselling products described in this book to other companies without our permission and receiving any claim of
request from the resale destination. please understand that customers will bear the burden.
(B) This book may be not reprinted or reproduced whether wholly or partially. without the prior written permission of our
company.
Request for your special attention and precautions
in using the technical information and semiconductors described in this book
(1) If any of the products or technical information described in this book is to be exported or provided to non-residents, the
laws and regulations of the exporting country, especially, those with regard to security export control, must be observed.
(2) The technical information described in this book is intended only to show the main characteristics and application circuit
examples of the products. No license is granted in and to any intellectual property right or other right owned by
Panasonic Corporation or any other company. Therefore, no responsibility is assumed by our company as to the
infringement upon any such right owned by any other company which may arise as a result of the use of technical
information de-scribed in this book.
(3) The products described in this book are intended to be used for general applications (such as office equipment,
communications equipment, measuring instruments and household appliances), or for specific applications as expressly
stated in this book.
Please consult with our sales staff in advance for information on the following applications, moreover please exchange
documents separately on terms of use etc.: Special applications (such as for in-vehicle equipment, airplanes, aerospace,
automotive equipment, traffic signaling equipment, combustion equipment, medical equipment and safety devices) in
which exceptional quality and reliability are required, or if the failure or malfunction of the products may directly
jeopardize life or harm the human body.
Unless exchanging documents on terms of use etc. in advance, it is to be understood that our company shall not be held
responsible for any damage incurred as a result of or in connection with your using the products described in this book
for any special application.
(4) The products and product specifications described in this book are subject to change without notice for modification
and/or improvement. At the final stage of your design, purchasing, or use of the products, therefore, ask for the most up-
to-date Product Standards in advance to make sure that the latest specifications satisfy your requirements.
(5) When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating
conditions (operating power supply voltage and operating environment etc.). Especially, please be careful not to exceed
the range of absolute maximum rating on the transient state, such as power-on, power-off and mode-switching. Other-
wise, we will not be liable for any defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, take into the consideration of incidence of break down
and failure mode, possible to occur to semiconductor products. Measures on the systems such as redundant design,
arresting the spread of fire or preventing glitch are recommended in order to prevent physical injury, fire, social damages,
for example, by using the products.
(6) Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors
(ESD, EOS, thermal stress and mechanical stress) at the time of handling, mounting or at customer's process. We do
not guarantee quality for disassembled products or the product re-mounted after removing from the mounting board.
When using products for which damp-proof packing is required, satisfy the conditions, such as shelf life and the elapsed
time since first opening the packages.
(7) When reselling products described in this book to other companies without our permission and receiving any claim of
request from the resale destination, please understand that customers will bear the burden.
(8) This book may be not reprinted or reproduced whether wholly or partially, without the prior written permission of our
company.
No.010618