Chip Quik Inc. 的 SMDSWLT.047 4OZ 规格书
www.chigguik.com
Tesfi TD-004 or other
requ ements as stated
Coalition (EICC)
Datasheet revision 1.0 www.chipquik.com
Sn42/Bi57/Ag1 .047” Solid Core Solder Wire 4oz Spool
Product Highlights
LOW TEMPERATURE
Melts at 138°C (281°F)
Lead-Free
RoHS III and REACH compliant
Specifications
Alloy: Sn42/Bi57/Ag1
Wire diameter: 0.047” (1.2mm)
Melting Point: 138°C (281°F)
Packaging: 4oz Spool
Storage and Handling
Store in a non-corrosive, dry environment.
Please Note: Although Sn42/Bi57/Ag1 forms strong joints and is more ductile due to the added 1% Silver, in wire form it is
brittle and needs to be handled gently when unspooling. It is normal for spooled Sn42/Bi57/Ag1 wire to have some breaks in
it.
Test Results
Test J-STD-004 or other
requirements as stated
Test Requirement Result
Conflict Minerals Compliance Electronic Industry Citizenship
Coalition
(
EICC
)
Compliant
REACH Compliance Articles 33 and 67 of Regulation (EC)
No 1907/2006
Contains no substance >0.1% w/w that
is listed as a SVHC or restricted for
use in solder materials
Conforms to the following Industry Standards:
J-STD-006C, Amendments 1 & 2 (Solder Alloys and Fluxed/Non-Fluxed Solders): Yes
RoHS 3 Directive (EU) 2015/863: Yes
1
© 1994-2020 Chip Quik® Inc.
S
SM
MD
DS
SW
WL
LT
T.
.0
04
47
7
4
4O
O
Z
Z