Infineon Technologies 的 PVT412LSPBF 规格书
International
IEBR Rectifier
General Description
The PVT412 Series Photovoltaic Relay is a single-
pole, normally open solid-state relay that can replace
electromechanical relays in many applications. It
utilizes International Rectifier’s proprietary HEXFET
power MOSFET as the output switch, driven by an
integrated circuit photovoltaic generator of novel
construction. The output switch is controlled by
radiation from a GaAlAs light emitting diode (LED)
which is optically isolated from the photovoltaic
generator.
These SSRs are specifically designed for worldwide
telecom applications. PVT412L employs an active
current-limiting circuitry enabling it to pass FCC Part
68 and other regulatory agency current surge
requirements when overvoltage protection is
provided. PVT412 does not employ the current-
limiting circuitry and offers lower on-state resistance.
Series PVT412 Relays are packaged in a 6-lead
molded DIP package with either thru-hole or surface
mount (‘gull-wing’) terminals. It is available in
standard plastic shipping tubes or on tape-and-reel.
Please refer to part identification information
opposite.
Applications
On/Off Hook switch
Dial-Out relay
Ring relay
General switching
(HEXFET is the registered trademark for International Rectifier Power MOSFETs)
Part Identification
PVT412LPbF current limit, thru-hole
PVT412LSPbF current limit, surface-mount
PVT412LS-TPbF current limit, surface-mount,
tape and reel
PVT412PbF no current limit, thru-hole
PVT412SPbF no current limit, surface-mount
PVT412S-TPbF no current limit, surface-mount
tape and reel
Features
HEXFET Power MOSFET output
Bounce-free operation
4,000 VRMS I/O isolation
Load current limiting
Linear AC/DC operation
Solid-State Reliability
UL recognized and BABT certified;
ESD Tolerance:
4000V Human Body Model
500V Machine Model
Microelectronic Power IC
HEXFET® Power MOSFET Photovoltaic Relay
Single-Pole, Normally-Open, 0-400V, 140mA AC/DC
Series PVT412PbF
1 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback May 18, 2015
Maxlmum Pm So‘denn Tern
rature 10 seconds maximum
torage
+260
74010 +100
Series PVT412PbF
2 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback May 18, 2015
OUTPUT CHARACTERISTICS PVT412L PVT412
Operating Voltage Range 0 to ±400 V(DC or AC peak)
Maximum Load Current @ TA=+40°C
5mA Control (see figures1 and 2)
A Connection 120 140 mA (AC or DC)
B Connection 130 150 mA (DC)
C Connection 200 210 mA (DC)
Maximum On-State Resistance @TA=+25°C
For 50mA Pulsed Load, 5mA Control (see figure 4)
A Connection 35 27 Ω
B Connection 18 14 Ω
C Connection 9 7 Ω
Maximum Off-State Leakage @TA=+25°C, ±400V (see figure 5) 1.0 µA
Current Limit @TA=+25°C, For 5mA Control Current:
Connection: AC
Minimum 130 260 n/a mA
Maximum 220 440 n/a mA
Complies with FCC Part 68 Surge Requirements* yes yes
Maximum Turn-On Time @TA=+25°C (see figure 7)
For 50mA, 100 VDC load, 5mA Control 2.0 ms
Maximum Turn-Off Time @TA=+25°C (see figure 7)
For 50mA, 100 VDC load, 5mA Control 0.5 ms
Maximum Thermal Offset Voltage @ 5mA Control 0.5 µV
Maximum Output Capacitance @ 50VDC 12 pF
GENERAL CHARACTERISTICS ALL MODELS
Minimum Dielectric Strength, Input-Output 4000 VRMS
Minimum Insulation Resistance, Input-Output @TA=+25°C, 50%RH, 100VDC 1012 Ω
Maximum Capacitance, Input-Output 1.0 pF
Maximum Pin Soldering Temperature (10 seconds maximum) +260
Ambient Temperature Range: Operating -40 to +85 °C
Storage -40 to +100
INPUT CHARACTERISTICS Part Numbers Units
PVT412L PVT412
Minimum Control Current (see figures 1 and 2) 3.0 mA
Maximum Control Current for Off-State Resistance 0.4 mA
Control Current Range (Caution: current limit input LED, see figure 6) 3.0 to 25 mA
Maximum Reverse Voltage 6.0 V
Electrical Specifications (-40°C ≤ TA ≤ +85°C unless otherwise specified)
International Rectifier does not recommend the use of this product in aerospace, avionics, military or life support applications.
Users of this International Rectifier product in such applications assume all risks of such use and indemnify International
Rectifier against all damages resulting from such use.
IEZR
Max Load Cunem (mA)
Load Cunem (MA)
“A“ Connecuon
>§
é
’3
‘ so
PVT412,SI
‘A‘ connacum
Mu
120
mo
80
so
40
20
a 2a 4U 50 au
Ambient Temperamre (deg. C)
‘A‘ Connecuon
Vonage Drop (Vdd)
um
Connechon
Cnnncmmn
+
\‘H ,
mm)
ISO
F'VT412LS,T
rrenHImM
140 A Connecuun
Q
E 120
g 100
u so
‘u
a:
3 60
E
2 40
20
D o 20 40 so 50 100
Ambient Temperame (deg C)
_ 25 ‘A‘Comechun
o 5mACumvm
5’ 20|D=1umA
R
9
g 15
2 LD
é /
5 /
u‘ 0.5
m
0750 725 o 25 so 75 100125
AmbwemTempevafurE (deg C)
3 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback May 18, 2015
Series PVT412PbF
Connection Diagrams
Figure 2. Current Derating Curves*
A
A
I
LED=
ILED=
ILED=
ILED=
Figure 1. Current Derating Curves*
Figure 3. Linearity Characteristics Figure 4. Typical Normalized On-Resistance
PVT412
PVT412L
5 mA control
@ 25°C pulsed
-50
-100
-150
-200
-5.0 -4.0 -3.0 -2.0 -1.0
1.0 2.0 3.0 4.0 5.0
50
100
150
200
* Derating of ‘B’ and ‘C’ connection at +85°C will be 70% of that specified at +40°C and is linear from +40°C to +85°C.
bow/'00:; 25 deg c
LED CurraanA)
mo
an
m
au
10
v.3
01
73
45 5 25 A5 as
Ammem Tempevatme (deg. C)
70
n
m 2:: :0 do so
us
3 l
E ‘2
E
3 E *
u
a
E 4
a / /
J 105 05 10 .5 20
LED Fowl: Vonage 010;} WW5 DC’
900
m
i me
so
:4 E A 1., u
vaa‘ Dvam m Dvam vaags m
Series PVT412PbF
4 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback May 18, 2015
Delay Time (microseconds)
50 100 200 50020 1000 200
0
20
10
5
3
t
off
t
dly t
on
Figure 7. Typical Delay Times Figure 9. Typical Output Capacitance
Typical Capacitance (pF)
ID
10%
tdlyton
toff
ILED
90%
Figure 8. Delay Time Definitions
Figure 5. Typical Normalized Off-State Leakage Figure 6. Input Characteristics (Current Controlled)
CAUTION: Provide
current limiting so that
25 mA max. steady-state
control current rating
is not exceeded.
TYPICAL
max. device & -45°C limit
min. device & +85°C limit
Pg
International
IEZR Rectitier
Series PVT412PbF
6 www.irf.com © 2015 International Rectifier Submit Datasheet Feedback May 18, 2015
IR WORLD HEADQUARTERS: 101 N. Sepulveda Blvd., El Segundo, California 90245, USA
Data and specifications subject to change without notice
To contact International Rectifier, please visit http://www.irf.com/whoto-call/
† Qualification standards can be found at International Rectifier’s web site: http://www.irf.com/product-info/reliability
†† Applicable version of JEDEC standard at the time of product release
Date Comments
• Added Qualification Information Table on
p
a
g
e 6
• Updated data sheet with new IR corporate template
Revision History
5/18/2015
PVT412LPbF
PVT412PbF
PVT412LSPbF
PVT412LS-TPbF
PVT412SPbF
PVT412S-TPbF
RoHS compliant Yes
Qualification information
†
Moisture Sensitivity
Level
Qualification level Industrial
(per JEDEC JESD47I
††
guidelines)
(per JEDEC J-STD-020E & JEDEC J-STD-033C
††
)
MSL4
N/A