CW Industries 的 GRB292A201BBNA2 Drawing 规格书
IT MAY NOT BE DISCLOSED TO ANYONE,
Rating 10A 2 4VD C Mounting Hole Circuit Diagram
Contact Resistance 50m ohm Max. Y
. . , I
Insulatmn Registance DC 500v 100M ohm M111 T TIfi-I- _ LED
Dielectric Strength AC 1500v 1 minute 31 a 3 5 R
Operation Temperature —25'~B5' mamemmm) lem) YIM)
. - m 325:8;
Smtch Function 3P SPST OFF-ON Lamp Dependent 2io~3.é 21% 37km]
Lamp Type LED 24VDc wlreslstor
Material:
1. Frame: Nylon-66(94V-2) - Black
Printed: None
27
A I Z 3 4
5
Actuator: Nylon-66+33%GF - Black
Lens: PC - Black / Amber
Terminal: Silver plated copper
(excepted lamp terminal)
2. Waterproof: "IF-67".
L:
DATE CODE
TOLERANCE: 10.3mm UNLESS OTHERWISE SPECIFICED.
RoHS Compliant
\Q
C)
< i="" i="" :4="" o="" —="" 03'="" _.="" 0.8i0.05="" 65510.1="" 36‘}="" 21="" 24="" 3="" added="" dependent="" bu="" functlon="" &="" lamp="" type.="" 12/19/2011.="" 2="" chung-d="" [9-66="" to="" lp—67i="" 1m3110="" 1="" swlcch="" function="" off-on="" was="" on»ofe="" 8/24/10.="" other="" than="" cw="" industries="" personnel,="" without="" written="" authorization="" from="" cw="" industries="" incorporated.="" southampton,="" pennsylvania="" usa.="" this="" information="" l3="" confidential="" and="" proprietary="" t0="" cw="" industries="" incorporated="" and="" its="" affiliates.="" industries="" date="" drawn:="" 5/20/10="" rev.="" 3="" unit:="" mm="" ggfdmd="" 6="" quid="" south-mm,="" pl.="" 189“="" title:="" cw="" pin:="" tel="" 215.355.1080iwww.cwind.com="" rocker="" switch="" grbzqzazolbbnaz="">