RPR-220PC30N 规格书
as
mans
1 ‘ ”A 4mm: mum damn»
‘ ‘
1 ‘ mum
44444
0 mm
m W f :
WT 1w...
Mom:
1. Umpu‘fi-d war-nu
shall be 20,2 ,
z Dimenlinn m paramssis am
am «or Manama.
Datasheet
www.rohm.com
© 2014 ROHM Co., Ltd. All rights reserved.
Reflective photosensor (photoreflector)
RPR-220PC30N
Applications Outline
• Printers
• MFP (Multi-function Printer)
Features
1) Blue light source, High power.
2) Focus distance 5mm to12mm
Dimensions (Unit : mm)
Forward current
Reverse voltage
Power dissipation
Collector-emitter voltage
Emitter-collector voltage
Collector current
Collector power dissipation
Operating temperature
Storage temperature
Absolute maximum ratings (T
a
= 25°C)
Parameter Symbol Value
P
C
80
V
CEO
30
I
C
30
25
V
mA
V
Unit
Input (LED)
I
F
Output
(photo-
transistor)
mA
V
R
5
T
stg
30 to 85 °C
P
D
100 mW
T
opr
25 to 85 °C
V
V
ECO
4.5
mW
1/4 2019.06 - Rev.C
Refleactnr
d=6mm
‘ ‘ Reflective
photointerrupter
Datasheet
www.rohm.com
© 2014 ROHM Co., Ltd. All rights reserved.
RPR-220PC30N
Electrical and optical characteristics (T
a
= 25°C)
* Reflector object : Standard white paper. (Reflection ratio = 90%)
Collector-emitter
saturation
voltage
Photo
transistor
Response time tr·tf
V
CC
=5V, I
C
=1mA, R
L
=100
*This product is not designed to be
protected against electromagnetic wave.
-10- s
Blue light
emitter diode
tr·tfResponse time
V
nm
-
Output
characteristics
Transfer
characteristics
Dark current
s
-10-
V
CC
=10V, I
F
=20mA,
R
L
=100*
Peak sensitivity
wavelength
p
- - 800 -
V
CE(sat)
I
F
=20mA, I
C
=0.1mA * 0.1
Symbol Conditions
Values
3.8
0.3
0.8
Parameter Unit
Min. Typ. Max.
V
100 A
Forward voltage V
F
I
F
=20mA -3.5
Reverse current I
R
V
R
=5V --
mA
I
CEO
V
CE
=10V --
nm
Input
characteristics
-nm
Maximum
sensitivity
wavelength
p
- - 800
* Non-coherent Infrared
light emitting diode used.
10 A
Collector current I
C
V
CE
=5V, I
F
=10mA * 0.08 -
Peak light emitting
wavelength
p
- 470 -
I
F
=20mA
2/4 2019.06 - Rev.C
Datasheet
www.rohm.com
© 2014 ROHM Co., Ltd. All rights reserved.
RPR-220PC30N
Electrical and optical characteristics curves
Fig.1 Relative Output Current vs.Distance Fig.2 Forward Current vs.Ambient Temperature
Relative Collector Current : IC[%]
Forward Current : IF[mA]
Fig.3 Forward Current vs. Forward Voltage
Forward Current : IF[mA]
Forward Voltage : VF[V]
Distance : d [mm] Ambient Temperature : Ta[°C]
1%
10%
100%
0 5 10 15 20
0
5
10
15
20
25
30
-40-20 0 20406080100
0
10
20
30
40
50
60
70
80
90
100
110
120
-40-200 20406080100
PD
PC
0
5
10
15
20
25
012345
Fig.4 Power Dissipation / Collector Power Dissipation
vs. Ambient Temperature
Power Dissipation /
Collector Power Dissipation : PD/PC[mW]
Ambient Temperature : Ta[°C]
3/4 2019.06 - Rev.C
cs
Datasheet
www.rohm.com
© 2014 ROHM Co., Ltd. All rights reserved.
RPR-220PC30N
Electrical and optical characteristics curves
0%
20%
40%
60%
80%
100%
120%
-30 -20 -10 0 10 20 30 40 50 60 70 80 90
Fig.5 Relative Output vs. Ambient Temperature
Relative Collector Current : IC[%]
Fig.6 Collector Current vs. Forward Current
Fig.7 Output Characteristics
Collector Current : IC[mA]
Forward Current : IF[mA]
Collector to Emitter Voltage : VCE [V]
Collector Current : IC[mA]
Ambient Temperature : Ta[°C]
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
012345678910
IF=5mA
IF=15mA
IF=10mA
IF=20mA
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0 5 10 15 20 25
0.01
0.1
1
10
100
1000
10000
-50 -25 0 25 50 75 100
V
CE
=10V
VCE=30V
VCE=20V
Fig.8 Dark Current vs. Ambient Temperature
Dark Current : ICEO [nA]
Ambient Temperature : Ta[°C]
4/4 2019.06 - Rev.C
ROHm
SEMICONDUCTOR
wwwrohm.(om
R1107
A
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions.
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensure the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)