TE Connectivity Aerospace, Defense and Marine 的 445245 Drawing 规格书
DRAWING MADE IN THIRD ANGLE PROJECTION 3 v 2 1
THIS DRAWING IS UNPUBLISHED. I RELEASED FOR PUBLICATION .19 PM“ '-°c ”’57 REVISIONS
© L‘DPVRIGHT IQ EV AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. 431:2 DF 50 P F ZONE LTR DESCRIPTION DATE APPD
A TOLERANCE OF LEAD LENGTH: C REV 8 REDRAWN PER DF—2185 CT DE 11-851
UP To 24 INCHES [509.63 = 1.12 [13.1] D ADD-5 PER WE3825 CT DE 11-83
24 INCHES [£303 5] 8 up : :Iz E REV PER 0600—3538—95 TT DE 04—55
2. MARKED PER MIL—STD—130. P D
D 3. TO MATE WITH AMP LGH—1/2 9’
RECEPTACLE WITH .89 BARREL DEPTH. T
If: INSULATION CUT BUT NOT REMOVED. :
5. OPERATING VOLTAGE: 15 KVDC AT 0 TO 70,000 FEET, —55°C TO 125°C. _
< a="">< .="" 381.="" 02="" l___="" [9.610.53="" ___="" .39="" maxid—s-="" c="" [9.="" 9]="" c="" .="" 166=""><————.89 ——¢.45="" max="" ¢.156="" ¢.iss="" min="" [22.5]="" [11-53="" i—ig="" 5%="" [3="" .="" 96]="" ti:="" 8="" e)="" v="" i="" \="" socket="" #16="" silicone="" insulated="" wire="" d="" molded="" end="" cap="" color:="" white="" q="" silicone="" rubber="" glass="" filled="" polyester="" _="" per="" mil7m724519="" _="" washer,teflon="" color="" red="" 7="" qty="" :="" 2="" 7="" ln="" v="" l="" n="" ln="" 7="" ‘1’="" v="" b="" e="" b="" 14.="" 00="" [355.="" 63="" 445245—5="" e="" 13.00="" [330.2]="" 445245—4="" -="" 12.="" 00="" [304.="" 83="" 445245—3="" -="" 7="" 19.="" 00="" [482.="" 63="" 445245—2="" 7="" 15.00="" [406.4]="" 445245—1="" -="" a="" part="" no.="" do="" not="" scale="" print.="" dr="" cic‘ltrgg/qs="" unless="" specified="" -="" -="" dimensions="" in="" inches="" [mm]="" chk="" 11—29-59="" amp="" firfiljgffrffpfl—ee="" tolerances="" on="" :="" [leaby="" ’="" 2="" plc="" dec="" 1:="" .02="" [0.5]="" 3="" plc="" dec="" 1:="" —="" appd="" 11—29—89="" name="" angles="" i:="" —="" d.eaby="" a="" material="" appd="" 11-29-89="" ,="" a="" chuck="" thomas="" lead="" ass="" y,="" sgl.="" end,="" lgh-1/2l="" see="" callouts="" product="" spec="" finish="" application="" spec="" size="" cage="" code="" drawing="" n0="" _="" ,="" c="" 00779="" 445245="" weight="" _="" scale="" 2:="" ‘1="" sheet="" 1="" oft="" amp="" 147175="" rev="" 5’89="" w="" -="" «$27315="" tn/ns/u-a/ul/lgh="" customer="" drawing="">————.89>