Taoglas Limited 的 AA.105.301111 规格书
’ gtaoglas
SPE-12-8-024/F/SS Page 1 of 9
SPECIFICATION
Part No. : AA.105.301111
Product Name : Titan GPS/GALILEO Antenna AA.105
Features : Magnetic Mount
Covert stylish design
Wide band input voltage
Gain can be adjusted for your application
(10dB~31dB)
IP-67 Waterproof
3M RG174
SMA (M) Straight
Cable and connector customizable
RoHS Compliant
‘
a ..
‘ ‘
gtaog glas
antenna solutions
ELECTRICAL
LNA
4.7mA @Z.7V
SPE-12-8-024/F/SS Page 2 of 9
1. Introduction
Our AA.105 Titan magnetic mount external antenna is ideal for robust, covert
installations where durability and small size is paramount. It is used in telematics and
M2M applications, for example in commercial vehicle installations for fleet
management. It is fully waterproof to IP67 rating. Standard cable and connector
version is 3 metre RG174 and SMA(M). Cable length and connector type are
customizable upon request.
2. Specifications
ELECTRICAL
Outline Dimension
25*25*4mm
Ground Size
25*25*4mm
Centre Frequency
1575.42±3MHz
Bandwidth
10MHz
VSWR
1.92 Max
Axial ratio
3dB Typ.
Gain @ Zenith
2dBi Typ.
Impedance
50Ω
Polarization
RHCP
LNA
Frequency
1575.42MHz
Impedance
50Ω
VSWR
1.92 Max.
Gain
30dB Typ.
Gain at Connector*
28.4dB
DC Power Input
2.7~5V
Noise Figure
1.5dB Typ.
Power Consumption
4.7mA @2.7V
6mA @3.3V
10.3mA @5V
Operating temp
-40°C ~ +85°C
Storage Temp
-40°C ~ +90°C
*Formula = Patch Antenna Average Gain + LNA typical gain – RG174 cable loss @1.2dB per meter = Gain
at connectorGain at the Connector - Patch Gain 2dB + LNA Gain 30dB – Cable loss of 1.2dB per metre
(@3m = 3.6dB) = 28.4dB approx.
‘I
. O
o
o
! antenna soluhons
322 REUERSE REFLECTION CNN? IRRNSHISSIUWREFLECTWN
LOB HflflNITUDE )REF=0.BBO dB 12.”! flB/DIU
1 :‘ 45.545 dB
423 ms nu:
1 sumac: am m1: 1 some“ In NH:
$22 REVERSE REFLECTION ! TRRNSHISSIflN/REFLECTION
KHPEDflNEE
49.225 8
44.5»: a
1 575.420 0“ H z
SPE-12-8-024/F/SS Page 3 of 9
3. Ceramic Antenna S11 (with housing)
0"...
o ..
gtaoglas
YZ Plane
XZ Plane
SPE-12-8-024/F/SS Page 4 of 9
4. Ceramic Antenna Radiation Pattern (with
housing)
a' .
‘0' .1
Stacy glas
antenna solutions
0 . O .Hn‘.‘. .
‘D
.
LEIE 1HBNITUDE bREF=Ll|lB d8 ”LEI! dE/DIU
32‘312 m
1 57, 42a nan "H3
1 351.5% ME MHz 1 SBIJBB BOB HM:
Lflfi HRBNHUDE >REF-BJ" dB ”LIME dB/DIU
1 » -1:; 754 an
1 575 42a in: NH:
l 3%.!“ MI M12 1 SILEIBII MD MI:
SPE-12-8-024/F/SS Page 5 of 9
5. LNA gain
6. LNA S22
SPE-12-8-024/F/SS Page 6 of 9
7. Antenna Field Trial Results
Antenna was connected to a U-blox EVK-6H evaluation kit under open
sky conditions.
⚫ 1.8 V
Cold Start needs typically 40 seconds.
⚫ 3.3V
Cold Start needs typically 40 seconds.
gtao glas
antenna soluhons
Tm View Side View Bottom View
32,732 14*!
433“
\®
I—- A
maJSm-I ,_
as .7 as I: —- )Yz
SNRINKLNE
@_. 9 IP—E BAG
[\
1045*“ "‘
m
x' a E
“J a. S
:_ ‘7 N
91192?“ —.
Connector
SMA(M) Svaight
NoYEs
Lsflcketama.
Nun. Mmenl lesh 071/
I GPSAnIAnMTop PC BM 1
z GPSMtsnnanml PC suck 1
3 51¢qu Manns-IwPEY 51m 1
neusnnnkmbe PE Buck 1 1/4-'_ 36UN'S— 23
Nam! 59“? Fmish OTV
ww connecmrType 514110.115an Gold 1
xx c-u- Lum- mum-n1 Bu 1
w clueme R6174 Black 1
RG-174 cable attenuation(dB/100m)
Frequency(GHz) 0.5 1 1.5 2 2.5 3 3.5 4 4.5 5 5.5 6
SPE-12-8-024/F/SS Page 7 of 9
8. Drawing
RG-174 cable attenuation(dB/100m)
Frequency(GHz)
0.5
1
1.5
2
2.5
3
3.5
4
4.5
5
5.5
6
Cable Loss(dB)
67
110
127
153
168
183
207
229
252
272
291
311
'
'0
taog las
antenna solunon:
AA 105
—' lye/PE Bag (105V220mm)
6 L m
F/ NXXX®
||||\||||||H|||||||H|||||||IIIIHIHIII II II
sm xx® ch@
{—
CM
‘“ ||||\||||IlfilllllllllfilllllllIIIIHIHIIII|||
/ 3% W
8 P Q ®umt
10pcs/PE Bag (260x460mm)
l
Shipping Label
120pcs/Canon
(400x400x220mm)
SPE-12-8-024/F/SS Page 8 of 9
9. Packaging
,.' .
atao glas
amenna SOlUKlOnS
SPE-12-8-024/F/SS Page 9 of 9
Taoglas makes no warranties based on the accuracy or completeness of the contents of this document and
reserves the right to make changes to specifications and product descriptions at any time without notice.
Taoglas reserves all rights to this document and the information contained herein.
Reproduction, use or disclosure to third parties without express permission is strictly prohibited.
Copyright © Taoglas Ltd.