Microchip Technology 的 AT88CK201STK Getting Started Guide 规格书
A IIIEI.
www.aimel.com/crygtokits
from www.atmel.com/crmtokiis
Dear ATMEL AT88CK201STK customer,
Thank you for selecting the AT88CK201STK evaluation kit. We hope this kit will be a useful
platform as you explore the full potential of the CryptoRF Reader chip, AT88RF1354, and the
CryptoRF memory products.
The AT88CK201STK is designed to be used with Atmel’s JTAGICE mkII debugger, AVR Studio
developer’s suite and the ATMEL Crypto Evaluation Studio (ACES). This seamless toolchain
provides a convenient and powerful environment for generating, debugging and testing your
embedded software. For more information on these and other CryptoRF development tools,
visit www.atmel.com/cryptokits.
IMPORTANT MESSAGE!
Atmel posts frequent updates to the AT88CK201STK software and documentation on our web-
site. You may download the latest version for free from www.atmel.com/cryptokits.
Should you experience problems with this kit, please ensure that you have downloaded and
installed the latest software version before contacting an Atmel sales representative.
Thank you for your interest in ATMEL CryptoRF product.
M‘
A IIIEI.
AT88CK201STK Getting Started Guide
Features
CryptoRF™
AT88RF1354
Reader Board
A
T88CK201STK Getting
Started Guide
Installing ACES (ATMEL CRYPTO EVALUATION STUDIO)
Configuring the board for SPI mode
Powering the board
Reading a tag
1 Introduction
AT88CK201STK is a CryptoRF reader Starter Kit, which can be used as a
reference design and development system for the AT88RF1354 RF reader
IC.
Contents:
AT88CK201BK modular CryptoRF reader board
AT88Microbase for demos and development
Common 10-PIN header for any Atmel STK and EVK
CryptoRF development library
JTAG, LED, and buzzer for debug and feedback
CryptoRF tag assortment and USB cable
Figure 1-1 AT88CK201 Starter Kit
3.
2
MI
www.atmel.com/crygtokits
I I TWI I I TW
I I SPI I I SP
Powering up the board
The AT880K201STK is a USB powered device. The AT88Microbase can be directIy in
the USB port or be used with the 6" USB cabIe provided.
’ w
2 Quick Start Guide
1. Installing ACES
Go to www.atmel.com/cryptokits to download and install the latest ACES.
2. Configuring the board for SPI mode
Ensure K1 is in SPI mode.
3. Powering up the board
The AT88CK201STK is a USB powered device. The AT88Microbase can be directly inserted into
the USB port or be used with the 6” USB cable provided.
SPI
TWI
SPI
TWI
K1
TWI Position K1
SPI Position
Power LED
Q
m Almel Clyplu Evalualmn Sludlu
5‘s \Jew 1m gun
Nat DaQengdx
Cmfigumhm ”may
Usu Zane a
user Zane 1
Us: Zane 2
User Zane 3
Kit Name
gym-m ~ A; x
. mum mammsm 1 n
. Danu: Mm Delectaw
O (rm-(mum: Amxsoma
Lngwdw
GetBaardflam: naacxzmsw 1.0
GetBaarmVamc. Museums“: 1 n
Setoncusaqe' True
maascm
Setoncvsage: false
Dante mam v n xi / Cwfigurilmn Humary uwmz mm: =
cwmgmm m
5»
Ram
qufllv 5mg
Du
Commummhc
Veniy w/Crvm
\(enfied Passm
qunlv 5m
Memuw Ana
Amie;
Wm: m4 M
MadW mm
Aumenumnc
Program On“
Passwmd 5e
Lag ‘Mndnw arr may Random um Generm
Memaw Acct
EM7A-Crypm-5/fl9
A IIIEI.
CryptoRF Design
3
8667A–Crypto–5/09
Upon receiving power, the blue power LED “LEDP” will light.
4. Reading a tag
Insert the AT88CK201STK into a USB port (Section 2)
Launch ACES
ACES will acknowledge the kit by displaying the kit name.
Place a tag on the antenna portion of the AT88CK201STK.
The “CRF detected” row will now indicate the device number.
Kit Name
Enmelnrypm [valudlmn 5m 0 v u
5‘: \_new 100‘s new
Demuavigamr vox /cmmg..m._.nm.y mama melon“ mum:
mama
autumn-m
$01 $02 $06 SM ‘05
Mgumhn mm
Usa zone a nun
Us: Zane 1
USE Zone 2 m
Uss 2m 3
mm wax
m m mscxmsrx m
cur Wad mamac
. ("Winn-m: Alumna 9m
00mm Man-xv
APP
$05307
may. Memory ,
Lfigwlndwn
nnnnnnnn
Readcqnn‘floue: SecuonPasmrdJJmZ
fimmmfinnn
Humuunun
55 n n n 55 n Yr n
RHdConflG‘l-wne: Sectuml’umrdsat7
553n1nm55nrrn
MEN“
mow-1am curmny mmnmm
vflx
H WmE‘th - u we am: am
5. References
A 00
deva
www atmel com/cryptok s
6. EVALUATI
4 Quick S —
4 Quick Start Guide
Congratulation, your AT88CK201STK is up and running
See ACES online Help for additional information
5. References and further information
A complete reference design including schematics, Gerber files, BOM, Hardware User Guide,
development and demonstration software is conveniently downloadable from the internet at
www.atmel.com/cryptokits.
6. EVALUATION BOARD/KIT IMPORTANT NOTICE
A IIIEI.‘
CryptoRF Design
5
8667A–Crypto–5/09
This evaluation board/kit is intended for use for FURTHER ENGINEERING,
DEVELOPMENT, DEMONSTRATION, OR EVAL PURPOSE ONLY. It is not a finished
product and may not (yet) comply with some or any technical or legal requirements that
are applicable to finished products, including, without limitations, directives regarding
electromagnetic regarding electromagnetic compatibility, recycling (WEEE), FCC, CE or
UL (except as may be otherwise noted on the board/kit). Atmel supplied this board/kit “AS
IS,” without any warranties, with all faults, at the buyer’s and further users’ sole risk. The
user assumes all responsibly and liability for proper and safe handling of goods. Further,
the user indemnifies Atmel from claims arising from the handling or use of goods. Due to
open construction of the product, it is the user’s responsibility to take any and all
appropriate precautions with regard to electrostatic discharge and any other technical or
legal concerns.
EXCEPT TO THE EXTENT OF INDEMNITY SET FORTH ABOVE, NEITHER USER NOR
ATMEL SAHLL BE LIABLE TO EACH OTHER FOR ANY INDIRECT, SPECIAL,
INCIDENTAL, OR CONSEQUENTIAL DAMAGES.
No license is granted under any patent right or other intellectual property right of Atmel covering or
relating to any machine, process, or combination in which such Atmel product or services might be
or are used.
Mailing Address: Atmel Corporation, 2325 Orchard Parkway, San Jose, Ca 95131