TE Connectivity AMP Connectors 的 213647 规格书
DRANING MADE IN THIRD ANBIi PROJECTION
.19
RV AMP OF CANADA Lm. ALL INTERNATIONAL RIGHTS RESERVED.
’TRELEASED FOR PUBLICATION
© cannIm IEI
THIS DRANING IS UNPUBLISHED.
“35 “57 REVISIONS
BG 5 P F LTR DESWIPTIDN DATE APPROVED
C REV PER LCOO—OOZS—QB MAR96 BSA
1. ALL DIMENSIONS REFERENCE ONLY
A PART MAY HAVE HOLE IN THIS
LOCATON, BOTH SIDES.
50.61 —>
[1.993]
49.84 4'-
[1.962]
»——+l—
I —> «23.09
»——I—; [.9091
11.54 —>
[.454] I‘— 4.37 DIA 4 PLC
[.IFZ]
BUS PLUG 26.16 I I 4.88
i [1,030] I if [.192]
l f;
II || A J I
|| |
|::||:LIL I I
|
_ _ 2 )_| I I I L
_ 9.78
__ __ [.386]
29. 253—f —> <—3i .75="" [1.152]="" [i="" .250]="" anti—overstress="" plate="" m="" e?@d@="" 2136474="" part="" no="" no="" nut="" scale="" ppimi.="" m2="" izsizsei="" iiieieiieaiiaii="" m="" 3:23..="" amp="" aaa“="" 0?="" canada="" ltd-="" toleranees="" iin.="" j="" land”;="" markham.="" ont.="" 2="" m:="" dec="" ,="" -="" a“="" :="" :="" i...="" 22;;3‘52.="" "mam="" am="" iz-iz—si="" amp="" pds="" 125e3="" bus="" plug="" c="" ueiuler="" bfheouvge‘rscpieepsesr="" e‘lliltev.="" mow="" arse="" n/="" gu="" i="" d="" e="" (sh="" ortj="" 5.5.="" 108—1="" 10“="" size="" me="" one:="" mums="" nd="" finish="" application="" spec="" bus="" plus.="" a="" ini="" _="" a="" anti—overetressq="" plate="" 1="" 14="" 02111="" 09482="" 21="" 364="" 7="" passivated="" height="" scale="" nts="" sheet="" 1="" of="" 1="" aiip="" mes-32="" rev="" ii-aa="" g="" acadri="" 3="" s:="" \eng-serv\pruduct5\h="" i="" p\duzs-95\02t="" 3547.="" dhg="" customer="" drawing="">—3i>