192940002 规格书
A
molexw
C
D
molex”
C
FEATURES AND SPECIFICATIONS
Bringing People & Technology Together, WorldwideSM
Visit our website at www.molex.com
Order No. USA-312 Printed in USA/0K/BG/DC/2005.05 ©2005, Molex
Features and Benefits
nAll metal construction for durability and
extended life
nTool is adjustable for wire tie tension for 18 to
50 lb. ties
nLightweight and small handle spread which
makes it ideal for all users
nThis tool is safe and effective as it will
eliminate sharp edges on cut ties
nEjects the cut-off portion of the wire tie with
one stroke of the tool
ServiceGrade™
Economy Cable Tie Tool
19294-0002
The Molex ServiceGrade economy cable tie
tool is the tool of choice for electrical
contractors, technicians and repairmen. The
sturdy construction and light weight make it
the perfect companion.
Mechanical Information
Weight: Gross —12.0 oz (0.75 lbs.)
Unpacked —10.4 oz (0.65 lbs.)
ORDERING INFORMATION
Corporate Headquarters
2222 Wellington Ct.
Lisle, Illinois 60532 USA
Tel: 630-969-4550
Fax: 630-969-1352
European Headquarters
Munich, Germany
Tel: 49-89-413092-0
Fax: 49-89-401527
Far East South Headquarters
Jurong, Singapore
Tel: 65-6-268-6868
Fax: 65-6-265-2985
Far East North Headquarters
Yamato, Kanagawa, Japan
Tel: 81-462-65-2324
Fax: 81-462-65-2366
Application Tooling Division
1150 E. Diehl Rd.
Naperville, Illinois 60563 USA
Tel: 1-800-78MOLEX
Order No.
19294-0002Cable Ties from 2.20 to 4.80mm (.087 to .189”) in width and from18 to 50 lb. ties
Used With