TE Connectivity AMP Connectors 的 164306 Drawing 规格书
4 3 2 T
TE Cnnm‘MTVTTy AH RT, REVVSVOKS
2 LTR' ngscRTpTTcV DATE DWN wn
88 g f K REVTSED PER EC072070T2547 OANOVZOZO RZ HL
,. re
T 85,4 5,0
83,4
T5 x 508 : 3'85 0'45’
4— {475,08 2,9? <7 ,7—="" h="" pptph="" ppph="" t="" j="" v02="" 5,08="" 305="" t="" i="" i="" i="" i="" i="" i="" i="" i="" i="" 0’585="" ,="" 2’54="" t="" detavl="" ”x”="" 5,95="" v="" v="" v="" v="" v="" v="" v="" v="" v="" ,7="" 2tb="" v\="" m="" m="" m="" m="" m="" m="" mm-m="" m="" m="" g="" r="" 7="" 2,27="" 4="" p="" a="" a="" (3="" :7="" _="" 83=""> ‘ 17f
SEAT DETATL ’W'J OT55x45'J V DETATL ”>< denotes="" a="" fmlb="" contact.="" t="" *="" l29="" ”p="" \é/="" notes="" 2778="" obsolete="" m="" 78="" amatertal:="" 2777="" obsolete="" m="" see="" note&="" ’7="" iggfismcgzg="" teeratsagplasttc="" polvester,="" color="" grey,="" see="" aote="" 3="" 9716430674="" 7="" a="" i="" .="" —="" see="" aote="" 24643064="" plattnc="" co\tact:="" t95="" pm="" au="" over="" «75="" pm="" mt="" tn="" contact="" area.="" 2="" sn="" qver="" t,25;mq="" nt="" on="" solder="" post.="" f‘n‘sh="" maver‘al="" ”number="" plattnc="" contact:="" conetrms="" to="" vec6060372="" performance="" level="" tt="" requvretvtent="" tn="" contact="" area,="" sn="" over="" vt="" tn="" solder="" area,="" plattnc="" contact;="" 2.0="" gm="" aj="" over="" t25="" mm="" nt="" tn="" contact="" ms="" drawvm’;="" tsacuwolleu="" :oc‘wm="" ”w="" “”5“="" _="" area.="" sn="" over="" t,25vm="" nt="" on="" solder="" post,="" chqvwve”="" ,="" —="" te="" te="" cottttccvtvtiy="" plattnc="" contact:="" 0,4="" mm="" a;="" over="" t,2:=""> Mm NT TN CONTACT :TMENETOVS alfléiifiN—EESFFUENEHETED APQ’MELL‘ , WE
AREA. Sn over ’V,25p.m NT ON SOLDER POST. m ‘ ‘ " ' 7 52 P03 W 4,6,2 F MALE
gogggijrpgfga gigABLEE)‘:OR P-C-B- HOLES :: waning” 90 DEGREE SOLTJER (:LJAAECTOR
, T J T , . @E 1,
, AV'FLVCATVON ”‘EC 7
A 8 HOLES SUVTABLE EOR KEYVNG PTN PN, 2159T671. :7 1 7 § 3ng among WWW mmmm
AKEYVNG HOLES TO BE DRTLLED EY CUSTOMER. WW“ "‘ "W @000ch A5 00779©m'64306 7
V 7 CUSTCMER DRAWTNC 3W , SHE” T cm m K
TAT/Lug [‘/Tb7
7>