TE Connectivity AMP Connectors 的 31939 规格书
r7774 77* E5 7 T
THTS )RAWTNG TS J\PLELTSHED RELEASE: FOR PLELTCATTIR r ‘7 LCC DTS‘T QEVTSTOVS DAT:
\ x) P UR LE‘JORTFTTON JATE J-VA A’VL
5T REVTSED PER Ecci'z C/TJANTS KH DTx’
‘ D SERRATTONS D
E, J AMP “ ET3288
r T WTRE RANGE RECOGN‘ZED
5.5” T T T T T T T T T240 AWO T240 AWO
‘7 [.22T * ‘ ‘ ‘ ‘ ‘ ‘ ‘ ‘ STRANDED STRANDED 7
MAX DTA
pa LR7T89 MTLTTARY P/N
‘ /,i X CertTfled AND CLASS
NOT NOT
‘ <: certtpted="" appltcable=""><1 ‘="" a="" stamp="" amp="" t27tg*="" approx="" as="" shown="" ‘="" t=""> 0.98i005
3‘40 ‘ ‘ ‘ ‘ ’ [V039i002]
“543 T T T T T T
MTN DTA
‘ i O)
”I
m
:7
‘ B H
23.39
[.92T]
MAX
AM p TNCORPORATED MAX RECOMMENDED O‘ER‘ATTNG
TEMPERATURE: 34939
CUSTOMER SERVICE SYSTEMS gm W w Mm;
FOR ADDTTTONAL VOLTAGE RATTNO W5 WW‘NG ‘5 A CWROLLB DOCUMENT DWEK SCHRUM mm -— A - -
‘ A PROUUCT T\EORMATTOA OR PYODJ“T T\EORMATTOM CENTER W 3 E WW —TE TE ”mm” A
- T _ S ‘ DTMENSTDNS TOLERANCE JNLE25 DA AWERDDV
COPTES OE DRANTNCS T7800 52276752 NOT APPLMHLE owwsgsqmn WH M WW mm M
m V s c X ‘ A
AN) TECHATOAE DOCUMENTS W‘RE CRCSC SEAT‘CNAL REA RANT W“ 0 m 1 7 WWW TERMTNAL, KNTFE DTSCOAAETT
a L , o . , am i E 7 BUDGET
FOR APPETOATTOA TOOLTNC ASSTSTANCE OEATER ”2,6542mflwgmmmoj CR W3 it; :: mmmm
TOOLTNG TNFORM‘ATTOV 178007/2271, (1 STRANDED 4Nittég 1 71 7 7 STZE CAGE CCDE DRAWTAG VG *ESTR‘TCTED TO
A A m r , , w: PNWFTER‘ETSDCfiNTEOEbEEEB$C¥oME§JAEQE , , A? 00779 ©R3T93~ T
“R ”RF WW T’B‘JU’JZO’MZ :ugizaéoagzfixasgm [”1 CUSTOMER DRAMA; Wm, T PM
mvg (awn,
1>