JST Sales America Inc. 的 Application Tooling 规格书
.IST
.IST
MKS-SC
Strip-crimp applicator
for side feeding terminals
MK-L
Crimping applicator
for end-feeding terminals
MKS-L
Crimping applicator
for side-feeding terminals
MKF-L
Crimping applicator
for end-feeding flag terminals
21
APPLICATION TOOLING
Crimping tools and machines
Crimping tools and machines
The arrow mark indicates the press that is applicable to the applicator.
Semi-automatic crimping machines (presses)
contact a wire to a chain terminal each time a
footswitch is pressed.
Semi-automatic press
AP-K2N
• Dimensions:
(W×L×H)280×480×505 mm
• Weight:
Approx. 90 kg(198 lb)
• Power source:
100 VAC, Single-phase 50/60 Hz
• Pressure output:
14.7 kN[1,500 kg(3307 lb)]
• Dies:
Applicator replacement
JK-SP2***/JK-SS2*** YRS-370 – – – – – – KEJ-0.7 for plug, KEJ-0.4 for socket –
J-SP1***/J-SS1*** YRS-440 YC-440 – – – – J-BP/BS1*** DEJ-0.3 –
J-SP2***/J-SS2*** YRS-330 – – – – – – DEJ-0.3 –
LFO-1.0-250N ––––– JUCS-FO – – –
LFO-2.5-250N ––––– JUCS-FO – – –
MD-SP12** YRS-470 – – – – – – MEJ-06 –
MD-SP22** YRS-460 – – – – – – MEJ-06 –
RA-SC1290 YRS-231 – YRM-232 –– –RA-BC12** EJ-RA –
YRM-233
RF-SC22** ––YRM-230 – – – RF-BC22** – –
RPJ-SP2331 YRS-331 – – – – – – EJ-RPJ –
RPJ-SS2331
SAA-21(T)-** –YC-141 – – – – LAA-21(T-)** – –
SAA-50(T)-** –YC-182 – – – – LAA-50(T)-** – –
SAA-51(T)-** –YC-142 – – – – LAA-51(T)-** – –
SAB-51(T)-** –YC-142 – – – – LAB-51(T)-** – –
SACH-003G-P0.2 YRS-1190 – – – – – – – –
SAGH-002GU-P0.3 YRS-858 – – – – – – – –
SAN-002T-0.8A YRS-220 – – – – – – EJ-PH –
SAN-002T-0.8K
SBH-001T-P0.5 –YC-670R – – – WC-670 BBH-001T-P0.5 – –
SBHL-002T-P0.5 YRS-857 – – – – – – – –
SBHM-001T-P0.5 –YC-670R – – – – BBHM-001T-P0.5 EJ-BHMR –
SBHS-002T-P0.5A YRS-852 – – – – – – EJ-BHS2 –
SBHS-002T-P0.5A –––––––EJ-BHS2 –
SBHSM-002T-P0.5 YRS-854 – – – – – – EJ-BHSW –
SBHT-002T-P0.5 YRS-856 ––––––EJ-BHT –
YRS-857
SBN-001T-1.0 YRS-170 YC-170R –––– – BBN-001T-1.0 – –
SCN-001T-1.0K YRS-191 YC-191R – – – WC-191 BCN-001T-1.0K ––
SCN-001T-P1.0 BCN-001T-P1.0
SCS-41T-2.3 –––––––CSJ-23 –
SCSH-002T-P0.2N YRS-1350 – – – – – – – –
43
Hand tools
Crimping tools
Crimping tools
Extraction tool
Terminals and parts model
number in alphabetical order
Insertion tool
Hand tools Hand tools
for chain terminals for loose piece terminals for loose piece terminals
Extraction and Insertion tools
YRS
series
Insertion tool allows contacts be inserted
in the housing.
This tool greatly increases efficiency especially
when thin wires are used.
Extraction tool is used to extract
contacts improperly inserted in the housing.
Note: (1) These tools are for prototype tooling or repair.
(2) YC tool has two crimping sections (A and B). YRS tool has also two crimping sections by inverting upper dies.
Be sure to check applicable wires before use. Since the dies are fixed, the crimping height cannot be adjusted. Therefore, some of the
applicable wires described in this catalog may not be crimped properly.
Before use, check for proper crimping (such as tensile strength, terminal/contact deformation).
(3) These tools are not applicable to 2-wire crimping.
(4) When hand crimping board-in terminals (SAN, SCN, SDN, SGN, SIN, SJN, SZN), care should be taken not to contaminate the solder tails of
the terminals, as with greasy or oily fingers. If a solder problem arises, some cleaning of the tips of the terminal is advisable.
(5) WC and JUC hand tools are provided by J.S.T.(U.K.) LTD. and contact them about the details of these hand tools.
Dimensions:
(W×L) 59×224 mm
YC
series
Dimensions:
(W×L) 70×296 mm
YRM
series
Dimensions:
(W×L) 59×224 mm
YRF
series
Dimensions:
(W×L) 70×295 mm
80×305 mm
YRS series YC series YRM series YRF series WC & JUC series
JUK's Hand Tools
Terminal in loose form
model No.
Crimping tools
It is the manual tool that is convenience to terminate very small quantity of contacts for prototype or maintenance.
It is composed of two crimping dies for the conductor and insulation, and can be crimp easily.
YRK and YRK-EX can be used for mass-production.
YRK . YRK-EX series
Note: Contact JST for wire range.
YRK
series
Dimensions:
(W×L×D)
75×314×25 mm
Dimensions:
(W×L×D)
75×314×25 mm
YRK-EX
series
.IST .IST
SCSN-41T-P2.3 –––––––EJ-CSN –
SCZH-002T-P0.5 YRS-492 – – – – – – – –
SDACP-002T-M0.9 YRS-1530 –––– – – – –
YRS-1531
SDF-01T-1.0A –YC-045 – – – – LDF-01T-1.0A ––
SDF-01T-1.3AS LDF-01T-1.3AS
SDN-21T-P1.5 –YC-600R – – – – BDN-21T-P1.5 – –
SDY-01T-P1.6ASV –YC-525R – – – – BDY-01T-P1.6ASV SLJ-1.4 –
SEH-001T-P0.6 YRS-260 YC-260R – – – WC-260 BEH-001T-P0.6 EJ-PH –
SEH-001T-P0.6L –––––––EJ-PH –
SEH-002T-P0.6L –––––––EJ-PH –
SEH-003T-P0.6L –––––––EJ-PH –
SF1F-01GC-P0.6 ––––YRK-1230 – – – –
SF1M-01GC-M0.6A
SF1F-002T(GC)-P0.6 ––––YRK-1220 – – EJ-JFAJ1100 –
SF1M-002T(GC)-M0.6A
SF1F-21T(GC)-P0.6 ––––YRK-1210 – – EJ-JFAJ1100 –
SF1M-21T(GC)-M0.6A
SF3F-002(*)-P2.0 –––YRF-882 YRK-8821 – BF3F-002(*)-P2.0 EJ-JFAJ3 –
SF3M-002(*)-M2.0N BF3M-002(*)-M2.0N
SF3F-01(*)-P2.0 –––YRF-881 YRK-8811 – BF3F-01(*)-P2.0 EJ-JFAJ3 –
BF3M-002(*)-M2.0N BF3M-01(*)-M2.0N
SF3F-41(*)-P2.0 –––YRF-880 YRK-8801 – LF3F-41(*)-P2.0 EJ-JFAJ3 –
SF3M-41(*)-M2.0N LF3M-41(*)-M2.0N
SF3F-71(*)-P2.0 –––YRF-1070 YRK-1071 – BF3F-71(*)-P2.0 EJ-JFAJ3 –
SF3M-71(*)-M2.0N BF3M-71(*)-M2.0N
SFO-41(T)-187N(-8) –YC-271 – – – – LFO-41(T)-187N – –
SFO-61(T)-250A –YC-270 – – – – LFO-61(T)-250A – –
SFPS-61T-250 –YC-272 – – – – LFPS-61(T)-250 – –
SFT-61T-250N –YC-510 – – – – LFT-61T-250N – –
SGF-41(T)-4 –YC-055 – – – – LGF-41(T)-4 – –
SGF-51(T)-5 –YC-065 – – – – LGF-51(T)-5 ––
LGF-51(T)-5A
SGHD-002GA-P0.2 YRS-1590 – – – – – – – –
SGM-51T-5 –YC-056 – – – – LGM-51T-5 – –
SGVH-002T-P0.2 YRS-1590 – – – – – – – –
SHCM-A03T-P025 YRS-960 – – – – WC-SHCM-A03 – – –
SHF-001T-0.8BS YRS-122 YC-122R – – – WC-122 BHF-001T-0.8BS EJ-SMP (Note1) –
SHF-002T-0.8BS YRS-300 – – – – – – EJ-SMP (Note1) –
SHIF-01T-P0.5 –YC-985R – – – – – EJ-HILP –
SHIF-21T-P0.5 –YC-995R – – – – – EJ-HILP –
SHIM-01T-P0.5 –YC-985R – – – – – EJ-HILR –
SHIM-21T-P0.5 –YC-995R – – – – – EJ-HILR –
SHR-001T-P0.6 YRS-580 YC-580R – – – – BHR-001T-P0.6 – –
SHYVF-21T-M0.5 –––––––EJ-BNI –
SHYVF-41T-M0.5 –––––––EJ-BNI –
SIM-01(T)-110A –YC-054 – – – – LIM-01(T)-110A – –
SIM-1.0-250D/N ––––– JUCS-IM – – –
SIM-2.5-250D/N ––––– JUCS-IM – – –
SIM-41(T)-110B –YC-067 – – – – LIM-41(T)-110B – –
SIM-51(T)-250N –YC-321 – – – – LIM-51(T)-250N – –
65
Extraction tool
Terminals and parts model
number in alphabetical order
Insertion tool
Hand tools Hand tools
for chain terminals for loose piece terminals for loose piece terminals
Extraction and Insertion tools
YRS series YC series YRM series YRF series WC & JUC series
JUK's Hand Tools
Terminal in loose form
model No.
YRK . YRK-EX series
Note 1: Please use EJ-SMP as an extraction tool when using the combination with SM connector 18-circuit housing.
2: Contact JST for wire range.
Hand tools
Crimping tools
Crimping tools
.IST .IST
SIN-001T-1.2 YRS-034 – – – – – – – –
SIN-002T-1.0S YRS-035 – – – – – – – –
SIN-01T-1.2 –YC-340R – – – – LIN-01T-1.2 – –
SIN-01T-1.8 –YC-032 – – – – LIN-01T-1.8 ––
SIN-01T-1.8N LIN-01T-1.8N
SIN-21T-1.8 –YC-350 – – – – LIN-21T-1.8 – –
SIN-21T-1.8S –YC-570 ––––LIN-21T-1.8S – –
YC-571
SIN-61T-2.6S –YC-560 – – – – LIN-61T-2.6S – –
SIN-81T-3.6S –YC-940 – – – – LIN-81T-3.6S – –
SIN-91T-4.7S ––––YRK-1630 – – – –
SJ2F-002GF-P1.0 YRS-8851 –––
YRK-8851 ––EJ-JFAJ2N –
SJ2M-002GF-M1.0N
SJ2F-01GF-P1.0
SJ2M-01GF-M1.0N YRS-8861 – – – YRK-8861 – – EJ-JFAJ2N –
SJ2M-01GF-M1.0S
SJ2F-21GF-P1.0 –––YRF-1120 YRK-1120 –LJ2F-21GF-P1.0 EJ-JFAJ2N –
SJ2M-21GF-M1.0N LJ2M-21GF-M1.0N
SJ3F-002GF-P1.8 –––YRF-882 – – – – –
SJ3F-01GF-P1.8 –––YRF-881 – – – – –
SJ3F-41GF-P1.8 –––YRF-880 – – – – –
SJ4F-71GF-M3.0 –––YRF-1130 – – BJ4F-71GF-M3.0 EJ-JFAJ4 –
SJ4F-81GF-M3.0 –––YRF-1370 – – BJ4F-81GF-M3.0 EJ-JFAJ4 –
SJ5F-71GF-M6.5 –––YRF-888 – – BJ5F-71GF-M6.5 EJ-JFAJ5 –
SJ5M-71GF-M6.5 BJ5M-71GF-M6.5
SJ5F-81GF-M6.5 –––YRF-889 – – LJ5F-81GF-M6.5 EJ-JFAJ5 –
SJ5M-81GF-M6.5 LJ5M-81GF-M6.5
SJ5F-91GF-M6.5 ––––– –
LJ5F-91GF-M6.5 EJ-JFAJ5 –
SJ5M-91GF-M6.5 LJ5M-91GF-M6.5
SJFPS-81T-M1.0 –––YRF-1610 –– – –
SJN-001PT-0.9 YRS-1181 – – – – – – – –
SJN-002PT-0.9 YRS-036 – – – – –
SJWPSR-21T-P1.0 –––––––EJ-JWPS-RT –
SJWPST-21T-M1.0N
SLC-21T-2.0 –YC-310 – – – WC-310 LLC-21T-2.0 – –
SLC-001T-P2.0 –––––––EJ-LCL –
SLC-02T-P2.0 –––––––EJ-LCL –
SLF-01T-P1.3E –YC-202 YRM-201 – – WC-202 LLF/M-01T-P1.3E LEJ-13 LIT-2013
SLM-01T-P1.3E
SLF-41T-P1.3E –YC-203 – – – WC-203 LLF/M-41T-P1.3E LEJ-13 –
SLM-41T-P1.3E
SMF-01T-1.0 –YC-081 – – – – LMF-01T-1.0 – –
SMF-01T-1.3 –YC-082 – – – – LMF-01T-1.3 – –
SMM-003T-P0.5 YRS-800 – – – – WC-800 – – –
SMR-001T-0.6 YRS-580 YC-580R – – –BMR-001T-0.6 – –
SOM-21(T)-187 –YC-680 – – –LOM-21(T)-187 – –
SOM-51(T)-250 –YC-066 – – – WC-066 LOM-51(T)-250 – –
SOTZP-002GD-P0.18 –––––––EJ-OTZS –
87
Extraction tool
Terminals and parts model
number in alphabetical order
Insertion tool
Hand tools Hand tools
for chain terminals for loose piece terminals for loose piece terminals
Extraction and Insertion tools
YRS series YC series YRM series YRF series WC & JUC series
JUK's Hand Tools
Terminal in loose form
model No.
YRK . YRK-EX series
Note: Contact JST for wire range.
Hand tools
Crimping tools
Crimping tools
J81" J31"
SPA-001T-P0.5 –YC-610R ––––BPA-001T-P0.5 EJ-PH –
YC-611R
SPAL-001T-P0.5 –YC-610R ––––BPAL-001T-P0.5 EJ-PAL –
YC-611R
SPAL-002T-P0.5 YRS-1340 – – – – – – EJ-PAL
SPB-1.0-250N-S ––––– JUCS-PB – – –
SPB-2.5-250N-S ––––– JUCS-PB – – –
SPBD-001T-P0.5 –YC-610R – – – – – – –
SPBD-002T-P0.5 –YC-611R – – – – – – –
SPF-01T-2.5C –YC-043R – – – – LPF-01T-2.5C – –
SPH-001T-P0.5L YRS-245 – – – – – – – –
SPH-002T-P0.5L YRS-241 – – – – – – EJ-PH –
SPH-002T-P0.5S YRS-240 – YRM-240 – WC-240 BPH-002T-P0.5S EJ-PH –
SPH-004T-P0.5S YRS-243 – – – – – – EJ-PH –
SPHD-001T-P0.5 –YC-610R –––WC-610 BPHD-001T-P0.5 EJ-PHD-RB –
YC-611R
SPHD-002T-P0.5 YRS-620 – YRM-620 – WC-620 BPHD-002T-P0.5 EJ-PHD-RB –
SPID-001T-P0.5 YRS-1620 – – – – – – EJ-PID –
SPLI-002T-P0.5 YRS-1410 – – – – – – – –
SPND-001T-C0.5 YRS-1091 – – – – – – EJ-PND –
SPND-002T-C0.5 YRS-1090 – – – – – – EJ-PND –
SPNI-001T-P0.5 –YC-610R ––– – – – –
YC-611R
SPNI-002T-P0.5 YRS-1340 – – – – – – – –
SPS-01T-110 –YC-740 – – – WC-740 LPS-01T-110 – –
SPS-01T-187(-8) –YC-730 –––WC-730 LPS-01T-187(-8) EJ-PS187 –
YC-731
SPS-21T-205(-5) –YC-760 – – – – LPS-21T-205(-5) – –
SPS-21T-250 –YC-780 – – – WC-780 LPS-21T-250 EJ-PS250 –
SPS-21T-250S –YC-780 – – – WC-780 LPS-21T-250S EJ-PS250 –
SPS-21T-250R –YC-780 – – – – LPS-21T-250R EJ-PS250 –
SPS-41T-110 –YC-750 –––WC-750 LPS-41T-110 – –
YC-751
SPS-51T-187(-8) –YC-710 –––WC-710 LPS-51T-187(-8) EJ-PS187 –
YC-711
SPS-51T-205 –YC-770 ––––LPS-51T-205 – –
YC-771
SPS-61T-250 –YC-720 – – – WC-720 LPS-61T-250 EJ-PS250 –
SPS-61T-250S –YC-720 – – – – LPS-61T-250S EJ-PS250 –
SPS-61T-250R –YC-721 – – – – LPS-61T-250R EJ-PS250 –
SPS-91T-250 –––YRF-790 – – BPS-91T-250 EJ-PS250 –
SPS-91T-250S –––YRF-790 – – BPS-91T-250S EJ-PS250 –
SPS-91T-250R –––YRF-791 – – BPS-91T-250R EJ-PS250 –
SPSI-001T-M1.1 –YC-335R – – – – – EJ-PSIP –
SPSM-001T-M1.1 –YC-335R – – – – – EJ-PSIR –
SPSI-41T-M1.1 –YC-225R – – – – – EJ-PSIP –
SPSM-41T-M1.1 –YC-226R – – – – – EJ-PSIR –
SPUD-001T-P0.5 YRS-1320 – – – – – – EJ-PUD –
SPUD-002T-P0.5 YRS-1520 – – – – – – EJ-PUD –
109
Extraction tool
Terminals and parts model
number in alphabetical order
Insertion tool
Hand tools Hand tools
for chain terminals for loose piece terminals for loose piece terminals
Extraction and Insertion tools
YRS series YC series YRM series YRF series WC & JUC series
JUK's Hand Tools
Terminal in loose form
model No.
YRK . YRK-EX series
Note: Contact JST for wire range.
Hand tools
Crimping tools
Crimping tools
.IST .IST
1211
SPXA-001T-P0.6 ––––– – –EJ-PXA –
SRA-20(T)-** –YC-181 – – – – LRA-20(T)-** – –
SRA-21(T)-** –YC-141 – – – – LRA-21(T)-** – –
SRA-50(T)-** –YC-182 – – – – LRA-50(T)-** – –
SRA-51(T)-** –YC-142 – – – – LRA-51(T)-** – –
SRB-1.0-( ) ––––– JUCS-RB/RT – – –
SRB-2.5-( ) ––––– JUCS-RB/RT – – –
SRB-51(T)-** –YC-142 – – – – LRB-51(T)-** – –
SRC-01(T)-** –YC-033 – – – – LRC-01(T)-** – –
SRC-50(T)-** –YC-183 – – – – LRC-50(T)-** – –
SRC-51(T)-** –YC-142 – – – – LRC-51(T)-** – –
SRF-51(T)-** –YC-142 – – – – LRF-51(T)-** – –
SRFCP-002GG-M0.9 YRS-1530 ––––––EJ-RFC-P –
YRS-1531
SRFF-01GG-S0.9 –––––––EJ-RFC-R –
SRFF-61GG-S0.9 –––YRF-1450 ––EJ-RFC-R –
SRFM-01GG-S0.9 –––– ––EJ-RPZ –
SRFM-61GG-S0.9 –––YRF-1450 ––EJ-RPZ –
SRICM-61GG-S0.6 –YC-840R – – – – – – –
SRICM-61T-S0.6
SRT-1.0-( ) ––––– JUCS-RB/RT – – –
SRT-2.5-( ) ––––– JUCS-RB/RT – – –
SRT-51T-** –YC-143R – – – – LRT-51T-** – –
SRWF-01GG-M0.6
SRWF-01T-M0.6 –––––––EJ-RPZ –
SRWM-01GG-S0.6
SRWF-21GG-M0.6 –––––––EJ-RPZ –
SRWM-21GG-S0.6
SRWF-61GG-M0.6 BRWF-61GG-M0.6
SRWF-61T-M0.6 –YC-840R – – – – BRWM-61GG-S0.6 EJ-RPZ –
SRWM-61GG-S0.6
SSFH-001T-P0.5 YRS-1580 ––––––EJ-SFH –
YRS-1581
SSFH-002T-P0.5 YRS-1490 – – – – – – EJ-SFH –
SSH-003T-P0.2-H YRS-859 – – – – WC-SH2832 – – –
SSH-003GA-P0.2 YRS-859 – – – – WC-SH2832 – – –
SSHJ-003T-P0.2 YRS-859 – – – – – – – –
SSHL-002T-P0.2 YRS-1590 – – – – WC-GH2630 – – –
SSHL-003T-P0.2 YRS-859 – – – – WC-SH2832 – – –
SSHL-003GA1-P0.2 YRS-859 – – – – WC-SH2832 – – –
SSF-01T-P1.4 –YC-500 – – – – BSF/M-01T-P1.4 SLJ-1.4 ITBL-08V
SSM-01T-P1.4
SSF-21T-P1.4 –YC-550 – – – WC-550 BSF/M-21T-P1.4 SLJ-1.4 –
SSM-21T-P1.4
STI-01(T)-110N –YC-041 – – – – LTI-01(T)-110N – –
STI-1.0-250D/N ––––– JUCS-TI – – –
STI-2.5-250D/N ––––– JUCS-TI – – –
STI-41(T)-110N –YC-063 – – – – LTI-41(T)-110N – –
STI-51(T)-250N –YC-322 – – – – LTI-51(T)-250N – –
STO-01(T)-110N(-8) –YC-041 – – – – LTO-01(T)-110N(-8) – –
STO-01(T)-187N(-8) –YC-042 – – – – LTO-01(T)-187N(-8) – –
Extraction tool
Terminals and parts model
number in alphabetical order
Insertion tool
Hand tools Hand tools
for chain terminals for loose piece terminals for loose piece terminals
Extraction and Insertion tools
YRS series YC series YRM series YRF series WC & JUC series
JUK's Hand Tools
Terminal in loose form
model No.
YRK . YRK-EX series
Note: Contact JST for wire range.
Hand tools
Crimping tools
Crimping tools
.IST .IST
STO-0.25-110N –YC-810 – – – – – – –
STO-0.5-110N –YC-820 – – – JUCS-05110 – – –
STO-1.0-110N ––––– JUCS-2.8/4.8 – – –
STO-1.0-187N ––––– JUCS-2.8/4.8 – – –
STO-1.0-250N ––––– JUCS-6.3 – – –
STO-2.5-250N ––––– JUCS-6.3 – – –
STO-21(T)-205N(-5) –YC-053 – – – – LTO-21(T)-205N – –
STO-21(T)-250N –YC-102 – – – – LTO-21(T)-250N – –
STO-41(T)-110N(-8) –YC-062 – – – – LTO-41(T)-110N(-8) – –
STO-41(T)-187N(-8) –YC-051 – – – – LTO-41(T)-187N(-8) – –
STO-41T-187S –YC-064 – – – – LTO-41T-187S EJ-187S –
STO-61(T)-250N –YC-047 – – – – LTO-61(T)-250N – –
STO-81(T)-250N –YC-280 – YRF-280 – – LTO-81(T)-250N – –
STS-002GG-P0.6 YRS-1360 – – – – – – EJ-TSD –
STSD-002GG-P0.6
SVA-41T-P1.1 –YC-450 – – – – BVA-41T-P1.1 – –
SVF-01T-1.5A –YC-044 – – – – LVF-01T-1.5A – –
SVF-01T-1.5N –YC-151 – – – – LVF-01T-1.5N EJ-SV –
SVF-01T-2.36N –YC-152 – – – – LVF-01T-2.36N EJ-LV –
SVF-42T-P2.0 –YC-592 – – – WC-592 BVF-42T-P2.0 VLJ-20 –
SVM-42T-P2.0 –YC-593 – – – WC-592 BVM-42T-P2.0 VLJ-20 –
SVF-61T-P0.2 –YC-590 – YRF-590 – WC-590 BVF/M-61T-P2.0 VLJ-20 –
SVM-61T-P0.2
SVF-81T-P0.2 –––YRF-591 – WC-591 BVF/M-81T-P2.0 VLJ-20 –
SVM-81T-P0.2
YC-160R YRM-160
SVH-21T-P1.1 –YC-161R – – – WC-160 BVH-21T-(P)1.1 EJ-NV –
YC-164R YRM-164
SVH-41T-P1.1 –YC-930R ––– WC-930 BVH-41T-P1.1 EJ-NV –
YC-931R
SVSF-61T-S2.0 –––YRF-590 – – – VLJ-20 –
SVSM-61T-S2.0
SVSF-81T-S2.0 –––YRF-591 – – – VLJ-20 –
SVSM-81T-S2.0
SVT-41T-P1.1 –YC-630 – – – – BVT-41T-P1.1 EJ-VT –
SVU-21T-P0.6 –YC-990R – – – – BVU-21T-P0.6 EJ-VU –
SVYF-61T-P0.5A –––YRF-536 – – – – –
SWPJT-21T-P0.5 –––––––EJ-WPJ –
SWPJT-21T-P0.5A –––––––EJ-WPJ –
SWPJR-21T-M0.5 –––––––EJ-WPJ –
SWPKP-21T-0.6 –––YRF-1051 – – BWPKP-21T-0.6 – –
SWPKR-21T-0.6 –––YRF-1050 – – BWPKR-21T-0.6 – –
SWPR-001T-P025 YRS-980 – – – – WC-JWPF – EJ-JWPF –
SWPT-001T-P025
SXA-01T-P0.6 YRS-701 YC-701R – – – WC-700M BXA-01T-P0.6 EJ-XAG, EJ-XMP –
SXA-001T-P0.6 YRS-692 YC-692R – – – – BXA-001T-P0.6 EJ-XMP, EJ-XMR IT-XA
SXA-001T-P0.6L YRS-691 – – – – WC-691 – – –
1413
Extraction tool
Terminals and parts model
number in alphabetical order
Insertion tool
Hand tools Hand tools
for chain terminals for loose piece terminals for loose piece terminals
Extraction and Insertion tools
YRS series YC series YRM series YRF series WC & JUC series
JUK's Hand Tools
Terminal in loose form
model No.
YRK . YRK-EX series
Note: Contact JST for wire range.
Hand tools
Crimping tools
Crimping tools
.IST .IST
1615
Extraction tool
Terminals and parts model
number in alphabetical order
Insertion tool
Hand tools Hand tools
for chain terminals for loose piece terminals for loose piece terminals
Extraction and Insertion tools
YRS series YC series YRM series YRF series WC & JUC series
JUK's Hand Tools
Terminal in loose form
model No.
YRK . YRK-EX series
Hand tools
Crimping tools
Crimping tools
SXAM-01T-P0.6 YRS-701 YC-701R – – – WC-700M BXAM-01T-P0.6 EJ-XAW –
SXAM-001T-P0.6 YRS-692 YC-692R – – – – BXAM-001T-P0.6 EJ-XAW –
SXF-01T-P0.7 –YC-251 – – – – BXF-01T-(P)0.7 LEJ-7 –
SXF-41T-P0.7 –YC-252 – – – – BXF-41T-(P)0.7 LEJ-7 –
SXH-001T-P0.6 YRS-110 YC-110R –––WC-110 BXH-001T-P0.6 XJ-06 –
YC-111R
SXH-001T-P0.6N –––––––XJ-06 –
SXH-002T-P0.6 YRS-480 – – – – – – XJ-06 –
SXM-01T-P0.6 YRS-701 YC-701R – – – – BXM-01T-P0.6 EJ-XAG, EJ-XMP –
SXM-001T-P0.6 YRS-692 YC-692R – – – – BXM-001T-P0.6 EJ-XMP, EJ-XMR IT-XA
SXNI-001T-P0.6 YRS-1380 – – – – – – – –
SXNI-003T-P0.6 YRS-1390 – – – – – – – –
SYF-001T-P0.6 YRS-125 – – – – – – – –
SYF-01T-P0.5A –YC-520 – – – WC-520 BYF-01T-P0.5A YLJ-0.5 –
SYM-01T-P0.5A BYM-01T-P0.5A
SYF-41T-P0.5A –YC-530 – – – WC-530 BYF-41T-P0.5A YLJ-0.5 –
SYM-41T-P0.5A BYM-41T-P0.5A
SYF-61T-P0.5A – – – YRF-536 – – – – –
SYM-001T-P0.6 YRS-121 YC-121R – – – WC-121 BYM-001T-P0.6 SMJ-06 –
SYM-01T-P0.7 –YC-251 – – – – BYM-01T-(P)0.7 LEJ-7 –
SYM-41T-P0.7 –YC-252 – – – – BYM-41T-(P)0.7 LEJ-7 –
SZE-002T-P0.3 YRS-1460 – – – – – – – –
SZE-003T-P0.3 YRS-1330 – – – – – – – –
SZF-01T-P0.7 –YC-390R – – – – BZF-01T-(P)07 ZLJ-0.7S –
SZM-01T-P0.7 BZM-01T-(P)0.7
SZF-41T-P0.7 –YC-380R – – – – BZF-41T-(P)07 ZLJ-0.7S –
SZM-41T-P0.7 BZM-41T-(P)0.7
SZH-002T-P0.5 YRS-491 – – – – WC-491 – – –
SZH-003T-P0.5 YRS-490 – – – – WC-490 – – –
SZN-002T-P0.7K YRS-541 – – – – – – – –
SZN-003T-P0.7K YRS-540 – – – – – – – –
SZND-002T-P0.5 YRS-1710 – – – – – – – –
SZPD-002T-P0.3 YRS-1460 – – – – – – – –
Note : Contact JST for wire range.
18
Crimping tools
Contact and Applicable dies
J1000
Type II L
S
S
M
M
L
L
2L
J1LL
J2SL
J3SL
J2ML
J3ML
J2LL
J3LL
J32LL
Yellow green
Handle unit
Upper pin
Lower pin
Case
White
Yellow
Purple
Green
Orange
Red
Blue
J2000
J300
Series Anvil Common partsColor markNominal
Contact Model No. Crimper
Receptacle
SF1F-21(*)-P0.6
SJ2F-002GF-P1.0
SJ2F-01GF-P1.0
SJ2F-21GF-P1.0
SF3F-002(*)-P2.0
SF3F-01(*)-P2.0
SF3F-41(*)-P2.0
SF3F-71(*)-P2.0
SF1M-21(*)-M0.6A
J1LA / B
J1LC / D
J2SA / B
J2MA / B
J2LA / B
J3SA / B
J3SC / D
J3MA / B
J3MC / D
J3LA / B
J3LC / D
J32LA / B
SJ2M-002GF-M1.0N
SJ2M-01GF-M1.0N
SJ2M-21GF-M1.0N
SF3M-002(*)-M2.0N
SF3M-01(*)-M2.0N
SF3M-41(*)-M2.0N
SF3M-71(*)-M2.0N
Tab Crimper
Model No.
Applicable wire size
AWG
Insulation O.D.
(mm)
Die mark
A
B
C
D
A
B
A
B
A
B
A
B
C
D
A
B
C
D
A
B
C
D
A
B
#20
#18
#22
KV0.75
#28
#24
#24
#20
#22
#20
#28
#24
#26
#24
#24
#20
#22
#20
#20
#16
#18
#18
#16
#14
1.76
2.03
1.58
1.90
1.20
1.43
1.43
1.53
1.58
1.76
1.20
1.43
1.30
1.11
1.43
1.76
1.58
2.56
1.76
2.35
2.03
2.83
3.10
3.30
YRK-EX
• High reliability of crimping is provided by choosing the crimper and anvil suitable for the wire specification.
• The crimping die can be easily exchanged by only insertion and extraction of pin.
• Common handle and crimping dies can be stored in One case and it is easy to carry.
Dies replacement type hand crimping tools
Patent pending
Dimensions: 376(W)×295(L)×73(D) mm
Dimensions: 75(W)×314(L)×25(D) mm
Weight: Approx. 800 g (When assembling dies)
*1
Note: 1. J1000 Finish(*): T ...... Tin-plated
GC ...Gold-plated
2. J300 Finish(*): GF… Nickel-undercoated, 0.38
μ
m selective gold-plated
GI… Nickel-undercoated, 0.76
μ
m selective gold-plated
T ...... Tin-plated
3. The wear of parts is caused by using hand tool repeatedly.
Measure the crimping height daily and conduct periodical inspection of the wearing parts,
such as ratchet, pin and so on.
*1... Crimper is either the pair of
A and B or the pair of C and D.
*2... When using wire type UL 2517.
*2
17
Crimping tools
Contact and Applicable dies
J1000
Type II L
S
S
M
M
L
L
2L
J2000
J300
Series Nominal Contact Model No.
Receptacle
SF1F-21(*)-P0.6
SJ2F-002GF-P1.0
SJ2F-01GF-P1.0
SJ2F-21GF-P1.0
SF3F-002(*)-P2.0
SF3F-01(*)-P2.0
SF3F-41(*)-P2.0
SF3F-71(*)-P2.0
SF1M-21(*)-M0.6A YRK-1210
YRK-8851
YRK-8861
YRK-1120
YRK-8821
YRK-8811
YRK-8801
YRK-1071
LA / LB
LC / LD
SA / SB
MA / MB
LA / LB
SA / SB
SC / SD
MA / MB
MC / MD
LA / LB
LC / LD
2LA / 2LB
SJ2M-002GF-M1.0N
SJ2M-01GF-M1.0N
SJ2M-21GF-M1.0N
SF3M- 002(*)-M2.0N
SF3M-01(*)-M2.0N
SF3M-41(*)-M2.0N
SF3M-71(*)-M2.0N
Tab
Hand crimp
tools Model No. of
crimper
Applicable wire size
AWG
Insulation O.D. (mm)
Marking
LA
LB
LC
LD
SA
SB
MA
MB
LA
LB
SA
SB
SC
SD
MA
MB
MC
MD
LA
LB
LC
LD
2LA
2LB
#22
KV0.75
#20
#18
#28
#24
#24
#20
#22
#20
#28
#24
#26
#24
#24
#20
#22
#20
#20
#16
#18
#18
#16
#14
1.58
1.90
1.76
2.03
1.20
1.43
1.43
1.53
1.58
1.76
1.20
1.43
1.30
1.11
1.43
1.76
1.58
2.56
1.76
2.35
2.03
2.83
3.10
3.30
*1
*2
YRK series hand crimping tools suitable for mass-production
• Crimping work, such as setting contacts to hand tools etc., is facilitated by using a strip contact to improve the productivity.
• A light operation enables to terminate the contact correctly, by adopting straight-ahead crimping.
• A structure, that the carrier of contact doesn't fly off, has been adopted to this tool.
YRK Standard type
• When exchanging the crimper, the crimping suitable for
the wire specification can be conducted.
• Anvil is fixed to tool.
Hand Crimping Tools
Dimensions: 75(W)×314(L)×25(D) mm
Weight: Approx. 800 g (When assembling dies)
Note: 1. J1000 Finish(*): T ...... Tin-plated
GC ...Gold-plated
2. J300 Finish(*): GF… Nickel-undercoated, 0.38
μ
m selective gold-plated
GI… Nickel-undercoated, 0.76
μ
m selective gold-plated
T ...... Tin-plated
3. The wear of parts is caused by using hand tool repeatedly.
Measure the crimping height daily and conduct periodical inspection of the wearing parts,
such as ratchet, pin and so on.
*1... Crimper is either the pair of
A and B or the pair of C and D.
*2... When using wire type UL 2517.