TE Connectivity AMP Connectors 的 1337455 规格书
4777‘77737777727777771
THTS DRAWTNO TS JNPUELTSHED RELEASED FOR PUBLTCATTON DEC .2005. LDC uTsT REVTSTOKS
A a R RV V
© cop-mm 2005 Bv mo ELECTRONTCS cwomw LL ‘GHW ESE E” E B p m; DESCRTPTTON WE W W)
NOTES: C ECR7057017969 TEDECOS JMS FWK
A PACK TN ACCORDANCE W‘TH AW" SPEC 107*5275
A 100 TRAY 3ACK TN ACCORDANCE W‘TH AMP SPEC 10773275
& Ag PLATTNG
A TH‘S \TEM MUST BE WH‘TE
5 ELECTR‘CAL CHARACTER’TSTTCS
FREQUENCY RANC , OC 7 4 CH2
NOMTNAL TMPEOANCE 50 Ohm
\NSLLATTON RESTSTANCE: 5000 MOhm T 2 4 5 7
WORKTNG VOLTAGE 500 Vows RMS at Sea LeveT O O OO 09
OTELECTRTC WTTHSTANO VOLTAGE: T500 Vets RMS Max
CONTACT RESTSTANCE, ,
CENTRE CONTACT T 50 mm Max \I § V
OUTER CONTACT: 0.20 mOHm Max
VSWR O xOHz~ N/A '
TNSERTTON LOSS xdb. N/A
6 MECHANTCAL CHARATERTSTTCS O D
COUPLTNC RETENTTON EORCE- N/A m. n?
CABLE RETENETTON FORCE; N/A :’ :
OURABTLTTY 500 CycTes M'Tn S 9
7 EWTRONMENTAL CHARACTERTSTTCS
OPERATTNC TEMPERATURE 755 to +Tss DegC
E ¥ S
T450 1450
31,80
2 2 BRASS , RETATNTNC RTNG B
T T BRASS CONTACT 7
T T BRASS BODY 5
2 2 BRASS WASHER 5
2 2 SPRTNC STEEL SPRTNC 4
2 2 STLTCONE RUBBER A GASKET 3
2 2 PTEE TNSULATTON 9
2 2 BRASS SHELL T
TWO MATERTAL OESCRTPTTON TTEM
OUANTTTY PER ASSY PARTS LTST
THTS ORAWTNC TS A CONTROLLED DOCUMENT, DWJNSANDWELL “mos tuna Tyco ETectrom’cs Corporafion
m Tamas
D‘MENS‘ONS' TOLERANCES UNLESS SPARLOW B‘dEford EX39 4HE
HERWTSESPECTFT - APEDWHEELER K‘Nnmgcus
mm A a 7 r
0 m E, WWW BNC STRATOHT ADAPTOR P P JO OHM
T PLC 7 7
@E 2 PLC 1 , E
3 PLC 1, AFFUCAUON 33H)
4 if STZE CAGE CODE DRAWTNG ND RESTRTcTEu To
SLES 17 7
MATERTAL ETMSH WETCHT 7 A3 00779 ©.:. j 337455 7
SEE TABLE 7
CUSTOMER DRAWTNC 5W NTS W” T CW REV C