Klein Tools, Inc. 的 Multi Bit Screwdrivers 规格书
R l V,
HFmfii
"313 R EW
'4,/,’
, ’.°/
27-in-1
Tamperproof
Screwdriver
MULTI-BIT
SCREWDRIVERS
Designed to make the job a little easier
15-in-1
Ratcheting
Screwdriver
RATCHETING
ffiva
© 2020 Klein Tools, Inc.
Lincolnshire, IL 60069
82929 Rev. 08/20 A
www.kleintools.com
See our complete line of Screwdrivers & Nut Drivers
RATCHETING MECHANISM
FOR FAST, EASY DRIVING
Ratchet
direction: Forward,
Fixed, and Reverse
14 Industrial-strength
heat treated bits housed
in one tool
Cushion-Grip
handles
Spin cap
offers optimum
and precise control
1/4" integrated
nut driver
32305 15-in-1
Powerful rare
earth magnets
26 Industrial-
strength heat
treated bits
housed in
one tool
32307 27-in-1
#2
#2
#1
#3
#2
T10
#0
1/4"
T20
#1
#1
T25
3/16"
T15
1/4"
3 mm
T10
3/16"
T30
3/32"
SP8
T7
9/64"
T25
TS8
2.5 mm
1/4"
T20
TS6
1/8"
SP4
T15
2 mm
T40
7/64"
SP10
T8
5/32"
4
mm
T27
TS10
5 mm
SP6
26 SPECIALTY BITS
ALL IN ONE TOOL
MULTI-BIT SCREWDRIVERS
Klein Tools’ Multi-bit Screwdrivers help make your job a little easier. The
15-in-1 Ratcheting Screwdriver’s durable ratcheting mechanism allows for
faster and easier all-day driving. With the on-board storage of 14 common
bits and a ¼” nut driver, this is your new everyday screwdriver. The 27-in-1
Tamperproof Screwdriver offers 26 specialty bits conveniently stored right in the
handle and an integrated ¼” nut driver. Powerful rare earth magnets in the barrel
secure the bits and fasteners. Both screwdrivers feature industrial-strength bits as
well as Cushion-Grip handles with spin caps for outstanding comfort and control.
Cat. No. UPC 0-92644+ Description Dimensions
32305 32305-8 15-in-1 Ratcheting Multi-Bit Screwdriver 8.71" x 1.42"
32307 32307-2 27-in-1 Tamperproof Multi-Bit Screwdriver 8.49" x 1.42"
Warning statement: Visit www.kleintools.com for safety warnings.