NKK Switches 的 TP02 Series 规格书
nll
SLUI'I'CHES
TP02 Series
Exceptional Endurance
10 Million Operations
Lighter Touch, Smooth Operation
4-Wire Analog Touch Screens
New Product CN-0362
2020-09-01
2021-01-12 Rev
Series TP02 4-Wire Analog Touch Screens
www.nkkswitches.com
2
Specializing in Custom Products
• Custom sizes for Resistive Touch Screens
• Capability to attach touch screens to LCDs or
other components
• Specializing in custom construction such as film
plus film combinations
• Fingerprint resistant, high transmittance films
Cross Section View of Touch Screen
Surface
Top Electrode
(Film)
Adhesive Layer
Bottom Electrode
(Glass)
Dot Spacer
Transparent
Conductive Film
• Industrial Automation
• Communication Systems
• POS, Cash Registers
• ATMs
• Medical Equipment
• Gaming/Entertainment
• Broadcast
• Food Service
Applications
Electrical Capacity (Resistive Load)
Power Level: 1mA @ 5.5V DC (resistive load)
Other Ratings
XY Resistive Value: 250 ~ 850Ω; Wide: 120 ~ 1,500Ω
Linearity: ±1.5% maximum
Insulation Impedance: 10MΩ minimum @ 25V DC
Expected Operational Life: Writing: 50,000 operations minimum (approximately 30mm movement with stylus)
Tapping: 10,000,000 operations minimum (silicone rubber 60°)
Touch Activation Force: 0.02 ~ 1.0N maximum
Chattering Time: 10 milliseconds maximum
Light Transmission: 80% typical (Touch Panel portion)
Surface Hardness: 3H minimum (JIS K5400)
Environmental Data
Operating Temperature Range: –20°C ~ +70°C (–4°F ~ +158°F)
Storage Temperature Range: –40°C ~ +80°C (–40°F ~ +176°F)
Relative Humidity: +40°C (+104°F), humidity 90%, 240 hours
General Specifications
Note: Values are determined by NKK's individual specification tests in a controlled environment, and do not certify that the product
supports simultaneous multiple conditions.
2 Series as lhe
r repelifive use
I'II(I(
Series TP02
4-Wire Analog Touch Screens
www.nkkswitches.com 3
• Exceptional durability and endurance promote the TP02 Series as the
perfect partner for integrating with devices intended for repetitive use
• Reliable response to slightest input pressure. Assures
dependable detection of touch operations, even
when input with rapid succession.
• Expanded design capabilities in a variety of sizes
and relatively low cost. Narrow frames available.
• Choice of input methods: finger, gloved hand or stylus
• Glare resistant surface reduces reflection from fluorescent lighting, sunlight
• Anti-Newton Ring (ANR) Technology eliminates many of the typical visual artifacts for analog types
• Hard resin coating on film's surface ensures excellent protection against scratches or damage
• Analog touch screen combined with optional controller board device driver on computer enables
operations same as with a mouse by touching screen panel
• FPC metal tail ensures the reliability of contact to the connector
Distinctive Characteristics
• Engineered to partner with TP02 single touch screens, resulting
in smooth, effortless operation
• Supports USB and RS232C
• Compatible with versions of Windows OS (7, 8 and 10)
• Wide selection of compatible screen sizes
• Available as a separate item and sold individually
NKK also offers controller boards for multi-touch functionality.
Contact sales department for more information and technical data.
Controller Board for Single Touch Screens
DISTINCTIVE CHARACTERISTICS
Controller Board Compatible
with USB or RS232C
104A — 4 K
Series TP02 4-Wire Analog Touch Screens
www.nkkswitches.com
4
TYPICAL TOUCH SCREEN ORDERING EXAMPLE
Operation
KLight Touch
4TP02
Package Options
No
Code Touch Screen Only
B
* Touch Screen
** & Multi-Touch
Control Board
C
* Touch Screen
*** & Multi-Touch IC
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
TP02104A–4K
104A
Type
44-Wire Analog
K
Touch Screen with
10.4" Screen
Horizontal Tail Position
4-Wire Analog
Finger or Stylus Input
Screen Size &
Aspect Ratio
104A 10.4”
106W 10.6”
121A 12.1”
121W 12.1”
150A 15.0”
156W 15.6”
190A 19.0”
Note: Aspect Ratio
Code A = 4:3
Code W = 16:9
* Controller boards and IC chips for multi-touch touch screens are
available only with package options. Controller boards for single
touch screens are available separately. See pages 13- 14.
** Package Option B (Touch Screen & Multi-Touch Control Board) is
primarily for product evaluation purposes.
*** Package Option C (Touch Screen & Multi-Touch IC) is primarily
for use after product evaluation using the touch screen and control
board; Option C is designed for use with the customer's PCB once
the IC has been installed.
Series TP02
4-Wire Analog Touch Screens
www.nkkswitches.com 5
4-Wire Analog Touch Screens
Part Number
Screen
Size in
Inches
Key Area
Dimensions
Viewing Area
Dimensions
External
Dimensions
Panel
Thickness
Terminal Detail
4 Pin
.039” (1.0mm) Pitch
TP02104A-4K 10.4 8.315” x 6.236”
(211.2mm x 158.4mm)
8.465” x 6.394”
(215.0mm x 162.4mm)
8.882” x 6.748”
(225.6mm x 171.4mm)
.083”
(2.1mm)
Length
3.150” (80.0mm)
TP02106W-4K 10.6 9.071” x 5.441”
(230.4mm x 138.2mm)
9.189” x 5.563”
(233.4mm x 141.3mm)
9.756” x 6.094”
(247.8mm x 154.8mm)
.083”
(2.1mm)
Length
3.150” (80.0mm)
TP02121A-4K 12.1 9.677” x 7.256”
(245.8mm x 184.3mm)
9.827” x 7.406”
(249.6mm x 188.1mm)
10.236” x 7.795”
(260.0mm x 198.0mm)
.083”
(2.1mm)
Length
3.150” (80.0mm)
TP02121W-4K 12.1 10.280” x 6.425”
(261.12mm x 163.2mm)
10.404” x 6.551”
(264.26mm x 166.4mm)
10.827” x 6.929”
(275.0mm x 176.0mm)
.083”
(2.1mm)
Length
3.150” (80.0mm)
TP02150A-4K 15.0 11.972” x 8.980”
(304.1mm x 228.1mm)
12.130” x 9.138”
(308.1mm x 232.1mm)
12.669” x 9.665”
(321.8mm x 245.5mm)
.083”
(2.1mm)
Length
3.059” (77.7mm)
TP02156W-4K 15.6 13.551” x 7.618”
(344.2mm x 193.5mm)
13.681” x 7.748”
(347.5mm x 196.8mm)
14.276” x 8.433”
(362.6mm x 214.2mm)
.083”
(2.1mm)
Length
3.150” (80.0mm)
TP02190A-4K 19.0 14.815" x 11.850"
(376.3mm x 301.0mm)
15.039” x 12.102”
(382.0mm x 307.4mm)
15.571” x 12.638”
(395.5mm x 321.0mm)
.083”
(2.1mm)
Length
3.150” (80.0mm)
PART NUMBERS & DESCRIPTIONS
TP02104A-4K TP02106W-4K TP02121A-4K TP02121W-4K
TP02150A-4K TP02156W-4K TP02190A-4K
L 1‘ H
Jj*J:‘E 4V EH
J \ H
1} 1‘
L:::::Ej:::::ii
L/ / ,5
1 3 \ ‘ T
Series TP02 4-Wire Analog Touch Screens
www.nkkswitches.com
6
Typical Dimensions
Part Number
Screen
Size in
Inches
Dim A
Dim B
Viewable
Area
Dim C
Active
Area
Dim D
Active
Area
Dim E
Viewable
Area
Dim F
Dim G
Center of
Active Area
(Horizontal)
Dim H
Center of
Active Area
(Vertical)
TP02104A-4K 10.4 8.882”
(225.6.±0.3mm)
8.465”
(215.0mm)
8.315”
(211.2mm)
6.236”
(158.4mm)
6.394”
(162.4mm)
6.748”
(171.4±0.3mm)
4.492”
(114.1mm)
3.374”
(85.7mm)
4-Wire with Horizontal Tail
Aspect Ratio 4:3
TYPICAL 10.4 DIMENSIONS
Pins Signal
1YUP
2YLO
3XLE
4XRI
A
Viewable Area
B
Active Area
C (1.5) Air Vent
.059
DE
H
F
Center of Active Area
G
YUP
XLE
XRI
YLO
Center of Active Area
Reinforcement Film
Pin 4
Pin 1
(65.0)
2.559
(15.0)
.591
(80.0)
3.15
±1.0
(10.0)
.394
±1.0
(0.3)
.012
±0.05
(2.1)
.083
±0.2
Contact Side
(Gold Plating) Top Electrode
Tail
Reinforcement Film
Reinforcement Bottom Electrode
1
4
YUP, YLO: Bottom Electrode Terminal
XLE, XRI: Top Electrode Terminal
YUP
XRI
YLO
XLE
See Tail Detail Below
(0.5)
.020
(5.0)
.197
±0.1
(0.7)
.028
±0.05
1 x 3 (3.0)
.118
±0.05
(5.0)
.197
±1.0
ISL
/
l] /
D 1955
Series TP02
4-Wire Analog Touch Screens
www.nkkswitches.com 7
OPTIONAL ACCESSORIES
4-Wire Wide Type with Horizontal Tail
Aspect Ratio 16:9
TYPICAL 10.6 DIMENSIONS
Typical Dimensions
Part Number
Screen
Size in
Inches
Dim A
Dim B
Viewable
Area
Dim C
Active Area
Dim D
Active Area
Dim E
Viewable
Area
Dim F
Dim G
Center of
Active Area
(Horizontal)
Dim H
Center of
Active Area
(Vertical)
TP02106W-4K 10.6 9.756”
(247.8mm)
9.189”
(233.4mm)
9.071”
(230.4mm)
5.441”
(138.2mm)
5.563”
(141.3mm)
6.094”
(154.8±0.3mm)
4.933”
(125.3mm)
3.047”
(77.4mm)
Pins Signal
1YUP
2YLO
3XLE
4XRI
A
Viewable Area
B
Active Area
C
Center of Active Area
G
Center of Active Area
Pin 4
Pin 1
(65.0)
2.559
(80.0)
3.15
±1.0
Reinforcement Film
(15.0)
.591
(1.5) Air Vent
.059
DE
H
F
YUP
XLE
XRI
YLO
(2.1)
.083
±0.2
Contact Side
(Gold Plating) Top ElectrodeTail
Reinforcement Film Bottom Electrode
(0.3)
.012
±0.05
(10.0)
.394
±1.0 Reinforcement
1
4
YUP, YLO: Bottom Electrode Terminal
XLE, XRI: Top Electrode Terminal
YUP
XRI
YLO
XLE
See Tail Detail Below
(0.5)
.020
(5.0)
.197
±0.1
(0.7)
.028
±0.05
1 x 3 (3.0)
.118
±0.05
(5.0)
.197
±1.0
‘1 C1 7‘ ‘
aw h
Fji‘: \ j
flu u:
‘1? ‘ 13
L E ‘w
‘;::::::::::::4:
y: / 7,
Ms \ ‘7
Series TP02 4-Wire Analog Touch Screens
www.nkkswitches.com
8
4-Wire with Horizontal Tail
Aspect Ratio 4:3
TYPICAL 12.1 DIMENSIONS
Typical Dimensions
Part Number
Screen
Size in
Inches
Dim A
Dim B
Viewable
Area
Dim C
Active
Area
Dim D
Active
Area
Dim E
Viewable
Area
Dim F
Dim G
Center of
Active Area
(Horizontal)
Dim H
Center of
Active Area
(Vertical)
TP02121A-4K 12.1 10.236”
(260.0±0.3mm)
9.827”
(249.6mm)
9.677”
(245.8mm)
7.256”
(184.3mm)
7.406”
(188.1mm)
7.795”
(198.0±0.3mm)
5.177”
(131.5mm)
3.898”
(99.0mm)
Pins Signal
1YUP
2YLO
3XLE
4XRI
A
Viewable Area
B
Active Area
C
YUP
XLE
XRI
YLO
Reinforcement Film
Pin 4
Pin 1
(65.0)
2.559
(15.0)
.591
(80.0)
3.15
±1.0
Center of Active Area
G
(1.5) Air Vent
.059
DE
H
F
Center of Active Area
(2.1)
.083
±0.2
(0.3)
.012
±0.05Contact Side
(Gold Plating) Top Electrode
Tail
(10.0)
.394
±1.0 Reinforcement Film
Reinforcement Bottom Electrode
1
4
YUP, YLO: Bottom Electrode Terminal
XLE, XRI: Top Electrode Terminal
YUP
XRI
YLO
XLE
See Tail Detail Below
(0.5)
.020
(5.0)
.197
±0.1
(0.7)
.028
±0.05
1 x 3 (3.0)
.118
±0.05
(5.0)
.197
±1.0
k 4H u
‘ fl :1 ‘ “ ‘
aajuu "k’ E“
H \
‘1 1‘
\ \
[113323234
; a
L/ /7 ,5
H \ T
Series TP02
4-Wire Analog Touch Screens
www.nkkswitches.com 9
Typical Dimensions
Part Number
Screen
Size in
Inches
Dim A
Dim B
Viewable
Area
Dim C
Active Area
Dim D
Active
Area
Dim E
Viewable
Area
Dim F
Dim G
Center of
Active Area
(Horizontal)
Dim H
Center of
Active Area
(Vertical)
TP02121W-4K 12.1 10.827”
(275.0±0.3mm)
10.404”
(264.26mm)
10.280”
(261.12mm)
6.425”
(163.2mm)
6.551”
(166.4mm)
6.929”
(176.0±0.3mm)
5.468”
(138.89mm)
3.465”
(88.0mm)
TYPICAL 12.1 DIMENSIONS
Pins Signal
1YUP
2YLO
3XLE
4XRI
A
Viewable Area
B
Active Area
C
Center of Active Area
G
YUP
XLE
XRI
YLO
Center of Active Area
(1.5) Air Vent
.059
D
E
H
F
Reinforcement Film
Pin 4
Pin 1
(65.0)
2.559
(15.0)
.591
(80.0)
3.15
±1.0
(0.3)
.012
±0.05Contact Side
(Gold Plating) Top Electrode
Tail
(10.0)
.394
±1.0 (2.1)
.083
±0.2
Reinforcement Film
Reinforcement Bottom Electrode
1
4
YUP, YLO: Bottom Electrode Terminal
XLE, XRI: Top Electrode Terminal
YUP
XRI
YLO
XLE
See Tail Detail Below
(0.5)
.020
(5.0)
.197
±0.1
(0.7)
.028
±0.05
1 x 3 (3.0)
.118
±0.05
(5.0)
.197
±1.0
4-Wire Wide Type with Horizontal Tail
Aspect Ratio 16:9
— — H i
1 1:111:11???
1f m H
H
H
* ?‘ » u
\
¥ # ‘ W H
L‘ H 77‘77 L1
“1‘ E » u
‘ ‘ H
H
“ u
H D L;
L:::::::::::::::: T
‘4
1/ / I
; \
Series TP02 4-Wire Analog Touch Screens
www.nkkswitches.com
10
Typical Dimensions
Part Number
Screen
Size in
Inches
Dim A
Dim B
Viewable
Area
Dim C
Active
Area
Dim D
Active
Area
Dim E
Viewable
Area
Dim F
Dim G
Center of
Active Area
(Horizontal)
Dim H
Center of
Active Area
(Vertical)
TP02150A-4K 15.0 12.669”
(321.8±0.3mm)
12.130”
(308.1mm)
11.972”
(304.1mm)
8.980”
(228.1mm)
9.138”
(232.1mm)
9.665”
(245.5±0.3mm)
6.398”
(162.5mm)
4.833”
(122.75mm)
Pins Signal
1YUP
2YLO
3XLE
4XRI
XLE
XRI
YUP
YLO
Center of Active Area
G
Center of Active Area
A
Viewable Area
B
Active Area
C
Reinforcement Film
Pin 4
Pin 1
(15.6)
.614
(67.0)
2.638
(77.7)
3.059
±1.0
D
E
H
F
(1.5) Air Vent
.059
(0.3)
.012
±0.05Contact Side
(Gold Plating) Top Electrode
Tail
(2.1)
.083
±0.2
Reinforcement Film Bottom Electrode
(10.2)
.402
±1.0 Reinforcement
1
4
YUP, YLO: Bottom Electrode Terminal
XLE, XRI: Top Electrode Terminal
YUP
XRI
YLO
XLE
See Tail Detail Below
(0.7)
.028
±0.05
1 x 3 (3.0)
.118
±0.05
(5.0)
.197
±0.1
(5.0)
.197
±1.0
4-Wire with Horizontal Tail
Aspect Ratio 4:3
TYPICAL 15.0 DIMENSIONS
H
H:
If
H
H H
H H
H::: 77777 H
7777:::::::::::4}::
L/ / 5
f \ 7
-H \ H
Series TP02
4-Wire Analog Touch Screens
www.nkkswitches.com 11
Typical Dimensions
Part Number
Screen
Size in
Inches
Dim A
Dim B
Viewable
Area
Dim C
Active Area
Dim D
Active
Area
Dim E
Viewable
Area
Dim F
Dim G
Center of
Active Area
(Horizontal)
Dim H
Center of
Active Area
(Vertical)
TP02156AW-4 15.6 14.276”
(362.6±0.3mm)
13.681”
(347.5mm)
13.551”
(344.2mm)
7.618”
(193.5mm)
7.748”
(196.8mm)
8.433”
(214.2±0.3mm)
7.138”
(181.3mm)
4.217”
(107.1mm)
Pins Signal
1YUP
2YLO
3XLE
4XRI
(0.3)
.012
±0.05
(10.0)
.394
±1.0 (2.1)
.083
±0.2
Reinforcement Film
Reinforcement Bottom Electrode
Contact Side
(Gold Plating) Top Electrode
Tail
1
4
YUP, YLO: Bottom Electrode Terminal
XLE, XRI: Top Electrode Terminal
YUP
XRI
YLO
XLE
See Tail Detail Below
(0.5)
.020
(5.0)
.197
±0.1
(0.7)
.028
±0.05
1 x 3 (3.0)
.118
±0.05
(5.0)
.197
±1.0
A
Viewable Area
B
Active Area
C
Reinforcement Film
(65.0)
2.559
(15.0)
.591
(80.0)
3.15
±1.0
(1.5) Air Vent
.059
D
E
H
F
Center of Active Area
G
YUP
YLO
Center of Active Area
XLE
XRI
Pin 4
Pin 1
4-Wire Wide Type with Horizontal Tail
Aspect Ratio 16:9
TYPICAL 15.6 DIMENSIONS
Series TP02 4-Wire Analog Touch Screens
www.nkkswitches.com
12
Typical Dimensions
Part Number
Screen
Size in
Inches
Dim A
Dim B
Viewable
Area
Dim C
Active
Area
Dim D
Active
Area
Dim E
Viewable
Area
Dim F
Dim G
Center of
Active Area
(Horizontal)
Dim H
Center of
Active Area
(Vertical)
TP02190A-4K 19.0 15.571”
(395.5±0.3mm)
15.039”
(382.0mm)
14.815”
(376.3mm)
11.850”
(301.0mm)
12.102”
(307.4mm)
12.638”
(321.0±0.3mm)
7.799”
(198.1mm)
6.319”
(160.5mm)
Pins Signal
1YUP
2YLO
3XLE
4XRI
1
4
YUP, YLO: Bottom Electrode Terminal
XLE, XRI: Top Electrode Terminal
YUP
XRI
YLO
XLE
See Tail Detail Below
(0.5)
.020
(5.0)
.197
±0.1
(0.7)
.028
±0.05
1 x 3 (3.0)
.118
±0.05
(5.0)
.197
±1.0
A
Viewable Area
B
Active Area
C (1.5) Air Vent
.059
D
E
H
F
Center of Active Area
G
Center of Active Area
YUP
XLE
XRI
YLO
Pin 4
Pin 1
(65.0)
2.559
(80.0)
3.15
±1.0
Reinforcement Film
(15.0)
.591
4-Wire with Horizontal Tail
Aspect Ratio 4:3
(2.1)
.083
±0.2
Contact Side
(Gold Plating) Top Electrode
Tail
Reinforcement Film Bottom Electrode
(0.3)
.012
±0.05
(10.0)
.394
±1.0
Reinforcement
TYPICAL 19.0 DIMENSIONS
Series TP02
4-Wire Analog Touch Screens
www.nkkswitches.com 13
Absolute Maximum Ratings
Items Symbols Minimum Maximum Notes
Supply Voltage VCC –0.3V +5.5V –––
Input Voltage VTP ––– VCC Touch Screen
Input
* VRS –15V +15V RS232C
Operating
Temperature TOPR –20°C
(–4°F)
+70°C
(+158°F)
No
Condensation
Storage
Temperature TSTG –25°C
(–13°F)
+85°C
(+185°F)
No
Condensation
Recommended Values
Items Symbols Minimum Typical Maximum Notes
Supply Voltage VCC +4.75V +5V +5.25V –––
Operating
Temperature TOPR –20°C
(–4°F) ––– +70°C
(+158°F)
No
Condensation
• Compatible with Control Board USB
• Device Driver is *Windows 7, 8 & 10 Compatible;
Windows XPe CE
4-Wire Single Touch Screen Controller Boards & Drivers
DISTINCTIVE CHARACTERISTICS
System Configuration for USB
Available through NKK Switches
NKK's analog touch panels can be operated the same as PC
mouse functions by combining a control board or device driver
and an analog touch screen.
*Windows is a registered trademark of Microsoft Corporation.
Analog
Touch Screen
IC Chip
Monitor
Connector
USB
Cable
USB Controller
Board
USB
Header
Connector
PC
Install
Device Driver
IC Chip
Monitor
Connector
RS232C
Header
Connector
PC
Install
Device Driver
AT714 Receptable
Connector Connects
to Power Source
5V DC
Power
Supply
AT713
Receptacle
Connector
RS232C
Controller
Board
Analog
Touch Screen
Header
Connector
for 5V
Available through NKK Switches
System Configuration for RS232C
General Specifications
Items TP02CS04CKS TP02CU04CKS
Interface RS232C Standard USB 2.0 Full Speed
Clock 16MHz 16MHz
Supply Voltage 5.0V 5.0V (USB Bus Power)
Resolution 10bit 10bit
Current Consumption 40mA maximum 100mA maximum
Communication Speed 9600 bps –––
Communication
Format
Data Length: 8bit
Parity: None
Stop Bit: 1
–––
For one touch wiring, the RS232C controller board comes with
an analog 4-wire touch screen connector, an RS232C header
connector, and a 5V power supply header connector. Receptacle
connector AT713 with code connects to RS232C communication
of the controller boards, and receptacle connector AT714 with
code connects to the power source of the control boards.
Refer to product specifications before using TP02CS04CKS or
TP02CU04CKS, available through NKK.
For inquiries regarding IC chips for single touch screens, or for
technical data for the controller boards and drivers, contact NKK
Switches engineering support personnel.
Controller Boards
Part No. Type Communication
Protocol
TP02CS04CKS 4-Wire RS232C
TP02CU04CKS 4-Wire USB
* VRS: For RS232C compatible models only
* °g\
\
\
Series TP02 4-Wire Analog Touch Screens
www.nkkswitches.com
14
Single Touch Screen Controller Board for RS232C
TP02CU04CKS
CN1 4-Wire Analog Touch Screen Connector - 4 Pins
Pin No. Symbol Terminal
1 Y0
Analog Touch Screen YUP or YLO
2 Y1
3 X0
Analog Touch Screen XRI or XLE
4 X1
CN2 RS232C Header Connector - 3 Pins
Control Board Side Connection
Terminal on
PC Side
Pin No. Symbol Terminal
1 RD Received Data (IN) Sent Data
2 SD Sent Data (OUT) Received Data
3 GND GND GND
CN3 Power Supply Header Connector - 2 Pins
Pin No. Symbol Terminal
1 VCC Power Supply Voltage
2 GND GND
TP02C 04CKS
S
(37.0)
1.457
(30.0)
1.181
CN1
41
Pin No.
CN1 Part No.
Lot No.
12
CN3
Pin No.
31
Pin No.
(3.3) Dia Typ
.130
IC1
(65.0)
2.559 (57.0)
2.244 (17.0)
.669
CN2
(5.5)
.217
(5.6)
.220
(1.6)
.063
(1.3)
.051
Direction of Tail Insertion
Contact
Surface
Single Touch Screen Controller Board for USB
TP02C 04CKS
U
Lot No.
(65.0)
2.559 (57.0)
2.244
IC1
(37.0)
1.457
(30.0)
1.181
(3.3) Dia Typ
.130
CN1
41
Pin No.
CN1 Part No.
CN4
51
Pin No.
(4.5)
.177
(3.95)
.156
(1.6)
.063
Direction of Tail Insertion
Contact
Surface
CN1 4-Wire Analog Touch Screen Connector - 4 Pins
Pin No. Symbol Terminal
1 Y0
Analog Touch Screen YUP or YLO
2 Y1
3 X0
Analog Touch Screen XRI or XLE
4 X1
CN4 USB Header Connector - 5 Pins
Pin No. Symbol Terminal
1 VCC USB VCC
2 D – USB D –
3 D + USB D +
4 GND USB GND
5 GND Shield GND
AT714 Receptacle Connector
AT714 is a Receptacle Connector with code
to connect the TP02CS04CKS controller
board to the power source. The length of
the cord can be specified by the customer.
For more details and dimensioned drawings, see Accessories in
NKK’s full line catalog or contact engineering support personnel.
AT713 Receptacle Connector
This Receptacle Connector with code
connects to the TP02CS04CKS
controller board to the PC for
RS232C communications.
The length of the cord can be specified
by the customer. Excludes connector for the PC side.
OPTIONAL ACCESSORIES
TP02CS04CKS
Series TP02
4-Wire Analog Touch Screens
www.nkkswitches.com 15
STORAGE, HANDLING & INSTALLATION
Handling of Controller Board
• NKK Switches cannot guarantee the controller boards if used with other manufacturer's touch panels.
• Products are ESD sensitive and ESD protection is required.
• Power source should be activated after host and touch panel are connected.
• When inserting connector CN1 and touch panel tail, be sure the slider of connector CN1 is pulled. Do not pull more than 10 times.
• Do not customize or alter the product.
• NKK Switches reserves the right to make product improvement changes without notice.
• Do not use any commands other than the ones outlined in the specifications.
• Place the product away from noise source (such as inverter for LCD operation) since tail can be affected by noise.
• NKK is not responsible for results of using damaged equipment with the controller boards.
• Warranty for one year after delivery. NKK warranties the 4-wire touch panel when it is used with the NKK control board and driver.
Installation
• Avoid mechanical stress during installation, as it may cause deformation on the board.
• Do not pull, bend or apply force to the tail. Do not apply any mechanical stress to the tail area.
• Avoid vibration or shock.
• The touch screen mounting should not be loose. This may cause an adverse effect on detecting performance during operation.
• Ensure there are no burrs around the edges of the case or housing that can
cause false actuation. The edges of the case or housing should not enter
the keying area, as this may cause a malfunction.
• The case or housing and upper electrode should have a space of
about 0.5mm to accommodate expansion or shrinkage due to
temperature variances. If a shock barrier is used, do not press
hard on the upper electrode area. Any shock barrier should be
installed more than 0.6mm away from point A. See illustration.
• To secure the touch screen, secure the lower portion with a device
such as the LCD display panel. Do not attach the upper electrode with
double-sided tape or similar product to avoid stress that can damage
the upper or lower electrode.
• In order to balance upper and lower pressure, an air vent may be installed. Ensure that no liquid or oil will enter into the device.
• Moisture from condensation on tail connection or edges may result in migration, causing short circuit failure.
• Remove protective film from the touch screen after installation is completed.
Handling Precautions
• When opening product, take precaution with up/down and front/back directions. Glass edges are not chamfered, and corners or edges can be
sharp. Wear gloves when handling the product.
• Do not pick up the product by the tail or pull the tail area.
• Use gloves or finger cots to prevent fingerprints on surface.
• When handling the product, hold it outside of the viewing area.
• Avoid stacking multiple products or placing other items on the product.
• Clean with a soft cloth and ethanol. Do not use any cleaning agents other than ethanol.
• Store product in original package and store at the temperature and humidity range specified.
• Do not store in an environment with acids or other corrosive gases or where condensation may occur.
Operating Precautions
• Operate with fingers or a touch screen stylus only.
• Do not press hard with a pen or similar object between viewing area and key area.
Design Precautions
• With analog type, resistive value change (by aging or individual differences) can dislocate the input area. Input area can be calibrated with software.
• When installing on top of an LCD, noise from the display device can cause misoperation. To avoid noise, implement grounding the display device frame.
• Do not create software for simultaneous touch points, as analog type will read the center point between two touch points.
• When used to draw a line, analog type will have a break at dot spacer. Compensate for this with software.
• Contact resistance may cause chatter depending on pressing condition. Software should detect signal after it stabilizes.
Other Precautions
• Not suited for use in critical control systems without proper fail-safe design consideration.
• Products are guaranteed based on evaluation of standards within the moisture tolerance and usage temperature range, but not guaranteed to
operate perpetually at this temperature.
• Calibration data from one touch panel should not be applied to another panel; each should be calibrated individually.
• Recalibration is necessary if connector has been removed from the tail and reconnected.
• All specifications based on the tested touch screens only. Evaluate the products after installation.
ATTENTION
ELECTROSTATIC
SENSITIVE DEVICES
Example of Burr on Housing
Interferes with Operation at Point A
Cushioning
Material
(0.5) Approx.
.020
* Sealing
Material
(0.6) Min.
.024 Visible Area
Active Area
LCD
Bottom Electrode
(Glass)
Top Electrode
(Film)
Case/Housing
Adhesive
Layer
A
* Example: Double-sided Tape
2
0‘.
,4 1
\‘
nl(l(
SWITCHES
D. ES (5
Series TP02 Touch Screens
www.nkkswitches.com
16
Effective Date September 2020
7850 East Gelding Drive • Scottsdale, AZ 85260 • Telephone 480.991.0942 • Fax 480.998.1435
www.nkkswitches.com • 1.877.2BUYNKK (228.9655)
NKK Expands Offering of Touch Screen Solutions
4:3 Narrow
16:9 Wide
10.4" 12.1" 15.0" 19.0"
10.6" 12.1" 15.6"
Series TP02 4-Wire Analog
Superior Endurance & Smooth Operation
Series FT 5-Wire or 8-Wire Analog
Exceptional Durability
4:3 Narrow
10.4" 12.1" 15.0"
Controller
Board IC Chip
5.7"
Series FT Digital
Touch Screen Without IC Chip
Remarkable Contact Reliability
4:3 Narrow
16:9 Wide
Controller
Board IC Chip
10.6" 12.1" 15.6"
12.1" 15.0" 19.0"
6.5" 8.4" 10.4" 10.4"5.7"
Series FT 4-Wire Analog with FPC TailSeries FT 4-Wire Analog with Printed Tail
Variety of Sizes
4:3 Narrow
16:9 Wide
6.5" 8.4" 10.4" 12.1"5.7"
15.0" 19.0"
Controller
Board
10.6" 12.1" 15.6"
IC Chip
Series TP02 4-Wire Analog
4:3 Narrow
16:9
Wide
10.4" 12.1" 15.0" 19.0"
10.6" 12.1" 15.6"
Controller
Board IC Chip
Motion Sensitive Performance
Controller boards and IC
chips for multi-touch are
available only with touch
screens. Single touch
controller boards are
available separately.