Everlight Electronics Co Ltd 的 67-21S/NB3C-D4555B4L12835Z15/2T 规格书
DATASHEET
1
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
Preliminary
Features
‧PLCC-2 package
Top view‧ Blue LED
‧Wide viewing angle
‧Pb-free
‧RoHS compliant
Description
The Everlight 67-21S package has high efficacy, middle power consumption, wide viewing angle and a compact form
factor. These features make this package an ideal LED for all lighting applications.
Applications
‧Decorative and Entertainment Lighting
‧Agriculture Lighting
‧General use
DATASHEET
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
2
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
Device Selection Guide
Chip
Materials Emitted Color Resin Color
InGaN Blue
Water Clear
Absolute Maximum Ratings (T
Soldering
=25℃)
Parameter Symbol Rating Unit
Forward Current IF 180 mA
Peak Forward Current (Duty 1/10 @10ms) IFP 300 mA
Power Dissipation Pd 630 mW
Operating Temperature Topr -40 ~ +85
℃
Storage Temperature Tstg -40 ~ +100
℃
Thermal Resistance (Junction / Soldering point) Rth J-S 21 ℃/W
Junction Temperature T j 115
℃
Soldering Temperature Tsol Reflow Soldering : 260 ℃ for 10 sec.
Hand Soldering : 350 ℃ for 3 sec.
Note:
1.The products are sensitive to static electricity and must be carefully taken when handling products
2.
Test result of Electrostatic Discharge is only for reference.
Electro-Optical Characteristics (TSoldering=25 )℃
Parameter Symbol Min. Typ. Max. Unit Condition
Luminous flux (1) Ø 7.0 ----- 11.0
lm IF=150mA
Forward Voltage(2) V
F 2.8 ----- 3.5
V IF=150mA
Viewing Angle 2θ1/2 ----- 120 -----
deg IF=150mA
Reverse Current IR ----- ----- 50
μA VR =5V
Notes:
1. Tolerance of Radiometric Luminous
flux
: ±11%.
2. Tolerance of Forward Voltage: ±0.1V.
Notes:
DATASHEET
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
3
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
Bin Range of Luminous flux
Bin Code Min. Max. Unit Condition
B4 7.0 7.5
lm IF=150mA
B5 7.5 8.0
B6 8.0 8.5
B7 8.5 9.0
B8 9.0 9.5
B9 9.5 10.0
L1 10.0 11.0
Notes:
Tolerance of Luminous flux: ±11%
Bin Range of Forward Voltage
Bin Code Min. Max. Unit Condition
35 2.8 2.9
V IF=150mA
36 2.9 3.0
37 3.0 3.1
38 3.1 3.2
39 3.2 3.3
40 3.3 3.4
41 3.4 3.5
Note:
Tolerance of Forward Voltage: ±0.1V.
Dominant Wavelength Bins
Bin Code Min. Max. Unit Condition
B50 445 450 nm IF=150mA
B51 450 455
Notes:
Dominant / Peak wavelength measurement tolerance: ±1nm.
Forward Voltage Shift (V)
Fig.1 — Forward Voltage Shift vs.
Junction Temperature
005
I
000
\\\ E‘I
\ m
005 g
\\ a;
\ E n
010 m
=
015 g n
E
020 3 D
.E’
025 E n
a;
030 l:
25 35 45 55 $5 75 85 95 105 115 D
T] - Junction Tempemure (° C)
Evevhqht All mg
wed Relea
DATASHEET
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
4
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
Spectrum Distribution
360 400 440 480 520 560 600
0.0
0.2
0.4
0.6
0.8
1.0
Relative Luminous Intenstiy
Wavelength(nm)
Typical Electro-Optical Characteristics Curves
25 35 45 55 65 75 85 95 105 115
-0.30
-0.25
-0.20
-0.15
-0.10
-0.05
0.00
0.05
Forward Voltage Shift
(
V
)
Tj - Junction
Temperature
(
o
C
)
0 15 30 45 60 75 90 105 120 135 150 165 180
0.0
0.2
0.4
0.6
0.8
1.0
1.2
Relative Luminous Intensity
Forward Current(mA)
Fig.1 – Forward Voltage Shift vs.
Junction Temperature
Fig.2 - Relative Radiometric Power
vs. Forward Current
Fig.3 - Relative Luminous Intensity vs.
Junction Temperature
1.2
1.0 ‘
\
0.8
0.6
0.4
0.2
D.
Relative Luminous Flux
U
2535455565758595106115
fi-WmTermeMT)
Fig.5 — Max. Driving Forward Current vs.
Soldering Temperature
Rth j—s=21 ‘C/w
21a
I80
2
5 I50
E mi
5
0 an
'2
g on
.2
:m
a
U 2|) 40 ED 50 mo
Soldering Temperature (00)
Everllqht All
IF-Forward Cu rrent(m A)
§§§
QQ
§
Messages
DATASHEET
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
5
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
Typical Electro-Optical Characteristics Curves
25 35 45 55 65 75 85 95 105 115
0.0
0.2
0.4
0.6
0.8
1.0
1.2
Tj - Junction
Temperature(
o
C
)
Relative Luminous Flux
2.52.62.72.82.93.03.13.23.33.4
0
15
30
45
60
75
90
105
120
135
150
165
180
TS=25
o
C
IF-Forward Current(mA)
VF- Forward Voltage
(
V
)
0 20406080100
0
30
60
90
120
150
180
210
Forward Current (mA)
Soldering Temperature
(
oC
)
0.7
0.8
0.9
1.0
0.10.30.5 0.2 0.4
80°
90°
0.6
50°
60°
70°
40°
20°0° 10°
30°
Fig.3 - Relative Luminous Intensity vs.
Junction Temperature
Fig.4 - Forward Current vs. Forward
Voltage
Fig.5 – Max. Driving Forward Current vs.
Sol
d
ering Temperature
Rth
j
-s=21
。
C/W
Fig.6 – Radiation Diagram
\arity
u
A
, v10. w
30:
DATASHEET
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
6
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
Package Dimension
Note:
Tolerance unless mentioned is ±0.15 mm; Unit = mm
5
XXXXXXXXXXXXXXXXXX
W-HflflW-HflflW-HflflW-Eflfl
P/ xxxxxxxxxx
mummimmmmimmmmimmmmimmm
LOT no:Y15u71sxxx-xxxxxxxxxx-xxxxxxxxxx
WI||||\|HI|III|I|IHIIHIIHIIHIIHHIIHII I||
ow 0123456789 HU xx
HIIII I\|||\ IHIHIIIIHI
CA XXXXXXXXXX RE XX
RE "CE: BTPYYMMDDXXXXX
W\|\IIWII\|\|HH|I\\II\IIII\
MSIrX MADE IN XXXXXX
¢IJ.UI 0,6 /////
/
¥FUfl9a
UBSUBM
——I3.o:E
——I5.4£1.0
DATASHEET
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
7
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
Moisture Resistant Packing Materials
Label Explanation
‧CPN: Customer’s Product Number
‧P/N: Product Number
‧QTY: Packing Quantity
‧CAT: Luminous Intensity Rank
‧HUE: Dom. Wavelength Rank
‧REF: Forward Voltage Rank
‧LOT No: Lot Number
Reel Dimensions
Note:
Tolerances unless mentioned ±0.1mm. Unit = mm
(1') '
>6
(777+
Polarity
3.50:0.05
8.01:0.2
‘:l
3.75:0.10
0.95:0.10
DATASHEET
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
8
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
Carrier Tape Dimensions: Loaded Quantity 4000 pcs. Per Reel
1.5+0.1
Progressive direction
Note:
Tolerance unless mentioned is ±0.1mm; Unit = mm
Moisture Resistant Packing Process
Label Aluminum moisture-proof bag Desiccant Label
DATASHEET
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
9
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
Reliability Test Items and Conditions
The reliability of products shall be satisfied with items listed below.
Confidence level:90%
LTPD:10%
No. Items Test Condition Test Hours/Cycles Sample Size Ac/Re
1 Reflow Soldering
Temp. : 260℃/10sec. 6 Min. 22 PCS. 0/1
2 Thermal Shock
H : +100℃ 20min
∫ 10 sec
L : -10℃ 20min
200 Cycles 22 PCS. 0/1
3 Temperature Cycle
H : +100℃ 30min
∫ 5 min
L : -40℃ 30min
200 Cycles 22 PCS. 0/1
4 High Temperature/Humidity
Storage Ta=85 ℃,85%RH 1000 Hrs. 22 PCS. 0/1
5 High Temperature/Humidity
Operation
Ta=85 ℃,85%RH,
IF = 10mA 1000 Hrs. 22 PCS. 0/1
6 Low Temperature Storage Ta=-4 0℃ 1000 Hrs. 22 PCS. 0/1
7 High Temperature Storage Ta=85 ℃ 1000 Hrs. 22 PCS. 0/1
8 Low Temperature
Operation Life
Ta=-4 0℃,
IF = 180 mA 1000 Hrs. 22 PCS. 0/1
9 High Temperature
Operation/ Life#1
Ta=25 ℃,
IF = 180 mA 1000 Hrs. 22 PCS. 0/1
10 High Temperature
Operation/ Life#2
Ta=55 ℃,
IF =180mA 1000 Hrs. 22 PCS. 0/1
11 High Temperature
Operation/ Life#3
Ta=85 ℃,
IF = 100 mA 1000 Hrs. 22 PCS. 0/1
Above255 b fi\ FZGDt Max
305ec Max 105ec Mix
3UsecMax
6UsecMax
Above 217
60-450 sec.
Reheai ng
1 50~200 C
60~1205€G
DATASHEET
SMD Middle Power LED
67-21S/NB3C-D4555B4L12835Z15/2T
10
Copyright © 2016, Everlight All Rights Reserved. Release Date: 20.Apr, 2016. Issue No: DSE-0012849_Rev.4
www.everlight.com
Precautions for Use
1. Over-current-proof
Customer must apply resistors for protection; otherwise slight voltage shift will cause big current change (Burn out will
happen).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2.2 Before opening the package: The LEDs should be kept at 30℃ or less and 90%RH or less.
2.3 After opening the package: The LED's floor life is 168 Hrs under 30℃ or less and 60% RH or less. If unused LEDs
remain, it should be stored in moisture proof packages.
2.4 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the storage time, baking
treatment should be performed using the following conditions.
Baking treatment: 60±5℃ for 24 hours.
3. Soldering Condition
3.1 Pb-free solder temperature profile
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the LEDs during heating.
3.4 After soldering, do not warp the circuit board.
4. Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 350℃ for 3 seconds within once in less than the
soldering iron capacity 25W. Leave two seconds and more intervals, and do soldering of each terminal. Be careful
because the damage of the product is often started at the time of the hand solder.
5. Repairing
Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, a double-head soldering
iron should be used (as below figure). It should be confirmed beforehand whether the characteristics of the LEDs will or
will not be damaged by repairing.