Laird Thermal Systems, Inc. 的 430759-512 规格书
THERMAL
a . SYSTEMS
L34
‘ [3401
(+)RED
% / 1. a MG 22
‘9‘; $4,, [3091 TEFLON INSULATED
v. 9) ‘ 6.01152] LENGTH
(-1 BLUE
1‘13 THICKNESS
COLD [30.0] 0I095[2.$A1)
FACE fix
m
HOT FACE T
Ceramic Material: Alumina (N103)
Solder Construction: Ias'c Bismuth rm (BiSn) INCHES [ MM]
UltraTEC™ UT Series UT11-12-F2-3030-TA-RT-W6
MFG Part Number: 430759-512
The UT11-12-F2-3030-TA-RT-W6 is a high heat flux density
thermoelectric cooler. The thermoelectric module is assembled with a
large number of semiconducting thermoelectric couples to achieve a
higher heat pumping capacity than standard single stage thermoelectric
coolers. It has a maximum Qc of 88.7 Watts when ΔT = 0 and a
maximum ΔT of 68.9 °C at Qc = 0.
UltraTEC™ UT Series Thermoelectric Cooler
Features
●
High heat pump density
●
Precise temperature control
●
Reliable solid-state operation
●
No sound or vibration
●
DC operation
●
RoHS-compliant
Applications
●
Thermoelectric Coolers and Assemblies for Medical Applications
●
Thermoelectric Coolers for Handheld Cosmetic Lasers
●
Industrial Laser Cooling
●
Peltier Cooling for Digital Light Processors
Note: Allow 0.020 in [0.5 mm] around perimeter of the thermoelectric cooler and lead wire
attachment to accommodate sealant
ELECTRICAL AND THERMAL PERFORMANCE
0.00 2.00 4.00 6.00 8.00 10.00 12.00 14.00
Operating Current (Amps)
0.00
20.00
40.00
60.00
80.00
100.00
Qc (Watts)
Heat Pumped at Cold Side
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 2.00 4.00 6.00 8.00 10.00 12.00 14.00 16.00
Operating Voltage (Volts)
0.00
20.00
40.00
60.00
80.00
100.00
Qc (Watts)
Heat Pumped at Cold Side
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 2.00 4.00 6.00 8.00 10.00 12.00 14.00
Operating Current (Amps)
0.00
2.00
4.00
6.00
8.00
10.00
12.00
14.00
16.00
Operating Voltage (Volts)
Current vs Voltage (I vs V)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
' THERMAL
, Lal , SYSTEMS
UltraTEC™ UT Series UT11-12-F2-3030-TA-RT-W6
MFG Part Number: 430759-512
0.00 2.00 4.00 6.00 8.00 10.00 12.00 14.00
Operating Current (Amps)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 2.00 4.00 6.00 8.00 10.00 12.00 14.00 16.00
Operating Voltage (Volts)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 2.00 4.00 6.00 8.00 10.00 12.00 14.00
Operating Current (Amps)
0.00
50.00
100.00
150.00
200.00
250.00
300.00
Qh (Watts)
Total Heat Dissipated at Hot Side (Qh=Qc+Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 2.00 4.00 6.00 8.00 10.00 12.00 14.00 16.00
Operating Voltage (Volts)
0.00
50.00
100.00
150.00
200.00
250.00
300.00
Qh (Watts)
Total Heat Dissipated at Hot Side (Qh=Qc+Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.0 10.0 20.0 30.0 40.0 50.0 60.0 70.0 80.0
ΔT (°C)
0.00
10.00
20.00
30.00
40.00
50.00
60.00
70.00
80.00
90.00
Qc (Watts)
Heat Pumped at Cold Side (Qc)
Thot = 27 °C | Current = 9.3 Amps
0.0 10.0 20.0 30.0 40.0 50.0 60.0 70.0 80.0
ΔT (°C)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C | Current = 9.3 Amps
THERMAL
La) SYSTEMS
UltraTEC™ UT Series UT11-12-F2-3030-TA-RT-W6
MFG Part Number: 430759-512
SPECIFICATIONS*
FINISHING OPTIONS
SEALING OPTIONS
NOTES
Hot Side Temperature
27.0 °C 35.0 °C 50.0 °C
Qcmax (ΔT = 0)
88.7 Watts 91.4 Watts 96.1 Watts
ΔTmax (Qc = 0)
68.9°C
71.8°C
77.0°C
Imax (I @ ΔTmax)
10.9 Amps
10.9 Amps
10.8 Amps
Vmax (V @ ΔTmax)
13.6 Volts 14.2 Volts 15.1 Volts
Module Resistance
1.16 Ohms 1.21 Ohms
1.30 Ohms
Max Operating Temperature
80 °C
Weight
11.0 gram(s)
* Specifications reflect thermoelectric coefficients updated March 2020
Suffix
Thickness
Flatness / Parallelism
Hot Face
Cold Face
Lead Length
TA
2.413 ±0.025 mm
0.095 ± 0.001 in
0.025 mm / 0.025 mm
0.001 in / 0.001 in
Lapped
Lapped
152.4 mm
6.00 in
Suffix
Sealant
Color
Temp Range
Description
RT
RTV
White
-60 to 204°C
Non-corrosive, silicone adhesive
1.
Max operating temperature: 80°C
2.
Do not exceed Imax or Vmax when operating module
3.
Reference assembly guidelines for recommended installation
Any information furnished by Laird and its agents, whether in specifications, data sheets, product catalogues or otherwise, is believed to be (but is not warranted as
being) accurate and reliable, is provided for information only and does not form part of any contract with Laird. All specifications are subject to change without notice.
Laird assumes no responsibility and disclaims all liability for losses or damages resulting from use of or reliance on this information. All Laird products are sold
subject to the Laird Terms and Conditions of sale (including Laird’s limited warranty) in effect from time to time, a copy of which will be furnished upon request.
© Copyright 2020 Laird Thermal Systems GmbH. All Rights Reserved. Laird, Laird Technologies, Laird Thermal Systems, the Laird Logo, and other word marks and
logos are trademarks or registered trademarks of Laird Limited or an affiliate company thereof. Other product or service names may be the property of third parties.
Nothing herein provides a license under any Laird or any third party intellectual property rights.
Date: 04/24/2020