Pulse Electronics 的 PG0871NL Series 规格书
‘3
‘3
‘3
e
P682.F (08/16)1 pulseelectronics.com
SMT Power Inductors
Flat Coils – PG0871NL series
Electrical Specifications @ 25°C — Operating Temperature -40°C to +130°C 1
NOTES:
1. Actual temperature of the component during system operation(ambient plus
temperature rise) must be within the standard operating range.
2. Inductance at Irated is a typical inductance value for the component taken at rated
current.
3. The rated current as listed is either the saturation current (@ 25°C) or the heating
current depending on which value is lower.
4. The DCR of the part is measured at an ambient temperature of 20°C±3°C from point a
and b as shown below on the mechanical drawing.
5. The saturation current, Isat, is the current at which the component inductance drop by
20% (typical) at an ambient temperature of 25°C. This current is determined by placing
the component in the specified ambient environment and applying a short duration
pulse current (to eliminate self-heating effect) to the component.
6. The heating current, Idc, is the DC current required to raise the component
temperature by approximately 40°C. The heating current is determined by mounting
the component on a typical pcb and applying current for 30 minutes. The temperature
is measured by placing the thermocouple on top of the unit under test. Take note
that the components’ performance varies depending on the system condition.
IT is suggested that the component be tested at the system level, to verify the
temperature rise of the component during system operation.
7. Core loss approximation is based on published core data:
Core Loss = K1 * (f)1.324 * (ΔB)2.422 in mW
K1 = 71.56 E-4
ΔB = K2 * Vusec in mT
f = switching frequency in MHz
K1 & K2 = core loss factors
V = Voltage across the component in V
Vusec = V * D /f
D = Duty cycle
8. Unless otherwise specified, all testing is made at 100kHz, 0.1Vac
9. Optional Tape & Reel packaging can be ordered by adding a “T” suffix to the part
number (i.e. PG0871.222NL becomes PG0871.222NLT). Pulse complies to industry
standard tape and reel specification EIA481. The tape and reel for this product has a
width(W=16.0mm), pitch(Po=12.0mm) and depth (Ko=6.8 mm).
10. The core is a conductive material so care should be taken when mounting this
component over an exposed via or if the voltage across the terminals exceeds
24V. Trickle current through the core material may generate additional losses and
potential overheating. Please contact Pulse to discuss an alternative solution if
required.
Current Rating: up to 28Apk
Inductance Range: 0.46uH to 10.5uH
Height: 6.4mm Max
Footprint: 7.6mm x 7.4mm Max
Part
Number
Inductance
@Irated 2
(µH TYP)
Irated 3
(A)
Controlled Electical Specs Saturation Current Isat 5
(A TYP) Heating Current 6
Idc
(A TYP)
Core Loss 7
Factor
(K2)
DCR 4
(mΩ)
±8%
Inductance
@ 0Adc
(µH ± 20%) 25°C 100°C
PG0871.461NL 0.42 24.0 1.5 0.46 28.0 25.0 24.0 14.196
PG0871.681NL 0.64 19.0 2.3 0.68 24.5 20.0 19.0 10.647
PG0871.821NL 0.71 19.0 2.3 0.82 21.0 18.0 19.0 10.647
PG0871.102NL 0.80 17.5 2.3 1.00 17.5 15.5 19.0 10.647
PG0871.152NL 1.20 13.5 4.4 1.5 14 12.5 13.5 8.517
PG0871.222NL 2.00 9.5 7.6 2.20 12.0 10.5 9.5 7.098
PG0871.332NL 3.00 7.1 13.5 3.30 10.5 9.5 7.1 5.324
PG0871.472NL 4.50 6.7 17.0 4.70 9.3 8.0 6.7 4.259
PG0871.682NL 6.40 5.8 20.0 6.80 7.8 6.5 5.8 3.549
PG0871.922NL 8.80 4.9 30.0 9.20 6.7 5.5 4.9 3.042
PG0871.103NL 9.50 4.7 31.5 10.50 6.3 5.3 4.7 2.839
@Pulse
Electronics
P682.F (08/16)2 pulseelectronics.com
SMT Power Inductors
Flat Coils – PG0871NL series
Typical Inductance vs DC Bias @25°C and 100°C
0.0
0.2
0.3
0.5
0.6
0.8
0.9
1.1
1.2
1.4
1.5
1.7
1.8
2.0
2.1
2.3
2.4
0246810 12 14 16 18 20 22 24 26 28 30 32 34
DC Bias (A)
INDUCTANCE (uH)
.461NL @ 25°C
.461NL @ 100°C
.681NL @ 25°C
.681NL @ 100°C
.821NL @ 25°C
.821NL @ 100°C
.102NL @ 25°C
.102NL @ 100°C
.222NL @ 25°C
.222
.152NL @ 25°C
.152NL @ 100°C
NL @ 100°C
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
6.5
7.0
7.5
8.0
8.5
9.0
9.5
10.0
10.5
11.0
0.01.0 2.03.0 4.05.0 6.07.0 8.09.0 10.0 11.0 12.0
DC Bias (A
)
INDUCTANCE (uH)
.332NL @ 25°C
.332NL @ 100°C
.472NL @ 25°C
.472NL @ 100°C
.682NL @ 25°C
.682NL @ 100°C
.922NL @ 25°C
.922NL @ 100°C
.103NL @ 25°C
.103NL @ 100°C
Typical Inductance vs DC Bias @25°C and 100°C
3
Dimensions: Inches
mm
Unless otherwise specified,
all tolerances are ± .010
0,25
Weight .........................1.1 grams
Tape & Reel ......................700/reel
FRONT VIEW
TOP VIEW
DATE CODE
MFG. LOCATION
XXXNL
BOTTOM VIEW
X(Refer to table below)
PA RT NUMBER
PG0871.461NL
PG0871.681NL
PG0871.821NL
PG0871.102NL
PG0871.222NL
PG0871.332NL
PG0871.472NL
PG0871.682NL
PG0871.922NL
PG0871.103NL
1.2mm
1.2mm
1.2mm
1.2mm
0.9mm
0.8mm
0.8mm
0.8mm
0.6mm
0.6mm
X(Ref.)
.173
.055
.080
.299
.291
.252
6.40
.004
0.10
.118
ab
.100
.080
2.00 REF.
.138
3.50 REF.
.100
2.50 REF.
.102
2.60 REF.
REF.
REF.
SUGGESTED LAND PATTERN
(REFERENCE ONLY)
2.50 REF.
3.00 REF.
MAX 7.40
MAX
7.60 MAX
2.00
.071
1.80
1.40
4.40
3
12
* Pin 3 is for mechanical support only and
has no internal electrical connection.
Mechanicals Schematics
For More Information
Pulse Worldwide
Headquarters
12220 World Trade Drive
San Diego, CA 92128
U.S.A.
TEL: 858 674 8100
FAX: 858 674 8262
Pulse Europe
Pulse Electronics GmbH Am
Rottland 12
58540 Meinerzhagen
Germany
Tel: 49 2354 777 100
Fax: 49 2354 777 168
Pulse China Headquarters
B402, Shenzhen Academy of
Aerospace Technology Bldg.
10th Kejinan Road
High-Tech Zone
Nanshan District
Shenzhen, PR China 518057
Tel: 86 755 33966678
Fax: 86 755 33966700
Pulse North China
Room 2704/2705
Super Ocean Finance Ctr.
2067 Yan An Road West
Shanghai 200336
China
Tel: 86 21 62787060
Fax: 86 2162786973
Pulse South Asia
135 Joo Seng Road
#03-02
PM Industrial Bldg.
Singapore 368363
Tel: 65 6287 8998
Fax: 65 6287 8998
Pulse North Asia
3F, No. 198
Zhongyuan Road
Zhongli City
Taoyuan County 320
Taiwan R. O. C.
Tel: 886 3 4356768
Fax: 886 3 4356823 (Pulse)
Fax: 886 3 4356820 (FRE)
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product names mentioned herein may be trademarks
or registered trademarks of their respective owners. © Copyright, 2016. Pulse Electronics, Inc. All rights reserved.