Pulse Electronics 的 P820x Series 规格书
@ Pulse
Electronics
powzn
Chm-w
®®®®®
o
a:
.9
RECoMMENDEn mafi‘ F ‘ Lao
PAnuvuuv m ‘27 uao .
\ H Fm
m1 m3 7 3m
‘7 Tl 2?
2 use
an: H M m 77“?
5|: W/ , , ‘ \ \ \ \ 7
.0 Z
mm 0.25
I I powerpu‘see‘ectromcs com PC2005 (02/18)
1power.pulseelectronics.com PC2005 (02/18) http://www.power.pulseelectronics.com/contact
SMT Current Sense Transformer
P820X Series
Height: 5.5mm Max
Footprint: 8.4mm x 7.2mm Max
Current Rating: up to 10A
Frequency Range: 20kHz to 1MHz
Lower Primary DCR version available: PA1005.XXX series
Electrical Specifications @ 25°C - Operating Temperature -40°C to +130°C
Part
Number
Turns
Ratio
Current
Rating
(A)
Secondary
Inductance
(mH MIN)
DCR (mΩ MAX) Hipot
(VRMS)Primary
(8-7)
Secondary
(1-3)
P8202NL 1:20 10 0.08 6 550 500
P8203NL 1:30 10 0.18 6 870 500
P8204NL 1:40 10 0.32 6 1140 500
P8205NL 1:50 10 0.50 6 1500 500
P8206NL 1:60 10 0.72 6 2250 500
P8207NL 1:70 10 0.98 6 4700 500
P8208NL 1:100 10 2.00 6 5500 500
P8209NL 1:125 10 3.00 6 6500 500
Notes:
1. The temperature of the component (ambient temperature plus temperature rise) must be
within the specified operating temperature range.
2. The maximum current rating is based upon temperature rise of the component and
represents the DC current which will cause a typical temperature rise of 40C with no airflow.
3. To calculate the value of the terminating resistor (Rt) use the following formula:
Rt (Ω) = Vref * N / (Ipeak_primary)
4. The peak flux density of the device must remain below 2000 Gauss. To calculate the peak
flux density for uni-polar current use following formula:
BPK = 37.59 * VREF * (Duty_Cycle_Max) * 10 / (N * Freq_kHz)
* for bi-polar current applications divide BPK (as calculated above) by 2.
5. Part number P8222 to P8229 are reverse polarity versions of P820X.
6. Optional Tape & Reel packaging can be ordered by adding a “T” suffix to the part
number (i.e. P8202NL becomes P8202NLT). Pulse complies to industry standard
tape and reel specification EIA481.
7. The “NL” suffix indicates an RoHS-compliant part number. Non-NL suffixed parts are
not necessarily RoHS compliant, but are electrically and mechanically equivalent to
NL versions. If a part number does not have the “NL” suffix, but an RoHS compliant
version is required, please contact Pulse for availability.
5
6, 7
2
PXXXXNL
Mechanical Schematic
.215
5.50MAX
Weight ............................0.34 grams
Tray .......................................120/tray
Tape & Reel .........................900/reel
Coplanarity ..................0.004 inches
Dimension: Inches
mm
.010
0,25
Unless otherwise specified, all tolerances are ±
APPLICATION CIRCUIT
Isecondary
Iprimary
Vref
RT
1
8
7
1
3
(19 Pulse
Electronics
powax
SMT Current Sense Transformer
P820X Series
power.pulseelectronics.com http://www.power.pulseelectronics.com/contact
Pulse Worldwide
Headquarters
15255 Innovation Drive Ste 100
San Diego, CA 92128
U.S.A.
Tel: 858 674 8100
Fax: 858 674 8262
Pulse Europe
Pulse Electronics GmbH
Am Rottland 12
58540 Meinerzhagen
Germany
Tel: 49 2354 777 100
Fax: 49 2354 777 168
Pulse China Headquarters
Pulse Electronics (ShenZhen) CO., LTD
D708, Shenzhen Academy of
Aerospace Technology,
The 10th Keji South Road,
Nanshan District, Shenzhen, P.R.
China 518057
Tel: 86 755 33966678
Fax: 86 755 33966700
Pulse North China
Room 2704/2705
Super Ocean Finance Ctr.
2067 Yan An Road West
Shanghai 200336
China
Tel: 86 21 62787060
Fax: 86 2162786973
Pulse South Asia
3 Fraser Street
0428 DUO Tower
Singapore 189352
Tel: 65 6287 8998
Fax: 65 6280 0080
Pulse North Asia
1F, No.111
Xiyuan Road
Zhongli District
Taoyuan City 32057
Taiwan (R.O.C)
Tel: 886 3 4356768
Fax: 886 3 4356820
For More Information
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product names mentioned herein may
be trademarks or registered trademarks of their respective owners. © Copyright, 2018. Pulse Electronics, Inc. All rights reserved.
PC2005 (02/18)
2