MACOM Technology Solutions 的 MBC50-x Series 规格书
MACOMW
E12
E13
B14
www macom cum
mtg acnm om/suggun
MNOS Series Capacitor Beam Leads
Rev. V1
MBC50-x Series
1
1
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0015548
1
Features
Low Leakage Current
Low Insertion Loss
Excellent Long Term Stability
Description
The MBC50-x Series capacitors utilize a silicon
nitride dielectric over a thermally grown silicon
dioxide base. The resultant composite dielectric
exhibits low leakage current and insertion loss with
excellent long-term stability. The temperature
coefficient of capacitance is typically +55 ppm / ºC.
Electrical Specifications: TA = +25°C
Part #
Total
Capacitance
(CT)
Voltage
(DWV)
Reverse
Current
(IR)
Temperature
Coefficient
(TCC) Package
pF V mΩ ppm / °C
±20% Typ. Min. Min. Typ.
MBC50-1B12 1 50 1000 +55 B12
MBC50-2B12 2 50 1000 +55 B12
MBC50-3B12 3 50 1000 +55 B12
MBC50-4B12 4 50 1000 +55 B12
MBC50-6B12 6 50 1000 +55 B12
MBC50-8B12 8 50 1000 +55 B12
MBC50-10B12 10 50 1000 +55 B12
MBC50-15B12 15 50 1000 +55 B12
MBC50-20B12 20 50 1000 +55 B12
MBC50-33B13 33 50 1000 +55 B13
MBC50-47B13 47 50 1000 +55 B13
MBC50-68B13 68 50 1000 +55 B13
MBC50-82B13 82 50 1000 +55 B13
MBC50-100B13 100 50 1000 +55 B13
MBC50-0.2B14 0.2 50 1000 +55 B14
MBC50-1.0B14 1.0 50 1000 +55 B14
MBC50-1.5B14 1.5 50 1000 +55 B14
MBC50-2.0B14 2.0 50 1000 +55 B14
Test Conditions 1 MHz 25 V -55°C - +200°C
MACOMW
* * #:3300233? *{F7 a 55 [0 m4]
7, a 25 [o 006]
s [o 2031Mm F 3 5 a 0391
«if 1 z [a 030]
33 0955 15 0331 Max
34 [a 864] L[ 1 \ Back
; ‘13[D3301Max PLemnanamo 013]
Eackaew
12 0 559
18 [U 457]
Blu ZUSIMIH “55 B014
z ”IF m‘fmsi
[ 3 5 a flag}
1 2 [003D]
I‘
45 [1 1431Max
SO
65 I 6 I
50 [1 524] Bzck
V JI— Lessmanuslumz]
BackVIew
gglggggl— 055 0014
l—a [u 076] Min 1 0 25 [0 005]
f + 54—13232;
15 o 381 T
14 [o 356] 9 [a 229] Max
L Back
_ L55[0140]Max JP Le§man05[fl,013]
Backa
www macum wm
1mg /www.macnm.comlsuggon
MNOS Series Capacitor Beam Leads
Rev. V1
MBC50-x Series
2
2
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0015548
2
Outline Packages
B12
B13
B14
mils (mm)
mils (mm)
mils (mm)
MACOM
www macum com
Img Ilwww macnm com/suggnn
MNOS Series Capacitor Beam Leads
Rev. V1
MBC50-x Series
3
3
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0015548
3
MACOM Technology Solutions Inc. All rights reserved.
Information in this document is provided in connection with MACOM Technology Solutions Inc ("MACOM")
products. These materials are provided by MACOM as a service to its customers and may be used for
informational purposes only. Except as provided in MACOM's Terms and Conditions of Sale for such products or
in any separate agreement related to this document, MACOM assumes no liability whatsoever. MACOM
assumes no responsibility for errors or omissions in these materials. MACOM may make changes to
specifications and product descriptions at any time, without notice. MACOM makes no commitment to update
the information and shall have no responsibility whatsoever for conflicts or incompatibilities arising from future
changes to its specifications and product descriptions. No license, express or implied, by estoppels or otherwise,
to any intellectual property rights is granted by this document.
THESE MATERIALS ARE PROVIDED "AS IS" WITHOUT WARRANTY OF ANY KIND, EITHER EXPRESS OR
IMPLIED, RELATING TO SALE AND/OR USE OF MACOM PRODUCTS INCLUDING LIABILITY OR
WARRANTIES RELATING TO FITNESS FOR A PARTICULAR PURPOSE, CONSEQUENTIAL OR
INCIDENTAL DAMAGES, MERCHANTABILITY, OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR
OTHER INTELLECTUAL PROPERTY RIGHT. MACOM FURTHER DOES NOT WARRANT THE ACCURACY
OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN
THESE MATERIALS. MACOM SHALL NOT BE LIABLE FOR ANY SPECIAL, INDIRECT, INCIDENTAL, OR
CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION, LOST REVENUES OR LOST PROFITS,
WHICH MAY RESULT FROM THE USE OF THESE MATERIALS.
MACOM products are not intended for use in medical, lifesaving or life sustaining applications. MACOM
customers using or selling MACOM products for use in such applications do so at their own risk and agree to
fully indemnify MACOM for any damages resulting from such improper use or sale.