5646534 规格书
r778 7
6 5 4 3 2 T
THT‘; DRAWN; TS uN-JULTSHEU NELEAaEu FUR nULTUATTm r ‘7 WC ”KT REVTSTOAS
‘ © CCPVPTCHT , 3V TVCO ELECTFOWCS COFDORATTON ALL R‘SHTS 1ESERVED A :, {I O P LTR' DEfiCRTF’T‘OV DATE WW )1an
A REV PER ECRBOOBOTT592 22wszcoe JY SY
‘ R: ECR‘iTQHDTQOBA TSSEPTD DP QW
b d T
CONTACT DTNENSTONS Z O C C
‘ CONNECTOR ASSEMBLY SCALE 5n C B B B B B C
D D
‘ EXAMBLABY LOADED A 2 C B B B B B C
3 C B B B B B C
T 4 C B B B B B C
3.7 REF
5 C B B B B B C
‘ Ttfiltfiltfiltfiltfiltfiltfil‘ CE 9 CBBBBBC
‘ BBBBBBB WWW, ‘ 7 CBBBBBC
7 [E] [E] [E] [E] [E] [El DU AREA ) 7
IEEJ‘ 5E3 [E] 5E3 [a] 5&3 FEET 8 C B B B B B C
T Enqtfilrfiltfiltfilrfilpfl 37W WLW 9 C B B B B B C
Eflfifiltfiltfilfifijfl ' W "0'20 O BBBBB
g; B can can can can Ira; CE ,
E [E] [E] [E] [E] BE] CH; ACTTON PTNJ—fl <—> CONTACT AREA ’ 2 B B B B B
AR
T Ltfilrfintfiltfilrfili EA ’5 BBBBB
\ 430 [E] [E] 5E3 [E] [El 43.9ig'? REE LTNE T4 C B B B B B C A
‘4 [E] [E] [E] [E] [El “' P EEATTNC PLANE CONNECTOR A!
E‘ [El @3 [El @ 5E3 I: ’ b C B B B B B C
‘ figgggggfl ”6 C B B B B B C
LBBBJBBBZBJ ’/ CBBBBBC
T 7 W333? B wmmm
En] [E]
‘ IKE]: [El $3 Q} $3 $3 $1 T8 C B B B B B C 7
[UJ‘EEJEEJEEJEEJEEJIW 20 C B B B B B C
‘ % E E g E E 3% 2T C B B B B B C
_ _ 22 C B B B B B O
A 10
‘ 7R A
‘ H 5 D D H
T3 4&8?
‘ RECOMMENDED BCBiHOLE LAYOUT PLATED THRU HOLES PARAMETERS
‘ L7LL@U@U@U@U@U@U@ L COMPONENT S‘DE SHOWN REFERENCE ARRLTCATTON SPECTETCATTON
T T
7 «79.0 7
A 15.4iOJ A
‘ <78 spaces="" @="" t="" too="" t="" 8="" spaces="" @="" t="" 6="" t2="" 454553444="" 2.0="" :="" t60="" 20="" :="" too="" 2="" 5="" 12="" 56455344="" ‘="" f="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" 2="" 4="" 5646534’4="" e="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" 2="" 3="" 56465344="" ‘="" d="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" ftntch="" bart="" a="" c="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" 6p:ces2(s®="" j="" nvmber="" a="" ‘="" b="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" a="" thts="" drawtng="" ts="" a="" conrclled="" documew,="" ”g="" carbo="" mw”="" etyco="" tym:="" etbmems="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" 0="" www="" mmebm»="" chepsrtpper="" :mw”="" ehcmnl“="" h‘w‘w‘j="" ”“="" '7“="" 3m="" 2="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" w="" cthwse="" in”:="" :iénicfiffig‘="" mam="" we="" male="" assenbly,="" zbpack="" 2vr'm="" hm="" a="" a="" \‘="" 22="" @eflfix="" :="" 7="" ioz="" aw‘lleekileeboaz="" type="" 2/3="" a}="" o="" ’t="" a="" in,"="" h="" 1="" 14715029="" stze="" cage="" :an="" drawng="" no="" 7="" restrtcted="" t0="" ‘="" mma="" t‘n‘shsee="" table="" ww="" 7="" at="" oo//9©="-564633" 7="" clstomer="" jrawnc="" sw="" tt="" she“="" ’="" 0f2="" w="" b="" am:="" 4305="" rev="" ywmcoc="">78>—>
P
8
C)
THT: ur9> BDWBD
MATERTAL:
CONTACT: PHOSPHOR BRONZE.
HOUSTNC: CLASSPFTLLED POLYESTER.
GENERAL PLATTNC SPECTFTCATTON: UNDERPLATTNC
(ENTTRE CONTACT): T,27pm MTN NTCKEL AND ACTTON
PTN: 0.5pm MTN TTN.
FOR PLATTNC OF MATTNG SURFACES SEE APPLTCABLE
SPECTFTCATTON REFERENCE FOR EACH DASH NUMBER.
CONFORMS TO ALL TESTTNG ACCORDTNG TO TEC 6TO76747TOT
PERFORMANCE LEVEL 2.
CONFORMS TO ALL TESTTNG ACCORDTNG TO TEC 6TO76747TOT
PERFORMANCE LEVEL T.
CONNECTOR TESTED AND OUALTFTED AGATNST TELCORDTA GR7T2T77CORE OUALTTY LEVEL 3,
CENTRAL OFFTCE APPLTCATTONS,
CONNECTOR TESTED AND OUALTFTED AGATNST TELCORDTA GR7T2T77CORE OUALTTY LEVEL 3,
UNCONTROLLED ENVTROMENT APPLTCATTONS.
CONNECTOR MARKED WTTH PART NUMBER AND DATE CODE,
ADDTTTONAL CHARACTERS OR MARKTNCS, AS WELL AS THE LOCATTON OF THE MARKTNGS,
MAY BE ADDED FOR TRACEABTLTTY BASED UPON MANUFACTURERS DTSCRETTON.
PLATEDPTHROUGH HOLES AT 2X2mm SQUARE CRTD
PATTERN DEFTNED BY CONTACT LAYOUT.
FOR ACTUAL PTN LOADTNG SEE "CONTACT LAYOUT".
FOR ACTUAL PTN DTMENSTONS SEE "CONTACT DTMENSTONS".
TO BE MEASURED AT BOTTOM OF SHROUD.
CONNECTOR LUBRTCATED WTTH BELCORE APPROVED LUBRTCANT,
TECHNTCAL REFERENCE: TRPNWTPOOT2T7 TSSUE T, SEP T992.
Loc
A)
m