Tripp Lite 的 P782-010-HA 规格书
TRIPP°LITE
H
H
Specifications
HDMI KVM Cable Kit - 4K HDMI, USB 2.0, 3.5 mm
Audio (M/M), Black, 10 ft. (3.05 m)
MODEL NUMBER: P782-010-HA
Convenient 3-in-1 cable kit connects a computer or server with HDMI, USB and/or 3.5 mm ports to a
compatible Tripp Lite KVM switch.
Features
10-ft. (3.05 m) Cables Connect Your Computer's HDMI, USB and Audio Ports to a Tripp Lite KVM
SwitchThis HDMI cable kit includes three cables for connecting your computer to a KVM switch.
Recommended for the Tripp Lite B024-HU08 and B024-HU16 KVM switches, the kit saves you money
and cuts down on unnecessary clutter by combining necessary cables into one convenient bunch.
HDMIThe HDMI cable lets you view the video content of your computer via the console's connected
monitor. It supports Ultra HD resolutions up to 3840 x 2160 (@ 30 Hz) for crystal-clear 4K x 2K video.
USBThe USB cable connects the KVM switch's USB-B port to your computer's USB-A port. It enables you
to control all connected computers from one centralized keyboard/mouse, while also accessing external
flash drives, printers, scanners or other devices connected to the switch's USB peripheral ports. The cable
supports USB 2.0 data transfer speeds up to 480 Mbps.
3.5 mm AudioThe 3.5 mm stereo cable connects external multimedia speakers, a microphone or
headphones and share them between computers.
Quality Construction Provides Superior Signal TransferIntegral strain relief gives the cables extra
flexibility, reduces stress, and helps the cables move freely without cracking or breaking loose from the
connectors. Foil and braid shielding delivers reliable, error-free signal quality and protection from EMI/RFI
line noise that can distort or destroy data. Molded gold-plated connectors with gold-plated contacts
provide maximum conductivity and minimum data loss to guarantee a clear transmission free of
interference.
Highlights
Includes 10-ft. (3.05 m) HDMI,
USB 2.0 A/B and 3.5 mm stereo
audio cables in one kit
●
Integral strain relief helps cables
move freely without stress or
cracking
●
Foil/braid shielding protects
against EMI/RFI line noise that
can distort or destroy data
●
Gold-plated connectors and
contacts for maximum
conductivity and minimum data
loss
●
Supports UHD resolutions up to
3840 x 2160 (@ 30 Hz) for
crystal-clear 4K x 2K video
●
Applications
Connect an HDMI monitor,
keyboard/mouse and audio
equipment, such as speakers or
a microphone, to your Tripp Lite
KVM switch
●
System Requirements
Computer with USB, HDMI
and/or 3.5 mm ports
●
Tripp Lite B024-HU08 or B024-
HU16 KVM switch
●
Package Includes
P569-010 HDMI cable (M/M), 10
ft.
●
U022-010 USB-A to USB-B
cable (M/M), 10 ft.
●
P312-010 3.5 mm audio cable
(M/M), 10 ft.
●
OVERVIEW
UPC Code 037332252654
1 / 2
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Product Type Cable Kit
Accessories Type Cable Kit
Technology HDMI; Stereo Audio
VIDEO
Max Supported Video Resolution 3840 X 2160 @ 30 Hz
AUDIO
Audio Specification Stereo Audio
PHYSICAL
Color Black
Cable Length (ft.) 10
Cable Length (m) 3.05
Cable Length (in.) 120
ENVIRONMENTAL
Operating Temperature Range 14 TO 122 F (-10 TO 50 C)
Storage Temperature Range 5 TO 140 F (-15 TO 60 C)
Relative Humidity 0 TO 90% RH, Non-Condensing
CONNECTIONS
Side A - Connector 1 HDMI (MALE)
Side A - Connector 2 USB A (MALE)
Side A - Connector 3 3.5MM (MALE)
Side B - Connector 1 HDMI (MALE)
Side B - Connector 2 USB B (MALE)
Side B - Connector 3 3.5MM (MALE)
FEATURES & SPECIFICATIONS
USB Specification USB 2.0 (up to 480 Mbps)
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2