Stewart Connector 的 SS-37200-(028,032) Drawing 规格书
DATE REV ECM APP‘O. BY
274716 B3 I0527 TRM
3446 54 10581 TRM
PLUG EODY
/7 SHIELD
.450 [I165] I:I
NOTES:
( .097 [2270]) I. CONNECTOR MATERIALS:
FRONT NOUSINC PLASTIC: CLEAR POLYCARBONATE, UL DMD
CONTACTS (BI - (.324 [025]) ._ SHIELD: COPPER ALLOY. NICKEL PLATE
a r [296 [753] pm, OPENING CONTACTS: COPPER ALLOY. SEIECTTVE com PLATINC
.040 [ I .02]
2. FOR PRODUCT SPECIFICATION SEE PRDZES’OT.
‘ l T I A a ] 3. CONTACTS TERMINATE SOLID OR STRANDED CONDUCTORS BETWEEN
] A I .037 [0.94] To .042 [1,07] OUTSIDE DIAMETER 0F INSULATION.
187mg] .I95 [4,95] MIN .321 [5.15] ( m [”3] ) ( 24726 AWE)
.260 [6.60]
| ] I I % PLUG OPENING 4. DIMENSIONS AND TOLERANCES COMPLY WITH TIArIOQG STANDARD
I— —I I LI ,_ ‘ FORMERLY FCC/CFR 47, PART 68.
* ATERMINATED PLUC HEICHT: 237 [6 02] 1.005 [0.13],
053 [2.II] MAX .1
.234 [5.94] V
» .300 [7.62]
BAG 0F 25 50 MICRoiINCHES [I.27um] 887372007032
BULK 50 MICRO—INCHES [I.27um] SS*37200*028
CONTACT PLATING
PACKAGE IN MATINC AREA
PART NUMBER
THIRD ANGLE PROJECTION IIIIB Susquehanna Trail SoUIIT
§ @W@]EF GIG" Rock. PA T7327i9I99
a mmmm (7T7) 23577512
« _. MIp: //www.stewanccnnector.com
”0 W 5W DRIVING "“1 MODULAR PLUO SHIELDED
DRAWING IS SUBJECT TO
CHANGE WITHOUT NOTICE
RoHS DIMENSIONS: INCHES [METRIC] THIS ORAwINO AND THE SHBICT MATTER SHOWN THEREON W" W JMB WE 4_ 2_04
UNLESS OTHEWSE 5mm ARE CONFIDENTIAL AND THE PROPRIETARY PROPERTY OF
“HERMES ARE t 005 [n a] STEWART CONNECTOR AND SHALL NOT BE REPRODUCED. Am 3“ WE
ANGLES ARE} ‘. * COPIED. OR USED IN ANY MANNER wITHOUT PRIOR TRITTEN RGC 446704
CONSENT 0F STEWART CONNECTOR. ONE OR MORE US PATENTS m MU REV
sREEr Mn. MAY APPLv TO THIS PRODUCT. FOR DETAILS, PLEASE »
I 0F 1 NS": HTTP: //BELFUSE.CW/STEWART/STEWARTJATENTS/ CT370055 B4
2 ] AutoCAD