Bel Fuse Inc. 的 SI-46014-F Drawing 规格书
IHE INFDRMATIDN CDNTAINED HEREIN IS [ZEINEIDERED
'PRDFRIETARV' TIZI BEL FUSE INC‘ AND SHALL NIZIT BE ROHS
DDPIED, REFRDDUCED EIR DISCLEISED VITHEIUT THE
WRITTEN APPREIVAL EIF BEL FUSE INCT
ELECTRICAL CHARACTERISTICS e ES‘C
LU INDUCTANCE: PM CCHEMATIC ms
(PHA) 35mm MIN 2 0w, IUUKHZ, EMA DC BIAS
(P3»P1) 35M MIN 6 DIV, IUUKHZ, EMA DC BIAS W H In . In
J1 TX+
an TURNS RATIDI E a .
(P6»P4)I(J6»J3) 1CT I ICT 1 37. m P2 F‘lfi m
(P37P1)=(J2»Jl) ICT I ICT I 3x m. p3 J2 Ix»
3C BC RESISTANCE: ICT-1U
(J6-J3)=(JE-J1) 1,5 DHMS W, R“ P" E a W J3 R)”
Au INSERTIDN my PET P5 F”: ,
mow: TD “1an «(In TYP. R117 PS J6 RX?
511 RETURN LEISSI 100 EIHMS SDURDE APPLIED TD J-PINS
1MHZ Tn 30m 718m; MINT J"
enMHz TEI EDMHZ 712m; MIM
NEITE: mo EIHMS CDNNECTED Tn (PAPA) CIR (PliPB) J5
an CRDSS TALKI
lMHz TD 100MHz 7405!}? TYPT J7
7C CDMMDN Tn CDMMDN MDDE ATTENUATTEINT J8
aoMHz TEI 100MHz 735m; TVP. 4X 75 W43
an RISE TIME:
DUTPUT VDLTAGE=1 v PEAK 3.0 n3 MAX
PULSE WIDTH:llEn5 3.0 n: MAX
911 VIIILTAGE VITHSTANDT 1°0on 3W
(m2) Tn (P1,P3> Isuuwns
(J3,J6) Tl] (P4,P6) ISDUVms CHASSIS GRDUND P8
mu EIPERATINE TEMPERATURE RANGEHW'C Tn BS'E
NEITEX:
In PINS UITHDUT ELECTRICAL CnMMECTInM ARE EIMITTEDT
REV. : B IPAGE : a
ORIGINATED BY TITLE PART No, / DRAW'HVG NoI STANDARD Dm‘ [ ] METRIC DIM,
CHEW XSQCEUNIIGA MugJQCk® 81—46014—F TOL, IN INCH AS REFI b— I
DATE ’ ’ . e MAGNETIC
DRAWN BY VERTIEAlLOOESLIELDED FILE NAME IX :2; IEff/1mm] SOLUTIONS
>
THE INFDRMATIDN EDNTAINED HEREIN IS CDNSIDERED
'PRUPRIETARY' TI] BEL FUSE IND AND SHALL NUT BE ROHS
EDPIED, REPRDDUCED [IR DISCLDSED VITHEIUT THE
WRITTEN APPRDVHL [IF BEL FUSE INC.
D680 [1727]
MAXI
fl 012510.010
00 +l [3181085]
P,
Sé‘ .:
E: : MIDgJJDTGk”
d g PartNumber
CN'IRVWWWFC
'7 J5" mu magmmflw NUTESI
1‘ CEINNECTDR MATERIALS:
CwUS
HEIUSING: THERMEIPLASTIC UL94 V~D
0425:0010 [3471025] CEINTACT/SHIELDT CDPPER ALLEY
055:0.qu [3.94:0‘251 SHIELD PLATINGT NICKEL EIR TIN
CEINTACT PLATINC: SELECTIVE GDLD,
50 MICRDPINCHES MINT IN CDNTACT AREA.
O‘E’SIMAQS‘SU a PIN NDT ELECTRICALLY CDNNECTED MAYBE DMITTED‘
[— ' T i SEE ELECTRICAL DRAWING EDR EIMITTED PINS.
fl 3‘ TEILERANCES CDMPLY WITH FCC DIMENSIDN REQUIREMENTS
A
PIN“ “a 4‘ THE PRDDUCT IS RDHS CEIMPLIANT‘
I A , .
:3; chsDL RECDGNIZED — FILE #3174585.
LED 3: 5. THE PART IS RECDMMENDED EEIR WAVE SDLDERING.
YELLW 3 THE SUGGESTED PEAK WAVE SDLDERING CDNDITIDN IS
860%: MAX AND 10 SECEINDS MA><. rev.="" :="" b="" ipage="" ;="" 3="" originated="" by="" mu;="" part="" no.="" drawing="" n0.="" standard="" dim,="" [="" ]="" metric="" dim,="" sandy="" lin="" ®="" tol.="" in="" inch="" as="" ref.="" mm:="" 801842414="" m°9j°ck="" 31460144="" un“.="" ‘="" mm="" [mm]="" el="" magnetic="" 351w="" wen="" un="" 10/100et="" file="" name="" .x="" scm‘="" n/a="" -="" solutions="" j="" vertical,="" shielded="" .xx=".." c—bemm="" pm;="" 2018712704="" 31’46014’f—e‘wg="" xxx="" mus="" @eqsmszn="" ncnnzmnzoau="" this="" document="" is="" electronically="" .enermd.="" this="" is="" a="" conuoued="" copy="" if="" used="" mum-11y="">
THE INFDRMATIDN EEINTAINED HEREIN IS CEINSIDERED
'PRDPRIETARV' TI] BEL FUSE INC AND SHALL NEIT BE RDHS
CDPIED, EEPRDUUCED CIR UIXCLDSED VITHDUT THE
WRITTEN APPREIVAL [IE BEL EUSE INCL
LED SPECIEICATIDN
LED CDLDR VAVELENCTH EDRwARD V (MAX) *(TYP)
DREEN 565 mm 2.5 V 2.2 V
YELLDW 590 nm 2.5 V 2.1 V L
VT
WITH A EDRwARD CURRENT DE 20 mA (TYP) ”2 A A
8 CA W r-I
00. I? 2,
0.050 [1271+ E ‘3 3 E.
- D
00.035r0003 [woLeewLOBI (8) —\ 0050 [1271(7) o E 8 g
-¢0006 PIN #1—\ T- $4; 0' d 3
$006210 003 [01.570081 <2) \‘e="" 41=""> $0
.¢0.006
LED PDLARITY YEL éué GRN
(ENLARGED VIEW) 0.085 [2.16] « +0003 +008
0024 £0.61] ———— “30435 0.000 [$348 0.00 <2) a}="" 0.374="" [9.50]="" .(250006="" $="" {3="" 0.100="" [2.541="" (2)="" l="" 0.450="" [11.43]="" ~="" 423004010003="" [0310210118]="">2)><4) single="" cdldr="" led="" 0.535="" [13591-(250006="" plclbl="" recdmnended="" hdle="" laydut="" seen="" erdm="" cdmpdnent="" side="" \="" all="" centerline="" dinensidns="" are="" easic.="" \="" rev.="" :="" ipage.="" 4="" originated="" by="" mu:="" part="" no.="" drawing="" n0.="" standard="" dim="" [="" ]="" metric="" dm‘="" sandy="" lin="" ®="" tol.="" in="" inch="" as="" ref.="" om:="" 8018-12-04="" m°9j°ck="" 31’46014’f="" unit="" .="" mm="" [mm]="" -="" bb—el="" magnetic="" mum="" by="" 10/100bt="" file="" name="" 4x="" semi="" n/a="" solutions="" ruan="" wenjun="" vertical,="" shielded="" (xx=" obelgmup
DATE 2018712704 81746014713ch .xxx x0005 @EBIZEHM
Dcoozlznzozn
This document is electranicllly “named, This is a command copy if used mum-11y
4)>2)>