TE Connectivity AMP Connectors 的 6469025 规格书
8 6 5 A 3 ? T
T SDR'TTTN” 13 UA=LT3HSHED RELEASED FOR PUEJCA’ ON 2004 LCC EST PEV:SIONS
B RETTTSE73ERECO7T77003TT8 T‘JANTZ AH W
C RETTTSE73ERECO7T870TST79 253mm AP 78
2.5 PEE A 7
TYP 1.5 PEE
K W
A \
T" 5 REE 5 675 PEE
T© , w ‘ °
D ROTT A HEW W W W W WWW{W7W7 a 7 7 ROTT A D
T T T
POTTT B % EEH $3 {EH WW 777 7 7 7777,7 '7’ POTTT PT
7T 7 7 7 7 7 7 7T 7T 7 PO ETC (CPOLTADTAWT
C HEW WWWWWWWAW7W7 “-63 REE a 7 7 POTTC 7T.5?EE
V’)
D WWFW WWW 7 73REE +77777 W7 D T
v "b. ’7 /n
" T P 7 PO‘T‘T D‘o LOROUNDTA
Q_75 REE ?,95j:0 O
A—Mlgg WAX—r7 )TV "TTiC TO
c C
& PEEEPENC E APPLTCATT CW SPEC TTA’T3C59 EOP PECOMMEADE)
PLATED THPL HOLE TAT TMAETER AN? PLATWC THTCKAESSES,
8 A MATEPTAL.
CONTACT ANT) SHTEL? * PHOSPHCR ETPON7E
HO.TSTNC * CLASS ETLLET) POLYESTEP, L,L QAVHO.
A
7 & ETATSH STCAAL TAD SROCND CONTA CTS: 7
NA TWG APEA' NEETS THE PEPEC RA TANC E REQLT TPEMENTS OE
7 AL 7 RCTTLTCT SPECTETCATTOA T38 PO55 BASED ON TELCOPTTA
‘ CRHTPTTHCOPE, APRLTCATTONS TN LTACOVTRC‘LLED
T EVVTPONTEATS
‘ CONPLTA NT PTN AREA 05 TTTT‘ MTN MATTE
TTN OVEP RASE RLATTNC
T & COANECTOP MAPAED "TTTTH )APT NLTNjEP AAD DATE CODE.
7 7 , , 7T 7 T T 7X7 Q & DATUHS AN) BASTC DTMENSTONS ESTAbLTSHED HY COSTONTEP
\ 55C & A THE T‘T"T"O CROLNDS TN EACH COLLT‘TTV APE CC‘HNOVE).
7 7 7 7 7 2 50 BSC & T, ,ONTAC T AREA LTRRTCA TED TTTTA HELLCOPE
B — APPROVE? LLTRPTCANT, TECHATCAL PEEEPAM E: B
TYP GR7TPTT7C0RE, TSSLTE T NOVET/FTEP T995
T A
’ ’ ’ ’ ’ @TE OP TE COANECTWTTY L.TCO TS LOCATE)
0 o 0 o o 0 o 0 o T 07 7 7 7 ¢
0 O O O O O O O O {9
V V V V V V V V V 070 070 070 070 0749
O O O O O O O O %9
O O O O O O O O %)
7 A O O O O O O O O %) 7
T 7T DC
{A A0 015) X T HP
ALL RLATED
THRJ HOLES PECOMMENDED PC BOAPD
LAYOUT, BACKPLANE,
COMPONENT STDE SHOWN
SCALE A: T 3,80 6469025 2
530 6469025 T
A )TVT VT RART AL NEEP A
THIS DRAWING 15 A COVTROLLED TOCTTMEAT ”W“ “JLNZCO‘
ETTTTTTTTTTtdggi 7 '3 TE “W“
m "DEW”:SPE‘W’ ATTDRATTEPRSOT J A " W HEA)EP ASSEVBLY, 2 2ATP,
TELE 2 5mm TATL, 25mm, HMZd
mm , HALE; , T THAT 7 ATOOTT9©=TSAS9023
A & CTSTDMETDTA‘TTD 5“" 8A W’ °‘ C
45:5 \3/Hl
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
-X-
-Y-
REFERENCE APPLICATION SPEC 114-13059 FOR RECOMMENDED
PLATED THRU HOLE DIAMETER AND PLATING THICKNESSES.
MATERIAL:
CONTACT AND SHIELD - PHOSPHOR BRONZE
HOUSING - GLASS FILLED POLYESTER. UL 94V-O.
FINISH: SIGNAL AND GROUND CONTACTS:
MATING AREA: MEETS THE PERFORMANCE REQUIREMENTS OF
PRODUCT SPECIFICATION 108-2055; BASED ON TELCORDIA
GR-1217-CORE, APPLICATIONS IN UNCONTROLLED
ENVIRONMENTS
COMPLIANT PIN AREA: 0.5 µm MIN MATTE
TIN OVER BASE PLATING
CONNECTOR MARKED WITH PART NUMBER AND DATE CODE.
DATUMS AND BASIC DIMENSIONS ESTABLISHED BY CUSTOMER.
THE TWO GROUNDS IN EACH COLUMN ARE COMMONED.
7. CONTACT AREA LUBRICATED WITH BELLCORE
APPROVED LUBRICANT. TECHNICAL REFERANCE:
GR-1217-CORE, ISSUE 1, NOVEMBER 1995.
TE OR TE CONNECTIVITY LOGO IS LOCATED.
1
2
3
4
5
6
ROW B
ROW C
ROW D
CUSTOMER DRAWING
6469025
S.J.MAGARO
17JUN2004
R.A.PATTERSON
17JUN2004
R.PATTERSON
16AUG2007
8:1 1 1 C
-
-
-
- -
mm
-
-
-
-
-
-
AD 00
HEADER ASSEMBLY, 2 PAIR,
2.5mm TAIL, 25mm, HMZd
-
2004
- -
2004
00779
BY -
BREVISED PER ECO-12-000118
17JAN12
KH DY
CREVISED PER ECO-18-018129
25SEP2019
AP DS
REF
TYP
2.5
REF
TYP
1.5
REF
TYP
3
15.43 REF
REF5.675
13.40 0.08
2.95 0.05
REF0.75
DIM M #0.10
REF2.5
REF
TYP
1.5
REF6.35
24.95 MAX
REF11.65
BSC2.50
BSC
1.50
ALL PLATED
THRU HOLES
TYP
TYP
PART NUMBERDIM M
6469025-15.30
6469025-23.80
ROW A
4
ROW A
ROW B
ROW C
ROW D
ROW BG (GROUND)
ROW DG (GROUND)
10 1
RECOMMENDED PC BOARD
LAYOUT, BACKPLANE,
COMPONENT SIDE SHOWN
SCALE 4:1
ROW A
ROW B
ROW BG (GROUND)
ROW C
ROW D
ROW DG (GROUND)
TYP
TYP
RECOMMENDED PC BOARD
LAYOUT, BACKPLANE,
COMPONENT SIDE SHOWN
SCALE 4:1
5
5
1
23
8
8
6
6
5
5
5
5
1