Infineon Technologies 的 BAR81 规格书
infineon
RoHS /
Type
Package
Configuration
Marking
BAR81W
SOT343
single shunt-diode
0.15*
BBS
thJS
2011-06-14
1
BAR81...
Silicon RF Switching Diode
• Designed for use in shunt configuration in
high performance RF switches
• High shunt signal isolation
• Low shunt insertion loss
• Optimized for short - open transformation
using λ/4 lines
• Pb-free (RoHS compliant) package
BAR81W
" !
Type Package Configuration LS(nH) Marking
BAR81W SOT343 single shunt-diode 0.15* BBs
* series inductance chip to ground
Maximum Ratings at TA = 25°C, unless otherwise specified
Parameter Symbol Value Unit
Diode reverse voltage VR30 V
Forward current IF100 mA
Total power dissipation
Ts ≤ 138°C
Ptot 100 mW
Junction temperature Tj150 °C
Operating temperature range Top -55 ... 125
Storage temperature Tst
g
-55 ... 150
Thermal Resistance
Parameter Symbol Value Unit
Junction - soldering point1) RthJS ≤ 120 K/W
1For calculation of RthJA please refer to Application Note Thermal Resistance
infineon
2011-06-14
2
BAR81...
Electrical Characteristics at TA = 25°C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
DC Characteristics
Reverse current
VR = 20 V
IR- - 20 nA
Forward voltage
IF = 100 mA
VF- 0.93 1 V
AC Characteristics
Diode capacitance
VR = 1 V, f = 1 MHz
VR = 3 V, f = 1 MHz
CT
-
-
0.6
0.57
1
0.9
pF
Forward resistance
IF = 5 mA, f = 100 MHz
rf- 0.7 1 Ω
Charge carrier life time
IF = 10 mA, IR = 6 mA, measured at IR = 3 mA,
RL = 100 Ω
τ rr - 80 - ns
I-region width WI- 3.5 - µm
Shunt Insertion loss1)
IF = 10 mA, f = 1.89 GHz
IL- 30 - dB
Shunt isolation1)
VR = 3 V, f = 1.89 GHz
ISO - 0.7 -
Configuration of the shunt-diode
- A perfect ground is essential for optimum isolation
- The anode pins should be used as passage for RF
1For more information please refer to Application Note 049.
infineon ,
2011-06-14
3
BAR81...
Diode capacitance CT = ƒ (VR)
f = Parameter
0 2 4 6 8 10 12 14 16 V20
VR
0.2
0.3
0.4
0.5
0.6
0.7
0.8
pF
1
CT
1 Mhz ... 1.8 GHz
Reverse parallel resistance RP = ƒ(VR)
f = Parameter
0 2 4 6 8 10 12 14 16 V20
VR
-1
10
0
10
1
10
2
10
3
10
4
10
KOhm
Rp
100 MHz
1 GHz
1.8 GHz
Forward resistance rf = ƒ (IF)
f = 100MHz
10 -2 10 -1 10 0 10 1 10 2
mA
IF
-1
10
0
10
1
10
Ohm
rf
Forward current IF = ƒ (VF)
TA = Parameter
0 0.2 0.4 0.6 0.8 V1.2
VF
-6
10
-5
10
-4
10
-3
10
-2
10
-1
10
0
10
A
IF
-40 °C
25 °C
85 °C
125 °C
infineon ,
2011-06-14
4
BAR81...
Forward current IF = ƒ (TS)
BAR81W
0 15 30 45 60 75 90 105 120 °C 150
TS
0
10
20
30
40
50
60
70
80
90
100
mA
120
IF
Permissible Puls Load RthJS = ƒ (tp)
BAR81W
10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tP
0
10
1
10
2
10
3
10
K/W
RthJS
0.5
0.2
0.1
0.05
0.02
0.01
0.005
D = 0
Permissible Pulse Load
IFmax/ IFDC = ƒ (tp) BAR81W
10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tP
0
10
1
10
2
10
-
IFmax/IFDC
D = 0
0.005
0.01
0.02
0.05
0.1
0.2
0.5
ii if:
2011-06-14
5
BAR81...
Package SOT343
Package Outline
Foot Print
Marking Layout (Example)
Standard Packing
Reel ø180 mm = 3.000 Pieces/Reel
Reel ø330 mm = 10.000 Pieces/Reel
2005, June
Date code (YM)
BGA420
Type code
0.2
4
2.15
8
2.3
1.1
Pin 1
0.6
0.8
1.6
1.15
0.9
1.25
±0.1
0.1 MAX.
2.1
±0.1
0.15
+0.1
-0.05
0.3
+0.1
2
±0.2
±0.1
0.9
12
34
A
+0.1
0.6
A
M
0.2
1.3
-0.05
-0.05
0.15
0.1
M
4x
0.1
0.1 MIN.
Pin 1
Manufacturer
infineon
(
2011-06-14
6
BAR81...
Edition 2009-11-16
Published by
Infineon Technologies AG
81726 Munich, Germany
2009 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee
of conditions or characteristics. With respect to any examples or hints given herein,
any typical values stated herein and/or any information regarding the application of
the device, Infineon Technologies hereby disclaims any and all warranties and
liabilities of any kind, including without limitation, warranties of non-infringement of
intellectual property rights of any third party.
Information
For further information on technology, delivery terms and conditions and prices,
please contact the nearest Infineon Technologies Office (<www.infineon.com>).
Warnings
Due to technical requirements, components may contain dangerous substances.
For information on the types in question, please contact the nearest Infineon
Technologies Office.
Infineon Technologies components may be used in life-support devices or systems
only with the express written approval of Infineon Technologies, if a failure of such
components can reasonably be expected to cause the failure of that life-support
device or system or to affect the safety or effectiveness of that device or system.
Life support devices or systems are intended to be implanted in the human body or
to support and/or maintain and sustain and/or protect human life. If they fail, it is
reasonable to assume that the health of the user or other persons may be
endangered.