Hirose Electric Co Ltd 的 DF9 Series 规格书
A278
1mm Pitch SMT Board to Board Connector(Standard Interface Connector Compliant with VESA FPDI-1)
DF9 Series
■Features
1. Compliant with the VESA FPDI-1 Standard Interface Connector
The 31 and 41 contact connectors comply with the standard connector specification for the flat panel display interface, which
U.S VESA. has selected as FPDI-1.
VESA: Video Electronics Standards Association
FPDI-1: Flat Panel Display Interface
2. Perfect Mis-insertion Prevention
The mating area is designed in a trapezoidal structure, and perfectly prevents the mis-insertion despite the miniature size.
3. Equipped with Easy Lock Mechanism
The easy lock mechanism assures the firm insertion and extraction properties as well as the insertion/extraction feeling touch.
4. Smooth Insertion and Extraction Feeling
The contact is constructed without the material fragible surface in the contact portion, and provides a smooth insertion and
use feeling.
5. Setting Two Type Platings as Standard
Two type platings, tin plating and gold plating, are prepared, and either appropriate plating can be selected under cost and
use conditions.
■Applications
LCD (Liquid Crystal Display), Mobile phone, Note PC
Lock Mechanism
Structure to Prevent Mis-insertion
A279
■Product Specifications
Rating Current rating 0.5A
Operating Temperature Range -45 to +125ç (Note 1)
Storage Temperature Range -10 to +60ç(Note 2)
Voltage rating150V AC Operating Humidity Range 40 to 80% Storage Humidity Range 40 to 70%
Note 1: Includes temperature rise caused by current flow.
Note 2: The term "storage" refers to products stored for long period of time prior to mounting and use. Operating Temperature
Range and Humidity range covers non conducting condition of installed connectors in storage, shipment or during
transportation.
Note:The gold plated product contact area is plated with gold, and lead plated with tin-lead.
■Material
Product Part Material Finish Remarks
Item specification Condition
1. Insulation Resistance 500M ohms min. 100V DC
2. Withstanding voltage No flashover or insulation breakdown. 250V AC/1 minute
3. Contact Resistance 50m ohms max. 100mA
4. Vibration No electrical discontinuity of 1µs or more
Frequency: 10 to 55 Hz, single amplitude of 0.75 mm, 2 hours in each of the 3 directions.
5.
Humidity (Steady state)
Contact resistance: 50m ohms max. Insulation resistance: 500M ohms min.
96 hours at temperature of 40ç and humidity of 90% to 95%
6. Temperature Cycle
Contact resistance: 50m ohms max. Insulation resistance: 500M ohms min.
(-55ç: 30 minutes 5 to 35ç: 10 minutes 85ç: 30 minutes 5 to 35ç: 10 minutes) 5 cycles
7.
Operating Life Contact resistance: 50m ohms max: Tin plating: 30 cycles Gold plating: 100 cycles
8.
Resistance to Soldering heat
No deformation of components affecting performance.
Reflow: At the recommended temperature profile
Manual soldering: 300ç for 3 seconds
Receptacle/Header
Insulator Polyamide Beige UL94V-0
Contact Phosphor copper Tin plating or gold plating –––––––
Metal fitting Brass Tin plating –––––––
■ Ordering Information
Please determine the specific product. If needed, please select and order products from the product No. as listed on catalog
page A280~A284.
*Refer to page A284 for the bottom entry type (DF9L).
DF9 #- *S - 1 V (**)
q ewrtyu
qSeries Name : DF9
wType Symbol
eNumber of Contacts
9 to 25,31,41,51
rConnector Type
S: Receptacle
P: Header
tContact Pitch : 1mm
yContact Type
V: Straight SMT
u
Contact Surface Finish/Packaging Type
(20): Tin plating, tube packaging
(54): Gold plating, tube packaging
(22):
Tin plating, embossed tape packaging
(59):
Gold plating, embossed tape packaging
●Receptacle/Header
Symbol
Fitting Boss
None KK
A∞K
BK∞
C∞∞
A280
Part Number CL No.
Unit: mm
DF9- 9S-1V (**)
DF9-11S-1V (**)
DF9-13S-1V (**)
DF9-15S-1V (**)
DF9-17S-1V (**)
DF9-19S-1V (**)
DF9-21S-1V (**)
DF9-23S-1V (**)
DF9-25S-1V (**)
DF9-31S-1V (**)
DF9-41S-1V (**)
DF9-51S-1V (**)
540-0054-0-**
540-0055-2-**
540-0056-5-**
540-0057-8-**
540-0058-0-**
540-0059-3-**
540-0060-2-**
540-0061-5-**
540-0062-8-**
540-0063-0-**
540-0213-1-**
540-0064-3-**
9
11
13
15
17
19
21
23
25
31
41
51
8.3
9.3
10.3
11.3
12.3
13.3
14.3
15.3
16.3
19.3
24.3
29.3
3
4
5
6
7
8
9
10
11
14
19
24
4
5
6
7
8
9
10
11
12
15
20
25
7.1
8.1
9.1
10.1
11.1
12.1
13.1
14.1
15.1
18.1
23.1
28.1
10.1
11.1
12.1
13.1
14.1
15.1
16.1
17.1
18.1
21.1
26.1
31.1
46
42
39
36
33
31
29
28
26
22
18
15
K
K
K
K
K
K
K
K
K
K
K
_
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
_
K
K
K
K
K
K
K
_
K
K
K
K
With metal fitting
With boss
With pick and place
tape for embossed
tape packaging.
Number of Contacts
A B C D E
Tube Packaging
Quantity
Spec
. (20) Spec.
(54) Spec.
(22) Spec.
(59)
Remarks
[Specific No.] _ **, (**)
(20) : Tin plating, tube packaging
(54) :
Gold plating
,
tube packaging
(22) :
Tin plating, embossed tape packaging
(59) :
Gold plating, embossed tape packaging
[Specific No.] _ **, (**)
(20): Tin plating, tube packaging
(54):
Gold plating, embossed tape packaging
(22): Tin plat
ing,
tube packag
ing
(59):
Gold plating, embossed tape packaging
■Receptacle With bossWith metal fitting
■Receptacle With bossWithout metal fitting
Note 1 : Please order the tube packaging product by multiplying the packaging quantity ( pcs.).
Note 2 : Please order the embossed tape packaging product per reel. (1000 pcs. per reel)
Note 3 : _ are not available. Regarding blank, please contact Hirose sales representative.
Part Number CL No.
Unit: mm
DF9A-09S-1V (**)
DF9A-11S-1V (**)
DF9A-13S-1V (**)
DF9A-15S-1V (**)
DF9A-17S-1V (**)
DF9A-19S-1V (**)
DF9A-21S-1V (**)
DF9A-23S-1V (**)
DF9A-25S-1V (**)
DF9A-31S-1V (**)
DF9A-41S-1V (**)
DF9A-51S-1V (**)
540-0004-1-**
540-0005-4-**
540-0006-7-**
540-0007-0-**
540-0008-2-**
540-0009-5-**
540-0010-4-**
540-0011-7-**
540-0012-0-**
540-0013-2-**
540-0222-2-**
540-0014-5-**
9
11
13
15
17
19
21
23
25
31
41
51
8.3
9.3
10.3
11.3
12.3
13.3
14.3
15.3
16.3
19.3
24.3
29.3
3
4
5
6
7
8
9
10
11
14
19
24
4
5
6
7
8
9
10
11
12
15
20
25
7.1
8.1
9.1
10.1
11.1
12.1
13.1
14.1
15.1
18.1
23.1
28.1
_
_
_
_
_
_
_
_
_
_
_
_
59
52
47
43
39
36
34
32
30
24
20
16
K
K
K
K
K
K
K
K
K
K
K
_
_
_
_
K
_
_
_
_
_
K
_
K
K
K
K
K
_
K
K
_
K
K
K
_
_
_
K
K
_
K
K
_
K
K
K
K
Without metal fitting
With boss
With pick and place
tape for embossed
tape packaging.
Number of Contacts
A B C D E
Tube Package Quantity
,
Piece/Pack
Spec
. (20) Spec.
(54) Spec.
(22) Spec.
(59)
Remarks
Note 1 : Please order the tube packaging product by multiplying the packaging quantity ( pcs.).
Note 2 : Please order the emboss packaging product per reel. (1000 pcs. per reel)
Note 3 : _ are not available. Regarding blank, please contact Hirose sales representative.
A281
[Specific No.] _ **, (**)
(20): Tin plating, tube packaging
(54):
Gold plating, embossed tape packaging
(22): Tin plating, tube packaging
(59):
Gold plating, embossed tape packaging
[Specific No.] _ **, (**)
(20): Tin plating, tube packaging
(54):
Gold plating, embossed tape packaging
(22): Tin plating, tube packaging
(59):
Gold plating, embossed tape packaging
■Header With bossWith metal fitting
■Receptacle Without bossWith metal fitting
Note 1 : Please order the tube packaging product by multiplying the packaging quantity ( pcs.).
Note 2 : Please order the embossed tape packaging product per reel. (1000 pcs. per reel)
Note 3 : _ are not available. Regarding blank, please contact Hirose sales representative.
Part Number CL No.
Unit: mm
DF9B-09S-1V (**)
DF9B-11S-1V (**)
DF9B-13S-1V (**)
DF9B-15S-1V (**)
DF9B-17S-1V (**)
DF9B-19S-1V (**)
DF9B-21S-1V (**)
DF9B-23S-1V (**)
DF9B-25S-1V (**)
DF9B-31S-1V (**)
DF9B-41S-1V (**)
DF9B-51S-1V (**)
540-0125-6-**
540-0126-9-**
540-0127-1-**
540-0128-4-**
540-0129-7-**
540-0247-3-**
540-0131-9-**
540-0132-1-**
540-0133-4-**
540-0143-8-**
540-0216-0-**
540-0145-3-**
09
11
13
15
17
19
21
23
25
31
41
51
08.3
09.3
10.3
11.3
12.3
13.3
14.3
15.3
16.3
19.3
24.3
29.3
03
04
05
06
07
08
09
10
11
14
19
24
04
05
06
07
08
09
10
11
12
15
20
25
_
_
_
_
_
_
_
_
_
_
_
_
10.1
11.1
12.1
13.1
14.1
15.1
16.1
17.1
18.1
21.1
26.1
31.1
46
42
39
36
33
31
29
28
26
22
18
15
_
K
K
K
_
_
K
K
K
K
K
_
K
_
_
_
_
K
_
_
_
K
K
K
K
K
K
K
_
_
K
K
K
K
K
_
K
_
_
K
K
K
_
_
_
K
_
K
With metal fitting
Without boss
With pick and place
tape for embossed
tape packaging.
Number of Contacts
A B C D E
Tube Package Quantity
,
Pcs./pack
Spec
. (20) Spec.
(54) Spec.
(22) Spec.
(59)
Remarks
Note 1 : Please order the tube packaging product by multiplying the packaging quantity ( pcs.).
Note 2 : Please order the emboss packaging product per reel. (1000 pcs. per reel)
Note 3 : _ are not available. Regarding blank, please contact Hirose sales representative.
Part Number CL No.
Unit: mm
DF9-09P-1V (**)
DF9-11P-1V (**)
DF9-13P-1V (**)
DF9-15P-1V (**)
DF9-17P-1V (**)
DF9-19P-1V (**)
DF9-21P-1V (**)
DF9-23P-1V (**)
DF9-25P-1V (**)
DF9-31P-1V (**)
DF9-41P-1V (**)
DF9-51P-1V (**)
540-0066-9-**
540-0067-1-**
540-0068-4-**
540-0069-7-**
540-0070-6-**
540-0071-9-**
540-0072-1-**
540-0073-4-**
540-0074-7-**
540-0075-0-**
540-0214-4-**
540-0088-1-**
09
11
13
15
17
19
21
23
25
31
41
51
08.3
09.3
10.3
11.3
12.3
13.3
14.3
15.3
16.3
19.3
24.3
29.3
03
04
05
06
07
08
09
10
11
14
19
24
04
05
06
07
08
09
10
11
12
15
20
25
07.1
08.1
09.1
10.1
11.1
12.1
13.1
14.1
15.1
18.1
23.1
28.1
10.1
11.1
12.1
13.1
14.1
15.1
16.1
17.1
18.1
21.1
26.1
31.1
46
42
39
36
33
31
29
28
26
22
18
15
K
K
K
K
K
K
K
K
K
K
K
_
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
K
_
K
K
K
_
K
K
K
K
K
K
K
_
K
K
K
K
With metal fitting
With boss
With pick and place
tape for embossed
tape packaging.
Number of Contacts
A B C D E
Tube Package Quantity
,
Piece/Pack
Spec
. (20) Spec.
(54) Spec.
(22) Spec.
(59)
Remarks
A282
Part Number CL No.
Unit: mm
DF9A-09P-1V (**)
DF9A-11P-1V (**)
DF9A-13P-1V (**)
DF9A-15P-1V (**)
DF9A-17P-1V (**)
DF9A-19P-1V (**)
DF9A-21P-1V (**)
DF9A-23P-1V (**)
DF9A-25P-1V (**)
DF9A-31P-1V (**)
DF9A-41P-1V (**)
DF9A-51P-1V (**)
540-0016-0-**
540-0017-3-**
540-0018-6-**
540-0019-9-**
540-0020-8-**
540-0021-0-**
540-0022-3-**
540-0023-6-**
540-0024-9-**
540-0025-1-**
540-0223-5-**
540-0026-4-**
09
11
13
15
17
19
21
23
25
31
41
51
08.3
09.3
10.3
11.3
12.3
13.3
14.3
15.3
16.3
19.3
24.3
29.3
03
04
05
06
07
08
09
10
11
14
19
24
04
05
06
07
08
09
10
11
12
15
20
25
07.1
08.1
09.1
10.1
11.1
12.1
13.1
14.1
15.1
18.1
23.1
28.1
_
_
_
_
_
_
_
_
_
_
_
_
59
52
47
43
39
36
34
32
30
24
20
16
K
K
K
K
K
K
K
K
K
K
K
_
_
K
_
K
_
_
_
_
K
K
K
K
K
K
K
K
_
K
K
_
K
K
K
_
_
_
K
K
K
_
K
_
K
K
_
K
Without metal fitting
With boss
With pick and place
tape for embossed
tape packaging.
Number of Contacts
A B C D E
Tube Package Quantity
,
Pcs./pack
Spec
. (20) Spec.
(54) Spec.
(22) Spec.
(59)
Remarks
[Specific No.] _ **, (**)
(20) : Tin plating, tube packaging
(54) :
Gold plating, tube packaging
(22) :
Tin plating, embossed tape packaging
(59) :
Gold plating, embossed tape packaging
[Specific No.] _ **, (**)
(20) : Tin plating, tube packaging
(54) :
Gold plating, tube packaging
(22) :
Tin plating, embossed tape packaging
(59) :
Gold plating, embossed tape packaging
■Header With bossWithout metal fitting
■Header Without bossWith metal fitting
Note 1 : Please order the tube packaging product by multiplying the packaging quantity ( pcs.).
Note 2 : Please order the emboss packaging product per reel. (1000 pcs. per reel)
Note 3 : _ are not available. Regarding blank, please contact Hirose sales representative.
Part Number CL No.
Unit: mm
DF9B-09P-1V (**)
DF9B-11P-1V (**)
DF9B-13P-1V (**)
DF9B-15P-1V (**)
DF9B-17P-1V (**)
DF9B-19P-1V (**)
DF9B-21P-1V (**)
DF9B-23P-1V (**)
DF9B-25P-1V (**)
DF9B-31P-1V (**)
DF9B-41P-1V (**)
DF9B-51P-1V (**)
540-0134-7-**
540-0135-0-**
540-0136-2-**
540-0137-5-**
540-0138-8-**
540-0248-6-**
540-0140-0-**
540-0141-2-**
540-0142-5-**
540-0144-0-**
540-0221-0-**
540-0146-6-**
09
11
13
15
17
19
21
23
25
31
41
51
08.3
09.3
10.3
11.3
12.3
13.3
14.3
15.3
16.3
19.3
24.3
29.3
03
04
05
06
07
08
09
10
11
14
19
24
04
05
06
07
08
09
10
11
12
15
20
25
_
_
_
_
_
_
_
_
_
_
_
_
10.1
11.1
12.1
13.1
14.1
15.1
16.1
17.1
18.1
21.1
26.1
31.1
46
42
39
36
33
31
29
28
26
22
18
15
_
K
K
K
_
_
K
_
K
K
K
_
K
_
_
_
_
K
_
_
_
K
_
K
K
K
K
K
_
_
K
K
K
K
K
_
K
_
_
K
K
K
_
_
_
K
_
K
With metal fitting
Without boss
With pick and place
tape for embossed
tape packaging.
Number of Contacts
A B C D E
Tube Package Quantity
,
Pcs./pack
Spec
. (20) Spec.
(54) Spec.
(22) Spec.
(59)
Remarks
Note 1 : Please order the tube packaging product by multiplying the packaging quantity ( pcs.).
Note 2 : Please order the emboss packaging product per reel. (1000 pcs./reel)
Note 3 : _ are not available. Regarding blank, please contact Hirose sales representative.
\
fix»
‘ smnqmm a 1
2 e o a
S , H //,/,r/
DFE—XS—WV 5.2%:
150
vaaogz
J ,
,reeeeo‘eeea‘gjirr ‘ ‘ _
E) p MUS
‘ ‘
Pmducl T
A283
BRecommended PCB mounting pattern
BEmbossed Carrier Tape Dimensions
BApplication Pattern BTube Size
■Common to Receptacle and Header
●With metal fitting, with boss ●Without metal fitting, with boss ●Metal fitting, without boss
Note 1 : If the pattern is included in the shaded area and not treated with resist, it could touch the connector contact .
Note 2 : Please refer to each product size pattern for the universal size on the above patterns (A, B, C, D...).
Note 1 : The board to board size 4.3mm in the pattern does not include the soldering paste thickness.
Board
Board
Unreeling direction
Unit:mm
Product Type Size
DF9-*S/P-1V
DF9A-*S/P-1V
DF9B-*S/P-1V
Number of Contacts
9 to 25
31
41, 51
9 to 13
15 to 25
31
41, 51
9 to 25
31
41, 51
A B C D E
24
32
44
16
24
32
44
24
32
44
–––––––
28.4
40.4
–––––––
–––––––
28.4
40.4
–––––––
28.4
40.4
11.5
14.2
20.2
07.5
11.5
14.2
20.2
11.5
14.2
20.2
24.4
32.4
44.4
16.4
24.4
32.4
44.4
24.4
32.4
44.4
12
12
12
08
12
12
12
12
12
12
A284
■Bottom Entry Header
[Specific No.] _ **, (**)
(20): Tin plating tube packaging
(21):
Gold plating embossed tape packaging
Part Number CL No.
DF9L-31P-1V (**) 540-0215-7-** 31 21.64 14 15 19.4 22 KK
With metal fitting
Number of Contacts
A B C D Tube Packaging
Quantity
Spec.
(29)
Spec.
(21) Remarks
Product Type Size
DF9L-31P-1V 31 32 28.4 14.2 32.4
Number of Contacts A B C D
Note 1 : Please order the tube packaging product by multiplying the packaging quantity ( pcs.).
Note 2 : Please order the embossed tape packaging product per reel. (1000 pcs. per reel)
Note 3 : The vacuum area on the embossed tape product utilizes the connector case surface. However, it is necessary to check the
previous vacuum, because the surface isn't always plain.
Note : The shaded area indicates the through-hole area.
Note : The 2.9mm board to board size does not include the soldering paste
thickness.
B
Recommended PCB mounting pattern
BApplication Pattern
BTube Size
BEmbossed Carrier Tape Dimensions
Board
Board
Board punching area
Unit: mm
A285
BPrecautions for Use
1.
Recommended Temperature Profile (SMT)
Note 1 :
Maximum twice action is allowed under the same condition. However, the interval between
the first process and second actions must be maintained at the room temperature.
Note 2 : The temperature indicates the board surface temperature in the connector lead area.
2.
Recommended Manual Soldering Condition (SMT)
Soldering iron temperature: 290±10ç, Soldering time: Within 2 seconds
3. Recommended Screen Thickness (SMT) 0.15mm
4. Board Warp(SMT) Maximum 0.03mm in the connector center area, based on both connector edges.
5. Cleaning Condition Refer to the "Nylon Connector Use Hand book".
6. Cautions ■
Avoid retaining the board with the connector only, and fix the board by any other means than the connector.
■
Where the board is not mounted, the insertion or extraction will cause damage or deformation in contacts.
■Excessive scoop insertion or extraction may result in damage.
■
In the manual soldering process, don't carry out flux coating which will cause a flux blister on the connector.
■
The color phase of this product may be slightly different from that of the forming product according to the
manufacturing lot. However, the difference doesn't affect the performance.
Temperature
Time
Maximum
Preheating area Soldering area
IR reflow condition
Preheating area 150ç
for 100 to 120 seconds
Soldering area 235±5ç
for 10 seconds max.
220ç
Min for 10 to 30 second